ABB Installation Products, Inc Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Connector Type | Number of Contacts | Tab Size - (mm²) | Number of Rows | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Terminal Pitch - (mm) | Plating | Maximum Current Rating - (A) | Body Orientation | Maximum Voltage Rating | IP Rating | Wire Size - (AWG) | Housing Color | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RB14-14
Ring Tongue Terminal 14-18AWG Copper Blue 27.43mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 6.35 | Electro Tin | Straight | 14-18 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
RSL13-10R
Square Box Surface Cover, Galvanized Steel
|
|
Thomas & Betts | Steckverbinderzubehör | Pre-Galvanized | No | EAR99 | |||||||||||||||||||||||||||||
| 542060628 Copper Two-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 4 AWG, 3/8 Inch Bolt Size, 1-3/4 Inch Hole Spacing, Tin Plated, Die Code 29, Die... |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 9.53 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
RCC6
Butt Splice Terminal 10-12AWG Electrolytic Copper Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Butt Splice Terminal | Electrolytic Copper | Tin | Straight | 10-12 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B14-6
Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 3.5 | Electro Tin | Straight | 14-18 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54833
Splice Terminal (12.4/0)AWG Copper 143mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Copper | Crimp | Tin | Straight | (12.4/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| CTL40-38-B1-6 Copper One-Hole Lug, Short Barrel |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 9.53 | Tin | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
54213UF
Lug Terminal (4.7/0)AWG Copper Yellow Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 9.52 | Tin | (4.7/0) | No | EAR99 | ||||||||||||||||||||||||
54215
Lug Terminal (6.2/0)AWG Copper 80.97mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 9.52 | Tin | Straight | (6.2/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| B86ML Ring Terminal 14-18AWG Copper Tin Tape |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | Tin | Straight | 14-18 | Tape | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
RA10SK
Quick Disconnect Terminal 18-22AWG Brass Red F 19.05mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | F | 2.26 | Brass | Tin | 18-22 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
RC714ML
Nylon Insulated Expanded Entry Ring Terminal, Yellow, Copper, Tin Plated
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | Tin | Straight | 10-12 | No | No | No | No | EAR99 | |||||||||||||||||||||
| K10-58R-D Non-Insulated Brazed Seam Ring Terminal - Wire Range 10-12 AWG, Bolt Hole 5/8 Inch |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | 10-12 | No | EAR99 | |||||||||||||||||||||||||||
TV8-TV10-CC
CRIMP TERMINALS, DISCONNECTS, AND SPLICES
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Copper | Tin | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
RA250T-PS
Plastic Strip Terminals, .25X.032 MALE DISC 22-16GA
|
|
Thomas & Betts | Steckverbinderanschlüsse | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
54187UFB
Copper One-Hole Lug, 45 Degree Bend Standard Barrel - Bottom Stacking, Peep Hole, Max 35kV, Wire Size 500 kcmil, 5/8 Inch Bolt Size, Tin Plated, Die...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 15.87 | Tin | No | EAR99 | No | ||||||||||||||||||||||||
LCN30
Lug Terminal (3/0)AWG Copper Orange 112.52mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Straight | (3/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
TC1000
Copper Tin-Plated Tapered Splices - dimpled center stop, wire size 1000
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Crimp | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
54179UFSP
Lug Terminal (5.5/0)AWG Copper White Silver
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 9.52 | Silver | (5.5/0) | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EMOLD03700420
15/25/35kV 600 Amp Series Deadbreak Compression Lug Tin-Plated Aluminum
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Aluminum | Crimp | Straight | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
KN8-12R-W
Quick Disconnect Terminal 8AWG Nylon Red
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | Nylon | Crimp | 6.35 | Straight | 8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
216MVS6W
Conn Outlet RCP 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Outlet | RCP | 2Power/1Ground | 3 | 1 | Screw | Straight | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMOLD03700250
Lug Terminal (2-0)-(3/0)AWG Aluminum 150.87mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Aluminum | Crimp | Tin | Straight | (2-0)-(3/0) | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| OAPA-2/0 Aluminum Solid Pin Terminals Offset Pin Style |
|
Thomas & Betts | Steckverbinderanschlüsse | No | No | No | EAR99 | ||||||||||||||||||||||||||||
60271
Lug Terminal (7.7/0)AWG Aluminum Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Aluminum | Crimp | 9.52 | Tin | Straight | (7.7/0) | No | No | No | No | No | EAR99 | No |