Triad Magnetics Impulstransformatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Primary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Primary ET-Constant - (Vus) | Lead Style | Number of Terminals | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Meist Gesucht
GDE25-5
Pulse Transformer 1:1.5 3750Vrms 0.35Ohm Prim. DCR 0.875Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Bestand
1
9,192 €
pro Stück
|
Triad Magnetics | Impulswandler | Gate Drive Transformer | 1:1.5 | 680(Min) | 0.35 | 0.875 | 3750Vrms | 540 | Pin | 6 | 27.94 | 30.48 | 26.42 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |
|
Meist Gesucht
GDE25-1
Pulse Transformer 1:1 3750Vrms 0.35Ohm Prim. DCR 0.35Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Von 9,6119 € bis 10,416 €
pro Stück
|
Triad Magnetics | Impulswandler | Gate Drive Transformer | 1:1 | 680(Min) | 0.35 | 0.35 | 3750Vrms | 540 | Pin | 6 | 27.94 | 30.48 | 26.42 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |
|
Meist Gesucht
GDE25-2
Pulse Transformer 1:1:1 3750Vrms 0.35Ohm Prim. DCR 0.65Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Von 9,6119 € bis 10,416 €
pro Stück
|
Triad Magnetics | Impulswandler | Gate Drive Transformer | 1:1:1 | 680(Min) | 0.35 | 0.65 | 3750Vrms | 540 | Pin | 6 | 27.94 | 30.48 | 26.42 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |
|
Meist Gesucht
GDE25-4
Pulse Transformer 1.5:1:1 3750Vrms 0.875Ohm Prim. DCR 0.65Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
|
Triad Magnetics | Impulswandler | Gate Drive Transformer | 1.5:1:1 | 1500(Min) | 0.875 | 0.65 | 3750Vrms | 840 | Pin | 6 | 27.94 | 30.48 | 26.42 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |
GDE25-6
Pulse Transformer 1:1.5:1.5 3750Vrms 0.35Ohm Prim. DCR 1.75Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Von 9,6119 € bis 10,416 €
pro Stück
|
Triad Magnetics | Impulswandler | Gate Drive Transformer | 1:1.5:1.5 | 680(Min) | 0.35 | 1.75 | 3750Vrms | 540 | Pin | 6 | 27.94 | 30.48 | 26.42 | Carton | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |