TT Electronics / BI Technologies Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (uH) | Core Material | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM77-13003LFTR
Inductor Power Wirewound 672uH/383uH 20% Powdered Iron 0.72A 0.75Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 672u(OCL)/383u | Powdered Iron | 20% | 0.72 | 2 | 0.75 | 14.5 | 14.5 | 8.89 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA66-530470LFTR13
Inductor Power Shielded Wirewound 47uH 20% 0.62A 0.26Ohm DCR T/R Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | 20% | 0.62 | 0.6 | 2 | 0.26 | 6.2 | 6.2 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
HA78-40121LFTR13
Inductor Power Shielded Wirewound 120uH 20% 1KHz 0.67A 0.66Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 120u | 20% | 0.67 | 0.52 | 1K | 2 | 0.66 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM78-20181LFTR13
Inductor Power Shielded Wirewound 180uH 20% 1KHz Ferrite 0.38A 0.78Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 180u | Ferrite | 20% | 0.38 | 0.38 | 1K | 2 | 0.78 | 7.4 | 7.4 | 5.2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM76-10150JLFTR7
Inductor Power Drum Core 15uH 20% 100KHz 0.8A 0.3Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 15u | 20% | 0.8 | 0.8 | 100K | 2 | 0.3 | 7.3 | 4.78 | 3.23 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA72L-0630R22LFTR
Inductor Power Shielded Wirewound 0.22uH 20% 23A 0.0028Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u | 20% | 23 | 40 | 2 | 0.0028 | 7.4 | 6.9 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
HA72L-1265330LFTR
Inductor Power Shielded Wirewound 33uH 20% 100KHz 4A 0.065Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | 20% | 4 | 6 | 100K | 5M(Typ) | 2 | 0.065 | 14 | 13.1 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||
HA78-50120LFTR13
Inductor Power Shielded Wirewound 12uH 20% 1KHz 3.91A 0.027Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 12u | 20% | 3.91 | 3.5 | 1K | 2 | 0.027 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-607R6LFTR13
Inductor Power Shielded Wirewound 7.6uH 30% 1KHz 6.1A 0.02Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 7.6u | 30% | 6.1 | 5.9 | 1K | 2 | 0.02 | 12.5 | 12.5 | 8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA79M-103R9LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| HM00-09335ALFTR IND INDUCTOR POWER 22,36 uH |
|
BI Technologies | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
HM78D-128331KLFTR
Inductor Power Shielded Wirewound 330uH/1320uH 10%/25% 100KHz 1.3A/0.62A 0.51Ohm/2.04Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 330u|1320u | 10%|25% | 1.3|0.62 | 1.9|0.92 | 100K | 4 | 0.51|2.04 | 12.5 | 12.5 | 8.05 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM76-50220JLFTR13
Inductor Power Drum Core 22uH 20% 100KHz 4A 0.045Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 22u | 20% | 4 | 4 | 100K | 2 | 0.045 | 18.95 | 15.24 | 7.21 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM66-603R0LFTR13
Inductor Power Shielded Wirewound 3uH 20% 10KHz 3A 0.024Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3u | 20% | 3 | 3 | 10K | 2 | 0.024 | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM79M-10221LFTR
Inductor Power Wirewound 220uH 20% 100KHz 0.25A 4Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 220u | 20% | 0.25 | 0.18 | 100K | 2 | 4 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM79M-60561LFTR
Inductor Power Wirewound 560uH 20% 100KHz 0.45A 1.54Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 560u | 20% | 0.45 | 0.41 | 100K | 2 | 1.54 | 10.3 | 9.3 | 6 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-40180LFTR13
Inductor Power Shielded Wirewound 18uH 20% 1KHz 1.5A 0.091Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 18u | 20% | 1.5 | 1.31 | 1K | 2 | 0.091 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM78-402R2LFTR13
Inductor Power Shielded Wirewound 2.2uH 20% 1KHz Ferrite 3.2A 0.027Ohm DCR T/R
|
Von 0,4626 € bis 0,4673 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Ferrite | 20% | 3.2 | 3.2 | 1K | 2 | 0.027 | 7.5 | 7.5 | 4.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM79M-108R2LFTR
Inductor Power Wirewound 8.2uH 20% 100KHz 2A 0.14Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 8.2u | 20% | 2 | 1.6 | 100K | 2 | 0.14 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78D-755220MLFTR
Inductor Power Shielded Wirewound 22uH/86.92uH 20%/20% 100KHz 1.75A/0.874A 0.156Ohm/0.625Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u|86.92u | 20% | 1.75|0.874 | 2.13|1.07 | 100K | 4 | 0.156|0.625 | 7.7 | 7.7 | 4.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM78-40680LFTR13
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 0.69A 0.38Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 68u | Ferrite | 20% | 0.69 | 0.69 | 1K | 2 | 0.38 | 7.5 | 7.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78-60330LFTR13
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3A 0.065Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 3 | 3 | 1K | 2 | 0.065 | 12.5 | 12.5 | 8 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78D-755101MLFTR
Inductor Power Shielded Wirewound 100uH/406.4uH 20%/20% 100KHz 0.86A/0.43A 0.624Ohm/2.502Ohm DCR T/R
|
Von 0,5087 € bis 0,5139 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 100u|406.4u | 20% | 0.86|0.43 | 0.99|0.49 | 100K | 4 | 0.624|2.502 | 7.7 | 7.7 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-60220LFTR
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 3.6A 0.043Ohm DCR T/R
|
Von 0,4098 € bis 0,5459 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 3.6 | 3.6 | 1K | 2 | 0.043 | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
HA78-30181LFTR13
Inductor Power Shielded Wirewound 180uH 20% 1KHz 0.49A 1.45Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 180u | 20% | 0.49 | 0.39 | 1K | 2 | 1.45 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |