TT Electronics / BI Technologies Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (uH) | Core Material | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM76-304R7JLFTR13
Inductor Power Drum Core 4.7uH 20% 100KHz 6A 0.02Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 4.7u | 20% | 6 | 6 | 100K | 2 | 0.02 | 13.46 | 9.4 | 5.9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-30560LFTR13
Inductor Power Shielded Wirewound 56uH 20% 1KHz Ferrite 0.68A 0.47Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 56u | Ferrite | 20% | 0.68 | 0.68 | 1K | 2 | 0.47 | 7.5 | 7.5 | 3.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM66-30151LFTR13
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.24A 1.35Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 150u | 20% | 0.24 | 0.24 | 100K | 2 | 1.35 | 5.2 | 5.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM76-10680JLFTR7
Inductor Power Drum Core 68uH 20% 100KHz 0.37A 1.39Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 68u | 20% | 0.37 | 0.37 | 100K | 2 | 1.39 | 7.3 | 4.78 | 3.23 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM71-10150LFTR
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 1.2A 0.23Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 15u | 20% | 1.2 | 0.9 | 100K | 2 | 0.23 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA72L-1265R15LFTR
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz 55A 0.0006Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.15u | 20% | 55 | 80 | 100K | 151M(Typ) | 2 | 0.0006 | 14 | 13.1 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||
| HM72L-06304R7LFTR Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Composite 5.5A 0.04Ohm DCR T/R |
Von 0,1122 € bis 0,1301 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.7u | Composite | 20% | 5.5 | 10 | 100K | 19M | 2 | 0.04 | SMD | 7.4 | 6.9 | 3 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM78-20150LFTR13
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 1.34A 0.081Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | Ferrite | 20% | 1.34 | 1.34 | 1K | 2 | 0.081 | 7.4 | 7.4 | 5.2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM76-50331JLFTR13
Inductor Power Drum Core 330uH 20% 100KHz 1A 0.54Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 330u | 20% | 1 | 1 | 100K | 2 | 0.54 | 18.95 | 15.24 | 7.21 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA66-530680LFTR13
Inductor Power Shielded Wirewound 68uH 20% 0.52A 0.355Ohm DCR T/R Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 68u | 20% | 0.52 | 0.5 | 2 | 0.355 | 6.2 | 6.2 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
HM78-40220LFTR13
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.23A 0.11Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 1.23 | 1.23 | 1K | 2 | 0.11 | 7.5 | 7.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM79M-105R6LFTR
Inductor Power Wirewound 5.6uH 20% 100KHz 2.4A 0.11Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 5.6u | 20% | 2.4 | 1.8 | 100K | 2 | 0.11 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM76-20331JLFTR13
Inductor Power Drum Core 330uH 20% 100KHz 0.3A 2Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 330u | 20% | 0.3 | 0.3 | 100K | 2 | 2 | 12.9 | 9.4 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM76-501R3JLFTR13
Inductor Power Drum Core 1.3uH 20% 100KHz 13.7A 0.0043Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 1.3u | 20% | 13.7 | 13.7 | 100K | 2 | 0.0043 | 18.95 | 15.24 | 7.21 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM76-50102JLFTR13
Inductor Power Drum Core 1000uH 20% 100KHz 0.56A 1.8Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 1000u | 20% | 0.56 | 0.56 | 100K | 2 | 1.8 | 18.95 | 15.24 | 7.21 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| HM72L-0630R22LFTR Inductor Power Molded/Shielded Wirewound 0.22uH 20% 100KHz Composite 23A 0.0028Ohm DCR T/R |
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.22u | Composite | 20% | 23 | 40 | 100K | 117M | 2 | 0.0028 | SMD | 7.4 | 6.9 | 3 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
HA78-30150LFTR13
Inductor Power Shielded Wirewound 15uH 20% 1KHz 1.51A 0.13Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | 20% | 1.51 | 1.33 | 1K | 2 | 0.13 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM76-40101JLFTR13
Inductor Power Drum Core 100uH 20% 100KHz 2A 0.15Ohm DCR T/R
|
Von 1,433 € bis 1,4477 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 100u | 20% | 2 | 2 | 100K | 4 | 0.15 | 16.1 | 15.8 | 7.41 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM514R7KLF
Inductor Power Wirewound 4.7uH 10% 1KHz 7.9A 8mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 4.7u | 10% | 7.9 | 13.9 | 1K | 2 | 0.008 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM71-104R7LFTR
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 1.5A 0.09Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 4.7u | 20% | 1.5 | 1.5 | 100K | 2 | 0.09 | 6.6 | 4.45 | 2.92 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-40681LFTR13
Inductor Power Shielded Wirewound 680uH 20% 1KHz 0.23A 4.63Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 680u | 20% | 0.23 | 0.22 | 1K | 2 | 4.63 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM71-40470LFTR
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 1.6A 0.11Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 47u | 20% | 1.6 | 3.8 | 100K | 2 | 0.11 | 12.95 | 9.4 | 11.43 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM66-50560LFTR13
Inductor Power Shielded Wirewound 56uH 20% 10KHz 0.58A 0.305Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 56u | 20% | 0.58 | 0.58 | 10K | 2 | 0.305 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM76-20681JLFTR13
Inductor Power Drum Core 680uH 20% 100KHz 0.1A 3.5Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 680u | 20% | 0.1 | 0.1 | 100K | 2 | 3.5 | 12.9 | 9.4 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM71-50471LFTR
Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.82A 0.85Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 470u | 20% | 0.82 | 1.4 | 100K | 2 | 0.85 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | No |