TT Electronics / BI Technologies Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (uH) | Primary Side Inductance - (uH) | Core Material | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | High Potential | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| HM78-601R4LFTR13 Inductor Power Shielded Wirewound 1.4uH 30% 1KHz Ferrite 12A 0.007Ohm DCR T/R |
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.4u | Ferrite | 30% | 12 | 12 | 1K | 0.007 | 12.5 | 12.5 | 8 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-454R7LFTR13
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz Ferrite 5.7A 0.018Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Ferrite | 20% | 5.7 | 5.7 | 1K | 0.018 | 12.5 | 12.5 | 4.5 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78-20470LFTR13
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 0.75A 0.221Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | Ferrite | 20% | 0.75 | 0.75 | 1K | 0.221 | 7.4 | 7.4 | 5.2 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM65-100LFTR13
Inductor Power Wirewound 10uH 20% 100KHz Ferrite 5A 0.0135Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 10u | Ferrite | 20% | 5 | 5 | 100K | 0.0135 | 13.5 | 12.5 | 5.6 | Tape and Reel | 3 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM76-10220JLFTR7
Inductor Power Drum Core 22uH 20% 100KHz 0.7A 0.43Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 22u | 20% | 0.7 | 0.7 | 100K | 0.43 | 7.3 | 4.78 | 3.23 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-45330LFTR13
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 2.7A 0.097Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 2.7 | 2.7 | 1K | 0.097 | 12.5 | 12.5 | 4.5 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA79M-601R5LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HA79M-101R0LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HA72L-12651R8LFTR
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 24A 0.0032Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.8u | 20% | 24 | 41 | 100K | 0.0032 | 26M(Typ) | 14 | 13.1 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||
HM50-152KLF
Inductor Power Wirewound 1.5mH 10% 1KHz 270mA 3.45Ohm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 1500u | 10% | 0.27 | 1K | 3.45 | Axial | 7.5 | 16 | Box | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78D-7552R2MLFTR
Inductor Power Shielded Wirewound 2.2uH/7.944uH 20%/20% 100KHz 4.66A/2.33A 0.025Ohm/0.103Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u|7.944u | 20% | 4.66|2.33 | 7.06|3.53 | 100K | 0.025|0.103 | 7.7 | 7.7 | 4.8 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM79S-74221LFTR13
Inductor Power Shielded Wirewound 220uH 10% 1KHz 0.36A 1.18Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u | 10% | 0.36 | 0.36 | 1K | 1.18 | 8.15 | 7.35 | 4.9 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA79M-60151LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM7724006LFTR
Inductor Power Wirewound 8.4uH/4.7uH 20% Powdered Iron 10.4A 0.0083Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 8.4u(OCL)/4.7u | Powdered Iron | 20% | 10.4 | 0.0083 | 20.4 | 18.03 | 11.3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| HM72L-06304R7LFTR Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100KHz Composite 5.5A 0.04Ohm DCR T/R |
Von 0,1122 € bis 0,1301 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 4.7u | Composite | 20% | 5.5 | 10 | 100K | 0.04 | 19M | SMD | 7.4 | 6.9 | 3 | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM76-10471JLFTR7
Inductor Power Drum Core 470uH 20% 100KHz 0.12A 11.55Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 470u | 20% | 0.12 | 0.12 | 100K | 11.55 | 7.3 | 4.78 | 3.23 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-20100LFTR13
Inductor Power Shielded Wirewound 10uH 20% 1KHz 3.5A 0.055Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5871 € bis 0,6139 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | 20% | 3.5 | 1.65 | 1K | 0.055 | 7.4 | 7.4 | 5.2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM76-304R7JLFTR13
Inductor Power Drum Core 4.7uH 20% 100KHz 6A 0.02Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 4.7u | 20% | 6 | 6 | 100K | 0.02 | 13.46 | 9.4 | 5.9 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-30560LFTR13
Inductor Power Shielded Wirewound 56uH 20% 1KHz Ferrite 0.68A 0.47Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 56u | Ferrite | 20% | 0.68 | 0.68 | 1K | 0.47 | 7.5 | 7.5 | 3.5 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM79M-60150LFTR
Inductor Power Wirewound 15uH 20% 100KHz 3A 0.08Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 15u | 20% | 3 | 2.8 | 100K | 0.08 | 10.3 | 9.3 | 6 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM76-50100JLFTR13
Inductor Power Drum Core 10uH 20% 100KHz 6A 0.023Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 10u | 20% | 6 | 6 | 100K | 0.023 | 18.95 | 15.24 | 7.21 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM66-30151LFTR13
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.24A 1.35Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 150u | 20% | 0.24 | 0.24 | 100K | 1.35 | 5.2 | 5.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM76-10680JLFTR7
Inductor Power Drum Core 68uH 20% 100KHz 0.37A 1.39Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 68u | 20% | 0.37 | 0.37 | 100K | 1.39 | 7.3 | 4.78 | 3.23 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-20820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 1KHz Ferrite 0.57A 0.39Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 82u | Ferrite | 20% | 0.57 | 0.57 | 1K | 0.39 | 7.4 | 7.4 | 5.2 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-60390LFTR13
Inductor Power Shielded Wirewound 39uH 20% 1KHz 3A 0.073Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 39u | 20% | 3 | 2.75 | 1K | 0.073 | 12.5 | 12.5 | 8 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |