TT Electronics / BI Technologies Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (uH) | Core Material | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HA78-40560LFTR13
Inductor Power Shielded Wirewound 56uH 20% 1KHz 0.93A 0.35Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 56u | 20% | 0.93 | 0.75 | 1K | 2 | 0.35 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM76-50680JLFTR13
Inductor Power Drum Core 68uH 20% 100KHz 2.3A 0.14Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 68u | 20% | 2.3 | 2.3 | 100K | 2 | 0.14 | 18.95 | 15.24 | 7.21 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| HM72L-0630R10LFTR Inductor Power Molded/Shielded Wirewound 0.1uH 20% 100KHz Composite 32.5A 0.0017Ohm DCR T/R |
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.1u | Composite | 20% | 32.5 | 60 | 100K | 214M | 2 | 0.0017 | SMD | 7.4 | 6.9 | 3 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
HA78-50331LFTR13
Inductor Power Shielded Wirewound 330uH 20% 1KHz 0.78A 0.51Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 330u | 20% | 0.78 | 0.68 | 1K | 2 | 0.51 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM79M-60821LFTR
Inductor Power Wirewound 820uH 20% 100KHz 0.41A 2.16Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 820u | 20% | 0.41 | 0.4 | 100K | 2 | 2.16 | 10.3 | 9.3 | 6 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA79M-101R5LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM78-45820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 1KHz Ferrite 1.3A 0.26Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 82u | Ferrite | 20% | 1.3 | 1.3 | 1K | 2 | 0.26 | 12.5 | 12.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78-607R6LFTR13
Inductor Power Shielded Wirewound 7.6uH 30% 1KHz Ferrite 5.9A 0.02Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 7.6u | Ferrite | 30% | 5.9 | 5.9 | 1K | 2 | 0.02 | 12.5 | 12.5 | 8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
HA72L-12653R3LFTR
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 18A 0.0068Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | 20% | 18 | 35 | 100K | 18M(Typ) | 2 | 0.0068 | 14 | 13.1 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||
HM79M-60221LFTR
Inductor Power Wirewound 220uH 20% 100KHz 0.8A 0.57Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 220u | 20% | 0.8 | 0.8 | 100K | 2 | 0.57 | 10.3 | 9.3 | 6 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-50150LFTR13
Inductor Power Shielded Wirewound 15uH 20% 1KHz 3.75A 0.03Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | 20% | 3.75 | 3.3 | 1K | 2 | 0.03 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM71-502R2LFTR
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 7.1A 0.014Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 2.2u | 20% | 7.1 | 16 | 100K | 2 | 0.014 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA79M-201R0LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HA78-40181LFTR13
Inductor Power Shielded Wirewound 180uH 20% 1KHz 0.51A 0.98Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 180u | 20% | 0.51 | 0.42 | 1K | 2 | 0.98 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM71-50221LFTR
Inductor Power Unshielded Wirewound 220uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 220u | 20% | 1.2 | 2.4 | 100K | 2 | 0.38 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA79M-202R2LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HA78-30331LFTR13
Inductor Power Shielded Wirewound 330uH 20% 1KHz 0.32A 2.62Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 330u | 20% | 0.32 | 0.28 | 1K | 2 | 2.62 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-50390LFTR13
Inductor Power Shielded Wirewound 39uH 20% 1KHz 2.49A 0.068Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 39u | 20% | 2.49 | 2 | 1K | 2 | 0.068 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM78D-1288R2MLFTR
Inductor Power Shielded Wirewound 8.2uH/32.8uH 20%/25% 100KHz 6.6A/3.3A 0.025Ohm/0.1Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 8.2u|32.8u | 20%|25% | 6.6|3.3 | 10.8|5.6 | 100K | 4 | 0.025|0.1 | 12.5 | 12.5 | 8.05 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM71-303R3LFTR
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 5.4A 0.015Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 3.3u | 20% | 5.4 | 6.4 | 100K | 2 | 0.015 | 12.95 | 9.4 | 5.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-504R4LFTR13
Inductor Power Shielded Wirewound 4.4uH 25% 1KHz 6.5A 0.02Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.4u | 25% | 6.5 | 5 | 1K | 2 | 0.02 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM78-45150LFTR13
Inductor Power Shielded Wirewound 15uH 20% 1KHz Ferrite 3.2A 0.05Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | Ferrite | 20% | 3.2 | 3.2 | 1K | 2 | 0.05 | 12.5 | 12.5 | 4.5 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-50681LFTR13
Inductor Power Shielded Wirewound 680uH 20% 1KHz 0.55A 1.2Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 680u | 20% | 0.55 | 0.48 | 1K | 2 | 1.2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM66-605R0LFTR13
Inductor Power Shielded Wirewound 5uH 20% 10KHz 2.4A 0.031Ohm DCR T/R
|
Von 0,4206 € bis 0,4462 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 5u | 20% | 2.4 | 2.4 | 10K | 2 | 0.031 | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM11-42004LF
Inductor Power Wirewound 3.3uH 25% 10KHz 8.5A 10.87mOhm DCR RDL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 3.3u | 25% | 8.5 | 23 | 10K | 2 | 0.01087 | Radial | 8.4 | 18 | Box | No | No | No | No | No | EAR99 | No |