TT Electronics / BI Technologies Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (uH) | Core Material | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM78D-755331MLFTR
Inductor Power Shielded Wirewound 330uH/1342uH 20%/20% 100KHz 0.45A/0.224A 1.932Ohm/7.726Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 330u|1342u | 20% | 0.45|0.224 | 0.54|0.27 | 100K | 4 | 1.932|7.726 | 7.7 | 7.7 | 4.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM31-20050LF
Current Transformer 1:50 4.2KV 0.7Ohm Sec. DCR 20000mA Prim. 2 Terminal Pin Thru-Hole
|
|
BI Technologies | Stromwandler | Current Sense Transformer | 1:50 | 20000 | 5000 | 2 | 0.7 | Pin | 4.2KV | SIP | 17 | 9.53 | Box | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
HM53E-2211540VLF
Inductor Power Toroid 54.2uH 15% 10KHz 8.5A 0.01573Ohm DCR RDL
|
|
BI Technologies | Induktor verbleit | Power | Toroid | 54.2u | 15% | 8.5 | 2.7 | 10K | 2 | 0.01573 | Radial | 22 | 11 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
HM51-331KLF
Inductor Power Wirewound 330uH 10% 1KHz 1.53A 212mOhm DCR AXL Box
|
Von 0,724 € bis 0,7843 €
pro Stück
|
BI Technologies | Induktor verbleit | Power | Wirewound | 330u | 10% | 1.53 | 1.51 | 1K | 2 | 0.212 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM513R9KLF
Inductor Power Wirewound 3.9uH 10% 1KHz 8.4A 7mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 3.9u | 10% | 8.4 | 15.5 | 1K | 2 | 0.007 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51270KLF
Inductor Power Wirewound 27uH 10% 1KHz 4.3A 27mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 27u | 10% | 4.3 | 5.36 | 1K | 2 | 0.027 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51180KLF
Inductor Power Wirewound 18uH 10% 1KHz 4.7A 23mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 18u | 10% | 4.7 | 6.64 | 1K | 2 | 0.023 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51121KLF
Inductor Power Wirewound 120uH 10% 1KHz 2.1A 113mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 120u | 10% | 2.1 | 2.54 | 1K | 2 | 0.113 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51560KLF
Inductor Power Wirewound 56uH 10% 1KHz 3.7A 37mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 56u | 10% | 3.7 | 3.66 | 1K | 2 | 0.037 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51390KLF
Inductor Power Wirewound 39uH 10% 1KHz 3.9A 33mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 39u | 10% | 3.9 | 4.36 | 1K | 2 | 0.033 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51681KLF
Inductor Power Wirewound 680uH 10% 1KHz 960mA 548mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 680u | 10% | 0.96 | 1.05 | 1K | 2 | 0.548 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51561KLF
Inductor Power Wirewound 560uH 10% 1KHz 1.1A 420mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 560u | 10% | 1.1 | 1.17 | 1K | 2 | 0.42 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51271KLF
Inductor Power Wirewound 270uH 10% 1KHz 1.55A 208mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 270u | 10% | 1.55 | 1.63 | 1K | 2 | 0.208 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51391KLF
Inductor Power Wirewound 390uH 10% 1KHz 1.33A 281mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 390u | 10% | 1.33 | 1.39 | 1K | 2 | 0.281 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51181KLF
Inductor Power Wirewound 180uH 10% 1KHz 1.8A 150mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 180u | 10% | 1.8 | 1.98 | 1K | 2 | 0.15 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51122KLF
Inductor Power Wirewound 1.2mH 10% 1KHz 700mA 1.04Ohm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 1200u | 10% | 0.7 | 0.79 | 1K | 2 | 1.04 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51272KLF
Inductor Power Wirewound 2.7mH 10% 1KHz 500mA 2.06Ohm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 2700u | 10% | 0.5 | 0.53 | 1K | 2 | 2.06 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51182KLF
Inductor Power Wirewound 1.8mH 10% 1KHz 570mA 1.56Ohm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 1800u | 10% | 0.57 | 0.64 | 1K | 2 | 1.56 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51102KLF
Inductor Power Wirewound 1mH 10% 1KHz 770mA 844mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 1000u | 10% | 0.77 | 0.87 | 1K | 2 | 0.844 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51152KLF
Inductor Power Wirewound 1.5mH 10% 1KHz 650mA 1.18Ohm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 1500u | 10% | 0.65 | 0.7 | 1K | 2 | 1.18 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51392KLF
Inductor Power Wirewound 3.9mH 10% 1KHz 430mA 2.75Ohm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 3900u | 10% | 0.43 | 0.43 | 1K | 2 | 2.75 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM515R6KLF
Inductor Power Wirewound 5.6uH 10% 1KHz 6.7A 11mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 5.6u | 10% | 6.7 | 12.6 | 1K | 2 | 0.011 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51220KLF
Inductor Power Wirewound 22uH 10% 1KHz 4.4A 26mOhm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 22u | 10% | 4.4 | 6.07 | 1K | 2 | 0.026 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51103KLF
Inductor Power Wirewound 10mH 10% 1KHz 260mA 7.3Ohm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 10000u | 10% | 0.26 | 0.266 | 1K | 2 | 7.3 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM51562KLF
Inductor Power Wirewound 5.6mH 10% 1KHz 360mA 3.92Ohm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 5600u | 10% | 0.36 | 0.359 | 1K | 2 | 3.92 | Axial | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No |