TT Electronics / BI Technologies Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (uH) | Core Material | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM78D-128270MLFTR
Inductor Power Shielded Wirewound 27uH/108uH 20%/25% 100KHz 4.7A/2A 0.06Ohm/0.24Ohm DCR T/R
|
Bestand
3.000
0,5047 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 27u|108u | 20%|25% | 4.7|2 | 6.5|3.4 | 100K | 4 | 0.06|0.24 | 12.5 | 12.5 | 8.05 | Tape and Reel | No | No | No | No | No | EAR99 | No |