TT Electronics / BI Technologies Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (uH) | Primary Side Inductance - (uH) | Core Material | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | High Potential | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HA79M-602R2LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HA78-50121LFTR13
Inductor Power Shielded Wirewound 120uH 20% 1KHz 1.3A 0.17Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 120u | 20% | 1.3 | 1.1 | 1K | 0.17 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HM78D-755100MLFTR
Inductor Power Shielded Wirewound 10uH/39.53uH 20%/20% 100KHz 2.41A/1.2A 0.082Ohm/0.332Ohm DCR T/R
|
Von 0,5091 € bis 0,5143 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u|39.53u | 20% | 2.41|1.2 | 3.17|1.58 | 100K | 0.082|0.332 | 7.7 | 7.7 | 4.8 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| HM72L-0630R68LFTR Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz Composite 15.5A 0.0055Ohm DCR T/R |
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.68u | Composite | 20% | 15.5 | 25 | 100K | 0.0055 | 57M | SMD | 7.4 | 6.9 | 3 | 2 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
HM7714004LFTR
Inductor Power Wirewound 1.25uH/0.91uH 20% Powdered Iron 13.3A 0.00456Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.25u(OCL)/0.91u | Powdered Iron | 20% | 13.3 | 0.00456 | 15.88 | 15.24 | 9.14 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM51182KLF
Inductor Power Wirewound 1.8mH 10% 1KHz 570mA 1.56Ohm DCR AXL Box
|
|
BI Technologies | Induktor verbleit | Power | Wirewound | 1800u | 10% | 0.57 | 0.64 | 1K | 1.56 | Axial | 12.5 | 23 | Box | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM78-60221LFTR13
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 1.2A 0.37Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u | Ferrite | 20% | 1.2 | 1.2 | 1K | 0.37 | 12.5 | 12.5 | 8 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA78-10680LFTR13
Inductor Power Shielded Wirewound 68uH 20% 1KHz 1.3A 0.52Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 68u | 20% | 1.3 | 0.42 | 1K | 0.52 | 7.4 | 7.4 | 3.8 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-501R5LFTR13
Inductor Power Shielded Wirewound 1.5uH 25% 1KHz 9.5A 0.012Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | 25% | 9.5 | 13 | 1K | 0.012 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA79M-20102LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM66-60330LFTR13
Inductor Power Shielded Wirewound 33uH 20% 10KHz 0.97A 0.165Ohm DCR T/R
|
Von 0,4227 € bis 0,4463 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | 20% | 0.97 | 0.97 | 10K | 0.165 | 7.2 | 7.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| HM78-50220LFTR13 Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 2.8A 0.036Ohm DCR T/R |
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 2.8 | 2.8 | 1K | 0.036 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | |||||||||||||||||||||||||
| HM72L-05303R3LFTR SMT Power Inductor |
|
BI Technologies | Induktionsspule, Oberflächenmontage | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HA79M-20220LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| HM65-P1R2LFTR13 Inductor Power Wirewound 1.2uH 20% 100KHz Ferrite 18A 0.0025Ohm DCR T/R |
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 1.2u | Ferrite | 20% | 18 | 18 | 100K | 0.0025 | 13.5 | 12.5 | 6 | Tape and Reel | 3 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HM78-20470LFTR
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 0.75A 0.221Ohm DCR T/R
|
Von 0,4101 € bis 0,5462 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | Ferrite | 20% | 0.75 | 0.75 | 1K | 0.221 | 7.4 | 7.4 | 5.2 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
HM66-60120LFTR13
Inductor Power Shielded Wirewound 12uH 20% 10KHz 1.55A 0.07Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 12u | 20% | 1.55 | 1.55 | 10K | 0.07 | 7.2 | 7.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM71-40681LFTR
Inductor Power Unshielded Wirewound 680uH 20% 100KHz 0.2A 1.2Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 680u | 20% | 0.2 | 1 | 100K | 1.2 | 12.95 | 9.4 | 11.43 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA79M-10151LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HM7150331LFTR
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 1A 0.56Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 330u | 20% | 1 | 1.9 | 100K | 0.56 | 18.54 | 15.24 | 7.11 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-20270LFTR13
Inductor Power Shielded Wirewound 27uH 20% 1KHz Ferrite 1A 0.159Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 27u | Ferrite | 20% | 1 | 1 | 1K | 0.159 | 7.4 | 7.4 | 5.2 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78-45470LFTR13
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 1.9A 0.15Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | Ferrite | 20% | 1.9 | 1.9 | 1K | 0.15 | 12.5 | 12.5 | 4.5 | 2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM71-40471LFTR
Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.3A 0.95Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 470u | 20% | 0.3 | 1 | 100K | 0.95 | 12.95 | 9.4 | 11.43 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA72L-1265R68LFTR
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 35A 0.0016Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | 20% | 35 | 60 | 100K | 0.0016 | 54M(Typ) | 14 | 13.1 | 6.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
HM53-30580HLF
Inductor Power Toroid 78uH/58.5uH 20% 100KHz 4A 40.9mOhm DCR RDL Carton
|
|
BI Technologies | Induktor verbleit | Power | Toroid | 78u(OCL)/58.5u | 20% | 4 | 100K | 0.0409 | Radial | 30 | 13 | Carton | 2 | No | No | No | No | No | EAR99 | No |