TT Electronics / BI Technologies SMD Induktivitäten
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM73-50100LFTR13
Inductor Power Shielded Wirewound 10uH/8uH 20% 100KHz 8A 0.0114Ohm DCR T/R
|
Bestand
27
Von 1,0438 € bis 1,0793 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u(OCL)/8u | 20% | 100K | 8 | 0.0114 | 13.5 | 13 | 7.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||
HM72B-06100LFTR13
Inductor Power Molded Wirewound 10uH 20% 100KHz 3.2A 0.105Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 10u | 20% | 100K | 3.2 | 0.105 | 7.3 | 6.8 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||
HM73-302R2LFTR13
Inductor Power Shielded Wirewound 2.2uH/2uH 20% 100KHz 12A 0.0051Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u(OCL)/2u | 20% | 100K | 12 | 0.0051 | 14 | 13 | 5.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
HM72B-063R3LFTR13
Inductor Power Molded Wirewound 3.3uH 20% 100KHz 6.6A 0.028Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | 3.3u | 20% | 100K | 6.6 | 0.028 | 7.3 | 6.8 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||
HM78-40151LFTR
Inductor Power Shielded Wirewound 150uH 20% 1KHz Ferrite 0.46A 0.88Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 150u | 20% | 1K | 0.46 | 0.88 | 7.5 | 7.5 | 4.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
HM7714004LFTR
Inductor Power Wirewound 1.25uH/0.91uH 20% Powdered Iron 13.3A 0.00456Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Powdered Iron | 1.25u(OCL)/0.91u | 20% | 13.3 | 0.00456 | 15.88 | 15.24 | 9.14 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||
HM78-45560LFTR13
Inductor Power Shielded Wirewound 56uH 20% 1KHz Ferrite 1.8A 0.19Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 56u | 20% | 1K | 1.8 | 0.19 | 12.5 | 12.5 | 4.5 | 2 | No | No | No | EAR99 | No | ||||||||||
HA78-30471LFTR13
Inductor Power Shielded Wirewound 470uH 20% 1KHz 0.3A 4.18Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 470u | 20% | 1K | 0.3 | 4.18 | 7.5 | 7.5 | 3.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HM78-20560LFTR13
Inductor Power Shielded Wirewound 56uH 20% 1KHz Ferrite 0.69A 0.306Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 56u | 20% | 1K | 0.69 | 0.306 | 7.4 | 7.4 | 5.2 | 2 | No | No | No | EAR99 | No | ||||||||||
HM66-60100LFTR13
Inductor Power Shielded Wirewound 10uH 20% 10KHz 1.7A 0.065Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | 20% | 10K | 1.7 | 0.065 | 7.2 | 7.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
HA79M-60561LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HM78D-755100MLFTR
Inductor Power Shielded Wirewound 10uH/39.53uH 20%/20% 100KHz 2.41A/1.2A 0.082Ohm/0.332Ohm DCR T/R
|
Von 0,5453 € bis 0,5508 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u|39.53u | 20% | 100K | 2.41|1.2 | 0.082|0.332 | 7.7 | 7.7 | 4.8 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
HM79M-60270LFTR
Inductor Power Wirewound 27uH 20% 100KHz 2.4A 0.11Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 27u | 20% | 100K | 2.4 | 0.11 | 10.3 | 9.3 | 6 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||
HA79M-20220LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
HM66-60120LFTR13
Inductor Power Shielded Wirewound 12uH 20% 10KHz 1.55A 0.07Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 12u | 20% | 10K | 1.55 | 0.07 | 7.2 | 7.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
| HM65-P1R2LFTR13 Inductor Power Wirewound 1.2uH 20% 100KHz Ferrite 18A 0.0025Ohm DCR T/R |
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 1.2u | 20% | 100K | 18 | 0.0025 | 13.5 | 12.5 | 6 | Tape and Reel | 3 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
HM76-40102JLFTR13
Inductor Power Drum Core 1000uH 20% 100KHz 0.65A 1.45Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 1000u | 20% | 100K | 0.65 | 1.45 | 16.1 | 15.8 | 7.41 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
HM76-50681JLFTR13
Inductor Power Drum Core 680uH 20% 100KHz 0.72A 1.15Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Drum Core | 680u | 20% | 100K | 0.72 | 1.15 | 18.95 | 15.24 | 7.21 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
HA66-5304R2LFTR13
Inductor Power Shielded Wirewound 4.2uH 20% 2.2A 0.031Ohm DCR T/R Automotive AEC-Q200
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.2u | 20% | 2.2 | 0.031 | 6.2 | 6.2 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
HM78-20101LFTR13
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.52A 0.432Ohm DCR
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 1K | 0.52 | 0.432 | 7.4 | 7.4 | 5.2 | 2 | No | No | No | EAR99 | No | ||||||||||
HA78-456R8LFTR13
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 4.3A 0.023Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | 20% | 1K | 4.3 | 0.023 | 12.5 | 12.5 | 4.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HM79M-10331LFTR
Inductor Power Wirewound 330uH 20% 100KHz 0.15A 5Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 330u | 20% | 100K | 0.15 | 5 | 4.8 | 4.3 | 3.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||
HM79M-104R7LFTR
Inductor Power Wirewound 4.7uH 20% 100KHz 2.46A 0.094Ohm DCR T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | 4.7u | 20% | 100K | 2.46 | 0.094 | 4.8 | 4.3 | 3.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||
HM71-50330LFTR
Inductor Power Unshielded Wirewound 33uH 20% 100KHz 3A 0.066Ohm DCR T/R
|
Von 1,1144 € bis 1,1257 €
pro Stück
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 33u | 20% | 100K | 3 | 0.066 | 18.54 | 15.24 | 7.11 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||||
HA78-30151LFTR13
Inductor Power Shielded Wirewound 150uH 20% 1KHz 0.56A 1.27Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 150u | 20% | 1K | 0.56 | 1.27 | 7.5 | 7.5 | 3.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |