TT Electronics / Semelab Darlington BJT
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 2N6059 Trans Darlington NPN 100V 12A 3-Pin(2+Tab) TO-3 |
|
Semelab | Darlington BJT | NPN | Single | 100 | 12 | 3 | TO-3 | TO | No | No | No | No | No | No | No | |||||||||
| BDX65B BIPOLAR NPN DARLINGTON DEVICE |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | ||||||||||||||
| 2N6299 Trans Darlington PNP 80V 8A 3-Pin(2+Tab) TO-66 |
|
Semelab | Darlington BJT | PNP | Single | 80 | 8 | 3 | TO-66 | TO | No | No | No | No | No | No | ||||||||||
| BDX65C BIPOLAR NPN DARLINGTON DEVICE |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | ||||||||||||||
| BDX67 Trans Darlington NPN 60V 16A 150000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | Darlington BJT | NPN | Single | 1 | 60 | 80 | 5 | 16 | 1000@10A@3V | 150000 | 2@40mA@10A | 3 | TO-3 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |
| BDX63A Trans Darlington NPN 80V 8A 90000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | Darlington BJT | NPN | Single | 1 | 80 | 100 | 5 | 8 | 1000@3A@3V | 90000 | 2@12mA@3A | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||
| BDX64B BIPOLAR PNP DEVICE IN A HERMETICALLY SEALED TO3 METAL PACKAGE |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | ||||||||||||||
| BDX66A Trans Darlington PNP 80V 20A 150000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | Darlington BJT | PNP | Single | 1 | 80 | 80 | 5 | 20 | 1000@10A@3V | 150000 | 2@40mA@10A | 3 | TO-3 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |
| BDX62B BIPOLAR PNP DEVICE IN A HERMETICALLY SEALED TO3 METAL PACKAGE |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | No | |||||||||||||
| BDX67A Trans Darlington NPN 80V 16A 150000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | Darlington BJT | NPN | Single | 1 | 80 | 100 | 5 | 16 | 1000@10A@3V | 150000 | 2@40mA@10A | 3 | TO-3 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |
| BDX63A-QR-B NPN EPITAXIAL BASE DARLINGTON POWER TRANSISTOR |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | No |