TT Electronics / Semelab Bipolar-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Maximum Continuous DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BDS12 Trans GP BJT NPN 100V 15A 43750mW 3-Pin(3+Tab) TO-257AB |
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 100 | 100 | 5 | 2.5@2.5A@10A | 15 | 2 to 30|30 to 50 | 40@0.5A@4V|15@5A@4V|5@10A@4V | 43750 | 1@0.5A@5A|3@2.5A@10A | 3 | TO-257AB | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
| BDX64B BIPOLAR PNP DEVICE IN A HERMETICALLY SEALED TO3 METAL PACKAGE |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | |||||||||||||||||||||||||||||
2N6190
Trans GP BJT PNP 80V 5A 10000mW 3-Pin TO-39
|
|
Semelab | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 80 | 80 | 6 | 1.2@0.2A@2A|1.8@0.5A@5A | 5 | 2 to 30|30 to 50 | 30@0.5A@2V|30@2A@2V|20@5A@2V | 10000 | 0.7@0.2A@2A|1.2@0.5A@5A | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||
| BDS20 Trans GP BJT NPN 80V 5A 3-Pin(3+Tab) TO-257AB |
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 80 | 80 | 5 | 5 | 500 to 3600 | 1000@3A@3V|1000@0.5A@3V | 35000 | 2@12mA@3A|4@20mA@5A | 3 | TO-257AB | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
2N2907A-QR-B
Trans GP BJT PNP 60V 0.6A 400mW 3-Pin TO-18
|
|
Semelab | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 50 to 120 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 400 | 0.4@15mA@150mA|1.6@50mA@500mA | 45 | 3 | TO-18 | TO | No | No | No | No | No | No | No | |||||||||||||
| BDS19-QR-B Bipolar Pnp Device In A Hermetically Sealed Ceramic Surface Mount Package |
|
Semelab | GP BJT | 3 | TO-220M | No | No | No | No | No | |||||||||||||||||||||||||||||||
2N5415
Trans GP BJT PNP 200V 1A 1000mW 3-Pin TO-39
|
|
Semelab | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 200 | 200 | 4 | 1 | 30 to 50 | 30@50mA@10V | 1000 | 150 | 0.5@5mA@50mA | 25(Max) | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
| BDX66A Trans Darlington PNP 80V 20A 150000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | Darlington BJT | PNP | Single | 1 | 80 | 80 | 5 | 20 | 1000@10A@3V | 150000 | 2@40mA@10A | 3 | TO-3 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
BUT90
Trans GP BJT NPN 125V 50A 250000mW 3-Pin(2+Tab) TO-3
|
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 1 | 125 | 50 | 2 to 30 | 10 | 250000 | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
| BDX63A Trans Darlington NPN 80V 8A 90000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | Darlington BJT | NPN | Single | 1 | 80 | 100 | 5 | 8 | 1000@3A@3V | 90000 | 2@12mA@3A | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
| BDX65C BIPOLAR NPN DARLINGTON DEVICE |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | |||||||||||||||||||||||||||||
| BDY71X Trans GP BJT NPN 55V 4A 3-Pin(2+Tab) TO-66 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 1 | 55 | 4 | 50 to 120 | 80@0.5A@4V | 29000 | 3 | TO-66 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
| BDX67A Trans Darlington NPN 80V 16A 150000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | Darlington BJT | NPN | Single | 1 | 80 | 100 | 5 | 16 | 1000@10A@3V | 150000 | 2@40mA@10A | 3 | TO-3 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
| 2N6250 Trans GP BJT NPN 275V 10A 100000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 1 | 275 | 10 | 2 to 30 | 8@10A@3V | 100000 | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2N3501DCSM
Trans GP BJT NPN 150V 0.3A 500mW 6-Pin CLLCC-2
|
|
Semelab | GP BJT | NPN | Si | Bipolar Small Signal | Dual | 2 | 150 | 150 | 6 | 0.8@1mA@10mA|0.9@5mA@50mA | 0.3 | 2 to 30|30 to 50|50 to 120 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|20@300mA@10V | 500 | 0.2@1mA@10mA|0.25@5mA@50mA|0.4@15mA@150mA | 6 | CLLCC-2 | LCC | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
| BDS10 Trans GP BJT NPN 60V 15A 43750mW 3-Pin(3+Tab) TO-257AB |
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 60 | 60 | 5 | 2.5@2.5A@10A | 15 | 2 to 30|30 to 50 | 40@0.5A@4V|15@5A@4V|5@10A@4V | 43750 | 1@0.5A@5A|3@2.5A@10A | 3 | TO-257AB | No | No | No | No | EAR99 | No | No | |||||||||||||||
2N3053
Trans GP BJT NPN 40V 0.7A 1000mW 3-Pin TO-39
|
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 40 | 60 | 5 | 1.7@0.015A@0.15A | 0.7 | 30 to 50 | 50@150mA@10V | 1000 | 1.4@0.015A@0.15A | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||
| BDY25B Trans GP BJT NPN 140V 6A 50000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 1 | 140 | 200 | 10 | 1.2@0.25A@2A | 6 | 30 to 50 | 30@2A@4V | 50000 | 0.6@0.25A@2A | 65 | 500 | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
BUP53
Trans GP BJT NPN 250V 60A 3-Pin(2+Tab) TO-3
|
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 250 | 10 | 1.1@2A@20A|1.4@5A@50A | 60 | 2 to 30 | 12@20A@4V|5@50A@4V | 300000 | 0.6@2A@20A|0.8@8A@50A | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
2N2907ACSM-QR-B
Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1
|
|
Semelab | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 50 to 120 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 500 | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
| BDX62B BIPOLAR PNP DEVICE IN A HERMETICALLY SEALED TO3 METAL PACKAGE |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||
2N3700CSM
Trans GP BJT NPN 80V 1A 3-Pin CLLCC-1
|
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 80 | 140 | 7 | 1.1@15mA@150mA | 1 | 2 to 30|30 to 50|50 to 120 | 50@0.1mA@10V|90@10mA@10V|100@150mA@10V|50@500mA@10V|15@1A@10V | 500 | 0.2@15mA@150mA|0.5@50mA@500mA | 3 | CLLCC-1 | LCC | No | No | No | No | EAR99 | No | No | ||||||||||||||
| BDY28B Trans GP BJT NPN 250V 6A 50000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 1 | 250 | 500 | 10 | 1.2@0.25A@2A | 6 | 30 to 50 | 30@2A@4V | 50000 | 3.5 | 0.6@0.25A@2A | 65 | 1000 | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||
2N3055
Trans GP BJT NPN 60V 15A 115000mW 3-Pin(2+Tab) TO-3
|
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 60 | 100 | 7 | 15 | 2 to 30 | 20@4A@4V | 115000 | 0.75@0.4A@4A|2@3.3A@10A | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
| 2N4036 Transistor BJT |
|
Semelab | GP BJT | Unknown | Unknown | Unknown | EAR99 | No |