TT Electronics / Semelab Bipolar-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Maximum Continuous DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N2222ADCSM
Trans GP BJT NPN 50V 0.8A 6-Pin CLLCC-2
|
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 1 | 50 | 75 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 30 to 50|50 to 120 | 50@0.1mA@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V | 500 | 325 | 0.3@15mA@150mA|1@50mA@500mA | 250 | 35 | 6 | CLLCC-2 | LCC | No | No | No | No | No | EAR99 | No | No | |||||||||||
2N4209C1A
Trans GP BJT PNP 15V 0.05A 360mW 3-Pin CLLCC
|
|
Semelab | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 15 | 15 | 4.5 | 0.8@0.1mA@1mA|0.95@1mA@10mA|1.5@5mA@50mA | 0.05 | 30 to 50|50 to 120 | 35@1mA@0.5V|50@10mA@0.3V|55@10mA@1V|40@50mA@1V | 360 | 250 | 3.5(Max) | 0.15@0.1mA@1mA|0.18@1mA@10mA|0.6@5mA@50mA | 3(Max) | 15 | 3 | CLLCC | LCC | No | No | No | No | No | EAR99 | No | No | |||||||||
2N3019CSM
Trans GP BJT NPN 80V 1A 500mW 3-Pin CLLCC-1
|
|
Semelab | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 80 | 140 | 7 | 1.1@15mA@150mA | 1 | 2 to 30|30 to 50|50 to 120 | 50@0.1mA@10V|90@10mA@10V|100@150mA@10V|50@500mA@10V|15@1A@10V | 500 | 350 | 90 | 60(Max) | 0.2@15mA@150mA|0.5@50mA@500mA | 12(Max) | 4 | 200 | 3 | CLLCC-1 | LCC | No | No | No | No | No | EAR99 | No | No | |||||||
2N2369ACSM
Trans GP BJT NPN 15V 0.2A 360mW 3-Pin CLLCC-1
|
|
Semelab | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 15 | 40 | 4.5 | 0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA | 0.2 | 2 to 30|30 to 50 | 30@30mA@0.4V|20@100mA@1V|40@10mA@0.35V|40@10mA@1V | 360 | 486 | 0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA | 12 | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
2N3700
Trans GP BJT NPN 80V 1A 500mW 3-Pin TO-18
|
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 80 | 140 | 7 | 1.1@15mA@150mA | 1 | 50 to 120 | 50@0.1mA@10V|90@10mA@10V|100@150mA@10V|50@500mA@10V|15@1A@10V | 500 | 0.5@50mA@500mA|0.2@15mA@150mA | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||
| BFY81 Trans GP BJT NPN 45V 0.05A 500mW 6-Pin TO-77 |
|
Semelab | GP BJT | NPN | Si | Bipolar Small Signal | Dual | 2 | 45 | 45 | 6 | 0.05 | 50 to 120|120 to 200 | 60@10uA@5V|100@100uA@5V|150@1mA@5V | 500 | 437 | 219 | 0.35@0.1mA@1mA | 6(Max) | 4 | 6 | TO-77 | TO | No | No | No | No | EAR99 | No | No | |||||||||||
2N2369A-QR-B
Trans GP BJT NPN 15V 0.2A 360mW 3-Pin TO-18
|
|
Semelab | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 15 | 40 | 4.5 | 0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA | 0.2 | 2 to 30|30 to 50 | 40@10mA@0.35V|40@10mA@1V|30@30mA@0.4V|20@100mA@1V | 360 | 486 | 208.3 | 5(Max) | 0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA | 4(Max) | 12 | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||
2N2219A
Trans GP BJT NPN 40V 0.8A 800mW 3-Pin TO-39
|
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 40 | 75 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 30 to 50|50 to 120 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V|50@150mA@1V | 800 | 0.3@15mA@150mA|1@50mA@500mA | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||
2N2907A
Trans GP BJT PNP 60V 0.6A 400mW 3-Pin TO-18
|
|
Semelab | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 50 to 120 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 400 | 0.4@15mA@150mA|1.6@50mA@500mA | 45 | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||
2N3501
Trans GP BJT NPN 150V 0.3A 1000mW 3-Pin TO-39
|
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 150 | 150 | 6 | 0.8@1mA@10mA|0.9@5mA@50mA|1.2@15mA@150mA | 0.3 | 30 to 50 | 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|20@300mA@10V | 1000 | 0.2@1mA@10mA|0.25@5mA@50mA|0.4@15mA@150mA | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||
| 2N6436 Trans GP BJT PNP 80V 50A 140000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | PNP | Bipolar Power | Single | 1 | 80 | 100 | 6 | 1.8@1A@10A|2.5@2.5A@25A | 50 | 2 to 30|30 to 50 | 30@0.5A@2V|20@10A@2V|12@25A@2V | 140000 | 1@1A@10A|1.8@2.5A@25A | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
| BDS16-QR-B Trans GP BJT NPN 120V 8A 43750mW 3-Pin(3+Tab) TO-220M |
|
Semelab | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 120 | 120 | 5 | 8 | 2 to 30|30 to 50 | 40@0.5A@2V|15@4A@2V | 43750 | 0.4@0.05A@0.5A|1.5@0.4A@4A | 3 | TO-220M | No | No | No | EAR99 | No | No | |||||||||||||||||
| BSS52 Bipolar Power Transistor |
|
Semelab | GP BJT | Unknown | Unknown | Unknown | No | No |