TT Electronics / Semelab Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Channel Type | Configuration | Channel Mode | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Number of Elements per Chip | Maximum Continuous Forward Current - (mA) | Maximum Collector-Base Voltage - (V) | Maximum Drain-Gate Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Drain-Source Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Peak Reverse Current - (uA) | Maximum Gate-Source Voltage - (V) | Maximum DC Collector Current - (A) | Maximum Continuous DC Collector Current - (A) | Operational Bias Conditions | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Peak Reverse Recovery Time - (ns) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Typical Input Capacitance @ Vds - (pF) | Minimum Frequency - (MHz) | Maximum Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| D1211UKTR Trans RF MOSFET N-CH 40V 10A 8-Pin SO |
|
Semelab | HF-MOSFETs | Si | N | Single Dual Drain Dual Gate Quad Source | Enhancement | 1 | 40 | ±20 | 10 | 30000 | 60(Max)@0V | 1 | 10 | 10(Min) | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| D2009UK Trans RF MOSFET 65V 2A 5-Pin Case DQ |
|
Semelab | HF-MOSFETs | Si | Dual Common Source | 2 | 65 | ±20 | 7 | 2 | 58000 | 24(Max)@28V | 50 | 10(Min) | 5 | Case DQ | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
| D2017UK Trans RF MOSFET 65V 2A 3-Pin Case DP |
|
Semelab | HF-MOSFETs | Si | Single | 1 | 65 | ±20 | 7 | 2 | 29000 | 20(Max)@0V | 13(Min) | 3 | Case DP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
| D5029UK Trans RF MOSFET N-CH 125V 21A 5-Pin Case DR |
|
Semelab | HF-MOSFETs | Si | N | Dual Common Source | Enhancement | 1 | 125 | ±20 | 21 | 438000 | 420(Max)@50V | 1 | 350 | 13(Min) | 5 | Case DR | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| DMD1010 Trans RF MOSFET N-CH 70V 5-Pin Case D1 |
|
Semelab | HF-MOSFETs | Si | N | Dual Common Source | Enhancement | 2 | 70 | ±20 | 7 | 648000 | 240(Max)@28V | 1 | 13(Min) | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
| DMD1020 Trans RF MOSFET N-CH 70V 5-Pin Case D1 |
|
Semelab | HF-MOSFETs | Si | N | Dual Common Source | Enhancement | 2 | 70 | ±20 | 7 | 4(Min) | 760000 | 300(Max)@28V | 1 | 13(Min) | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| DMD1028 Trans RF MOSFET 70V 5-Pin Case D1 |
|
Semelab | HF-MOSFETs | Si | Dual Common Source | 2 | 70 | ±20 | 7 | 875000 | 360(Max)@28V | 1 | 16(Min) | Unknown | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
2N2222ADCSM-QR-B
Trans GP BJT NPN 50V 0.8A 6-Pin CLLCC-2
|
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 50 | 1 | 75 | 6 | 2@50mA@500mA|1.2@15mA@150mA | 0.8 | 30 to 50|50 to 120 | 30@500mA@10V|100@150mA@10V|100@10mA@10V|75@1mA@10V|50@0.1mA@10V | 500 | 1@50mA@500mA|0.3@15mA@150mA | 250 | 6 | CLLCC-2 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
2N2369A-QR-B
Trans GP BJT NPN 15V 0.2A 360mW 3-Pin TO-18
|
|
Semelab | GP BJT | NPN | Bipolar Small Signal | Single | 15 | 1 | 40 | 4.5 | 1.2@10mA@100mA|0.9@3mA@30mA|0.85@1mA@10mA | 0.2 | 30 to 50|2 to 30 | 20@100mA@1V|30@30mA@0.4V|40@10mA@1V|40@10mA@0.35V | 486 | 208.3 | 5(Max) | 360 | 0.45@10mA@100mA|0.25@3mA@30mA|0.2@1mA@10mA | 4(Max) | 12 | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
2N2369ACSM-QR-EB
Trans GP BJT NPN 15V 0.2A 360mW 3-Pin CLLCC-1
|
|
Semelab | GP BJT | NPN | Bipolar Small Signal | Si | Single | 15 | 1 | 40 | 4.5 | 1.2@10mA@100mA|0.9@3mA@30mA|0.85@1mA@10mA | 0.2 | 2 to 30|30 to 50 | 40@10mA@0.35V|40@10mA@1V|30@30mA@0.4V|20@100mA@1V | 360 | 0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA | 12 | 3 | CLLCC-1 | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
2N2905ACSM-QR-B
Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1
|
|
Semelab | GP BJT | PNP | Bipolar Small Signal | Si | Single | 60 | 1 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 50 to 120 | 50@500mA@10V|100@150mA@10V|100@10mA@10V|100@1mA@10V|75@0.1mA@10V | 325 | 30(Max) | 500 | 1.6@50mA@500mA|0.4@15mA@150mA | 8(Max) | 45 | 3 | CLLCC-1 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
2N2905A-JQR-B
Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39
|
|
Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 60 | 1 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 50 to 120 | 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | 800 | 0.4@15mA@150mA|1.6@50mA@500mA | 45 | 3 | TO-39 | TO | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||
2N3114CSM
Trans GP BJT NPN 150V 0.15A 3-Pin CLLCC-1
|
|
Semelab | GP BJT | NPN | Bipolar Small Signal | Si | Single | 150 | 1 | 150 | 5 | 0.9@5mA@50mA | 0.15 | 30 to 50|2 to 30 | 30@30mA@10V|15@0.1mA@10V | 350 | 1@5mA@50mA | 3 | CLLCC-1 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
2N3055
Trans GP BJT NPN 60V 15A 115000mW 3-Pin(2+Tab) TO-3
|
|
Semelab | GP BJT | NPN | Bipolar Power | Si | Single | 60 | 1 | 100 | 7 | 15 | 2 to 30 | 20@4A@4V | 115000 | 0.75@0.4A@4A|2@3.3A@10A | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
2N3209XCSM
Trans GP BJT PNP 20V 0.2A 300mW 3-Pin CLLCC-1
|
|
Semelab | GP BJT | PNP | Bipolar Small Signal | Si | Single | 20 | 1 | 20 | 4 | 0.98@1mA@10mA|1.2@3mA@30mA|1.7@10mA@100mA | 0.2 | 2 to 30|30 to 50 | 25@10mA@0.3V|30@30mA@0.5V|15@100mA@1V | 420 | 6(Max) | 300 | 0.2@1mA@10mA|0.25@3mA@30mA|0.75@10mA@100mA | 5(Max) | 60 | 3 | CLLCC-1 | LCC | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
2N3634CSM
Trans GP BJT PNP 140V 1A 1000mW 3-Pin CLLCC-1
|
|
Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 140 | 1 | 140 | 5 | 0.9@5mA@50mA|0.8@1mA@10mA | 1 | 50 to 120|30 to 50|2 to 30 | 40@0.1mA@10V|45@1mA@10V|50@10mA@10V|50@50mA@10V|25@150mA@10V | 75(Max) | 1000 | 0.5@5mA@50mA|0.3@1mA@10mA | 10(Max) | 3 | 400 | 3 | CLLCC-1 | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
2N5151
Trans GP BJT PNP 80V 5A 3-Pin TO-39
|
|
Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 80 | 1 | 100 | 5.5 | 2.2@500mA@5A|1.45@250mA@2.5A | 5 | 30 to 50|2 to 30 | 15@2.5A@5V|30@2.5A@5V|20@50mA@5V | 1000 | 1.5@500mA@5A|0.75@250mA@2.5A | 3 | TO-39 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
2N5415CSM4
Trans GP BJT PNP 200V 1A 1000mW 4-Pin CLLCC-3
|
|
Semelab | GP BJT | PNP | Bipolar Power | Si | Single | 200 | 1 | 200 | 4 | 1 | 30 to 50 | 30@50mA@10V | 150 | 1000 | 0.5@5mA@50mA | 25(Max) | 4 | CLLCC-3 | LCC | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
| 2N6077-QR-B Trans GP BJT NPN 275V 7A 45000mW 3-Pin(2+Tab) TO-66 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 275 | 1 | 7 | 2 to 30 | 12@1.2A@1V | 45000 | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
| 2N6059 Trans Darlington NPN 100V 12A 3-Pin(2+Tab) TO-3 |
|
Semelab | Darlington BJT | NPN | Single | 100 | 12 | 3 | TO-3 | TO | No | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||
| 2N6436 Trans GP BJT PNP 80V 50A 140000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | PNP | Bipolar Power | Single | 80 | 1 | 100 | 6 | 1.8@1A@10A|2.5@2.5A@25A | 50 | 30 to 50|2 to 30 | 12@25A@2V|20@10A@2V|30@0.5A@2V | 140000 | 1.8@2.5A@25A|1@1A@10A | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| BDX63A-QR-B NPN EPITAXIAL BASE DARLINGTON POWER TRANSISTOR |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
| BDX64B BIPOLAR PNP DEVICE IN A HERMETICALLY SEALED TO3 METAL PACKAGE |
|
Semelab | Darlington BJT | 3 | TO-3 | TO | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
| BDY27B Trans GP BJT NPN 100V 6A 85000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 100 | 1 | 6 | 30 to 50 | 30@2A@4V | 85000 | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
| BDY25B Trans GP BJT NPN 140V 6A 50000mW 3-Pin(2+Tab) TO-3 |
|
Semelab | GP BJT | NPN | Bipolar Power | Single | 140 | 1 | 200 | 10 | 1.2@0.25A@2A | 6 | 30 to 50 | 30@2A@4V | 50000 | 0.6@0.25A@2A | 65 | 500 | 3 | TO-3 | TO | No | No | No | No | No | EAR99 | No | No |