TT Electronics / Semelab Diodes, Transistors and Thyristors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Channel Type | Configuration | Channel Mode | Peak Reverse Repetitive Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Forward Current - (A) | Maximum Collector-Base Voltage - (V) | Number of Elements per Chip | Maximum Drain-Gate Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Base-Emitter Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Maximum Drain-Source Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Peak Reverse Current - (uA) | Maximum Gate-Source Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Maximum Junction Ambient Thermal Resistance | Maximum Gate Threshold Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous Drain Current - (A) | Peak Reverse Recovery Time - (ns) | Minimum DC Current Gain Range | Minimum DC Current Gain | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Maximum Junction Case Thermal Resistance | Typical Gate Charge @ 10V - (nC) | Typical Output Capacitance - (pF) | Typical Input Capacitance @ Vds - (pF) | Typical Power Gain - (dB) | Minimum Frequency - (MHz) | Maximum Output Power - (W) | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Frequency - (MHz) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| D2015UK Trans RF MOSFET 65V 2A 6-Pin SOT-171 |
|
Semelab | HF-MOSFETs | Si | Single Quad Source | 1 | 65 | ±20 | 7 | 29000 | 2 | 20(Max)@0V | 13(Min) | 2000 | 6 | SOT-171 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| D1211UK Trans RF MOSFET N-CH 40V 10A 8-Pin SO |
|
Semelab | HF-MOSFETs | Si | N | Single Dual Drain Dual Gate Quad Source | Enhancement | 1 | 40 | ±20 | 30000 | 10 | 60(Max)@0V | 10(Min) | 1 | 10 | 1000 | 8 | SO | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
| D1015UK Trans RF MOSFET N-CH 70V 20A 5-Pin Case DH |
|
Semelab | HF-MOSFETs | Si | N | Dual Common Source | Enhancement | 2 | 70 | ±20 | 350000 | 20 | 240(Max)@28V | 13(Min) | 1 | 125 | 400 | 5 | Case DH | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| DMD1010 Trans RF MOSFET N-CH 70V 5-Pin Case D1 |
|
Semelab | HF-MOSFETs | Si | N | Dual Common Source | Enhancement | 2 | 70 | ±20 | 7 | 648000 | 240(Max)@28V | 13(Min) | 1 | 500 | 5 | Case D1 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| BFY81 Trans GP BJT NPN 45V 0.05A 500mW 6-Pin TO-77 |
|
Semelab | GP BJT | NPN | Bipolar Small Signal | Si | Dual | 45 | 45 | 2 | 6 | 0.05 | 437 | 500 | 50 to 120|120 to 200 | 60@10uA@5V|100@100uA@5V|150@1mA@5V | 219 | 6(Max) | 0.35@0.1mA@1mA | 4 | 6 | TO-77 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
| D2082UK Trans MOSFET 65V 5-Pin Case DK |
|
Semelab | MOSFETs | Dual Common Source | 2 | 65 | 7 | 86@0V | 5 | Case DK | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||
VP1008CSM4
Trans MOSFET P-CH 100V 0.3A 4-Pin CLLCC-3
|
|
Semelab | MOSFETs | Small Signal | P | Single | Enhancement | 1 | 100 | ±30 | 400 | 0.3 | 5000@10V | 75@25V | 4 | CLLCC-3 | LCC | No | No | No | No | No | EAR99 | No | No |