TT Electronics / Semelab Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IP117ASMD-8QR-B 1.5 AMP POSITIVE ADJUSTABLE VOLTAGE REGULATOR |
|
Semelab | Linear Regulators | 3 | SMD-1 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
| IP7805AG Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Fixed | ±1 | 5 | 1 | 35 | 2.5@1A | 10mV | 25mV | 20000 | 3 | TO-257 | TO | No | No | No | No | No | EAR99 | No | |||||
7703401XA
Standard Regulator Pos 1.2V to 37V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | 1 | Positive | Adjustable | 1.2 to 37 | 0.5 | 4.25 | 41.25 | 9mV | 15mV | 2000 | 3 | TO-39 | TO | Yes | No | No | No | EAR99 | No | |||||||
| IP7805AG-883B Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | 1 | Positive | Fixed | ±1 | 15 | 1 | 35 | 2.5@1A | 0.01%/V | 0.3%/A | 20000 | 3 | TO-257 | TO | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||
| 7703405TA Linear Adjustable Voltage Regulator |
|
Semelab | Linear Regulators | 3 | TO-257 | TO | Yes | No | No | No | EAR99 | No |