TT Electronics / Welwyn Components Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Resistors | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Termination Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WCR0805-750RFI
Res Thick Film 0805 750 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 750 | No | Thick Film | 1.25 | ±100 | No | Pad | No | Epoxy | 0805 | Rectangular | 2 | 0.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WRM0204C-249KFI
Res Metal Film 0204(1406) 249K Ohm 1% 0.25W(1/4W) ±50ppm/°C Melf Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 249K | No | Metal Film | ±50 | No | Pad | No | Conformal Coated | 0204(1406) | Cylindrical | 3.7 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
L103S102LF
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
|
Von 0,0945 € bis 0,1032 €
pro Stück
|
Welwyn Components | Widerstandsnetzwerke und -Anordnungen | Network | 5 | 2% | 1K | Thick Film | 2.5 | ±100 | ISOL | Pin | 2.54 | Conformal Coated | SIP | Single Line | 25.4 | 5.08 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
WCR1206-4R7FI
Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) -400ppm/°C to 600ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 4.7 | No | Thick Film | 1.55 | -400 to 600 | No | Pad | No | Epoxy | 1206 | Rectangular | 3.1 | 0.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0402R-22KBI
Res Thin Film 0402 22K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 22K | No | Thin Film | 0.5 | ±25 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0402-1K87FI
Res Thick Film 0402 1.87K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 1.87K | No | Thick Film | 0.5 | ±100 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BCN164AB1801F7S
Res Thick Film Array 1.8K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstandsnetzwerke und -Anordnungen | Array | 4 | 1% | 1.8K | Thick Film | 1.6 | ±200 | ISOL | Convex | 0.8 | 1206(4 X 0603) | Rectangular | 3.2 | 0.5 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
WCR1206-19K6FI
Res Thick Film 1206 19.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 19.6K | No | Thick Film | 1.55 | ±100 | No | Pad | No | Epoxy | 1206 | Rectangular | 3.1 | 0.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
RC55C-24K3BI
Res Metal Film 24.3K Ohm 0.1% 0.4W ±50ppm/°C Epoxy AXL Ammo
|
|
Welwyn Components | Widerstand, fest, Einzeldurchsteckloch | 0.1% | 24.3K | Metal Film | ±50 | No | Axial | Epoxy | Cylindrical | 7.2 | 2.5 | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
WCR0402-59KFI
Res Thick Film 0402 59K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 59K | No | Thick Film | 0.5 | ±100 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
WCR0402-2K94FI
Res Thick Film 0402 2.94K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 2.94K | No | Thick Film | 0.5 | ±100 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0603R-124KBT1
Res Thin Film 0603 124K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
Von 0,1155 € bis 0,1203 €
pro Stück
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 124K | No | Thin Film | 0.8 | ±25 | No | Pad | No | Epoxy | 0603 | Rectangular | 1.6 | 0.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0402-3K0FI
Res Thick Film 0402 3K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
Von 0,0178 € bis 0,0194 €
pro Stück
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 3K | No | Thick Film | 0.5 | ±100 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
LRMAP2512-R25FT4
Res Metal Alloy 2512 0.25 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 250m | Yes | Metal Alloy | 3.2 | ±50 | No | Pad | No | 2512 | Rectangular | 6.4 | 0.6 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
PCF0603R-30K9BI
Res Thin Film 0603 30.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 30.9K | No | Thin Film | 0.8 | ±25 | No | Pad | No | Epoxy | 0603 | Rectangular | 1.6 | 0.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0402-16KFI
Res Thick Film 0402 16K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 16K | No | Thick Film | 0.5 | ±100 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
WCR0402-46R4FI
Res Thick Film 0402 46.4 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 46.4 | No | Thick Film | 0.5 | ±200 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
HTCR0805F-3R32FT3
Res Thick Film 0805 3.32 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 3.32 | No | Thick Film | 1.25 | ±200 | No | Pad | No | 0805 | Rectangular | 2 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
GWCR0805-20RFT5
Res Thick Film 0805 20 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
|
Von 0,0191 € bis 0,0225 €
pro Stück
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
WRM0204C-220KFI
Res Metal Film 0204(1406) 220K Ohm 1% 0.25W(1/4W) ±50ppm/°C Melf Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 220K | No | Metal Film | ±50 | No | Pad | No | Conformal Coated | 0204(1406) | Cylindrical | 3.7 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
WCR0402-1K37FI
Res Thick Film 0402 1.37K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 1.37K | No | Thick Film | 0.5 | ±100 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
WCR0402-22R1FA
Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 22.1 | No | Thick Film | 0.5 | ±200 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
L103S103LF
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
|
|
Welwyn Components | Widerstandsnetzwerke und -Anordnungen | Network | 5 | 2% | 10K | Thick Film | 2.5 | ±100 | ISOL | Pin | 2.54 | Conformal Coated | SIP | Single Line | 25.4 | 5.08 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
PCF0603R-18K2BI
Res Thin Film 0603 18.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 18.2K | No | Thin Film | 0.8 | ±25 | No | Pad | No | Epoxy | 0603 | Rectangular | 1.6 | 0.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0603-1M5FI
Res Thick Film 0603 1.5M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 1.5M | No | Thick Film | 0.8 | ±100 | No | Pad | No | Epoxy | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |