TT Electronics / Welwyn Components Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WCR0805-66K5FI
Res Thick Film 0805 66.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 66.5K | 1% | No | Thick Film | ±100 | High Reliability | Pad | No | Epoxy | No | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
PCF1206-12-150KBI
Res Thin Film 1206 150K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 150K | 0.1% | No | Thin Film | ±10 | Pad | No | Epoxy | No | Rectangular | 1206 | 3.05 | 0.65 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0603R-1K33BT1
Res Thin Film 0603 1.33K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
Von 0,1077 € bis 0,1107 €
pro Stück
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1.33K | 0.1% | No | Thin Film | ±25 | Pad | No | Epoxy | No | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PWC2512-1K5JI
Res Thick Film 2512 1.5K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1.5K | 5% | No | Thick Film | ±100 | Pad | No | No | Rectangular | 2512 | 6.5 | 0.8 | 3.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
MFR4-5K11FI
Res Metal Film 5.11K Ohm 1% 0.5W(1/2W) ±50ppm/°C AXL Ammo
|
|
Welwyn Components | Widerstand, fest, Einzeldurchsteckloch | 5.11K | 1% | No | Metal Film | ±50 | Moisture Resistant | Axial | No | Cylindrical | 6.2 | 2.5 | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
WCR1206-158KFI
Res Thick Film 1206 158K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 158K | 1% | No | Thick Film | ±100 | Pad | No | Epoxy | No | Rectangular | 1206 | 3.1 | 0.55 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
ULW3-36RJA1
Res Wirewound 36 Ohm 5% 3W ±200ppm/°C Ceramic AXL Ammo
|
|
Welwyn Components | Widerstand, fest, Einzeldurchsteckloch | 36 | 5% | Wirewound | ±200 | Axial | No | Ceramic | Cylindrical | 14.5 | 5.8 | Ammo | No | No | No | No | EAR99 | ||||||||||||||||||||||
PCF0603R-332RBT1
Res Thin Film 0603 332 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 332 | 0.1% | No | Thin Film | ±25 | Pad | No | Epoxy | No | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0402-40K2FI
Res Thick Film 0402 40.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 40.2K | 1% | No | Thick Film | ±100 | Pad | No | Epoxy | No | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
WCR0402-464KFI
Res Thick Film 0402 464K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 464K | 1% | No | Thick Film | ±100 | Pad | No | Epoxy | No | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
PCF0603R-1K27BI
Res Thin Film 0603 1.27K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1.27K | 0.1% | No | Thin Film | ±25 | Pad | No | Epoxy | No | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0603-73K2FA
Res Thick Film 0603 73.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
WCR0402-4K99FA
Res Thick Film 0402 4.99K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
WCR0603-180KFI
Res Thick Film 0603 180K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 180K | 1% | No | Thick Film | ±100 | High Reliability | Pad | No | Epoxy | No | Rectangular | 0603 | 1.6 | 0.45 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
PCF1206-02-39R2DI
Res Thin Film 1206 39.2 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 39.2 | 0.5% | No | Thin Film | ±50 | Pad | No | Epoxy | No | Rectangular | 1206 | 3.05 | 0.65 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0603R-2R4CI
Res Thin Film 0603 2.4 Ohm 0.25% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 2.4 | 0.25% | No | Thin Film | ±25 | Pad | No | Epoxy | No | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
WRM0102C-4K64FI
Res Metal Film 0102(0805) 4.64K Ohm 1% 0.2W(1/5W) ±50ppm/°C Melf Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 4.64K | 1% | No | Metal Film | ±50 | Pad | No | Conformal Coated | No | Cylindrical | 0102(0805) | 2.2 | 1.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
WCR0805-102KFI
Res Thick Film 0805 102K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 102K | 1% | No | Thick Film | ±100 | Pad | No | Epoxy | No | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0402-196KFI
Res Thick Film 0402 196K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 196K | 1% | No | Thick Film | ±100 | Pad | No | Epoxy | No | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
WCR0603-1K3FI
Res Thick Film 0603 1.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1.3K | 1% | No | Thick Film | ±100 | Pad | No | Epoxy | No | Rectangular | 0603 | 1.6 | 0.45 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WHPC1206-33KFT5
Res Thick Film 1206 33K Ohm 1% 0.5W(1/2W) 100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
Von 0,026 € bis 0,0386 €
pro Stück
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 33K | 1% | No | Thick Film | 100 | Pad | No | No | Rectangular | 1206 | 3.1 | 0.55 | 1.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
WCR0402-37R4FA
Res Thick Film 0402 37.4 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
PCF0603R-681RBI
Res Thin Film 0603 681 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 681 | 0.1% | No | Thin Film | ±25 | Pad | No | Epoxy | No | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0603R-665KBI
Res Thin Film 0603 665K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 665K | 0.1% | No | Thin Film | ±25 | Pad | No | Epoxy | No | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0603HR-825RBI
Res Thin Film 0603 825 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 825 | 0.1% | No | Thin Film | ±25 | Pad | No | Epoxy | No | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |