TT Electronics / Welwyn Components Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Shaft Diameter - (mm) | Anti-Surge | Number of Turns - (Turns) | Termination Style | Number of Elements | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CR0805F-59KFI
Res Thick Film 0805 59K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 59K | 1% | No | Thick Film | ±100 | No | No | Pad | Rectangular | 0805 | 2 | 0.6 | 1.25 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
PCF0402PR-20KBT1
Res Thin Film 0402 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 20K | 0.1% | No | Thin Film | ±25 | No | Epoxy | No | Pad | Rectangular | 0402 | 1 | 0.55 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR2010-36RFI
Res Thick Film 2010 36 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 36 | 1% | No | Thick Film | ±200 | No | Epoxy | No | Pad | Rectangular | 2010 | 5 | 0.55 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0805-12-93K1BI
Res Thin Film 0805 93.1K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 93.1K | 0.1% | No | Thin Film | ±10 | No | Epoxy | No | Pad | Rectangular | 0805 | 2 | 0.65 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0603-120RFA
Res Thick Film 0603 120 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
WA84-33RJI
Res Wirewound 33 Ohm 5% 3W ±200ppm/°C Cement AXL Ammo
|
|
Welwyn Components | Widerstand, fest, Einzeldurchsteckloch | 33 | 5% | Wirewound | ±200 | No | Cement | Axial | Cylindrical | 14.5 | 5.2 | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
PWC2512-470RFI
Res Thick Film 2512 470 Ohm 1% 1.5W ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 470 | 1% | No | Thick Film | ±100 | No | Pad | Rectangular | 2512 | 6.5 | 0.8 | 3.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
MF1/2S-R47JI
Res Metal Film 0.47 Ohm 5% 0.5W(1/2W) ±350ppm/°C Conformal Coated AXL Ammo
|
|
Welwyn Components | Widerstand, fest, Einzeldurchsteckloch | 470m | 5% | Metal Film | ±350 | No | Conformal Coated | Axial | Cylindrical | 6.2 | 2.5 | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
PCF0805R-14KBI
Res Thin Film 0805 14K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 14K | 0.1% | No | Thin Film | ±25 | No | Epoxy | No | Pad | Rectangular | 0805 | 2 | 0.65 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
CR0805F-47K5FI
Res Thick Film 0805 47.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 47.5K | 1% | No | Thick Film | ±100 | No | No | Pad | Rectangular | 0805 | 2 | 0.6 | 1.25 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
WRM0204C-33K2FI
Res Metal Film 0204(1406) 33.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Melf Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 33.2K | 1% | No | Metal Film | ±50 | No | Conformal Coated | No | Pad | Cylindrical | 0204(1406) | 3.7 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
PCF0805R-13R7BI
Res Thin Film 0805 13.7 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 13.7 | 0.1% | No | Thin Film | ±25 | No | Epoxy | No | Pad | Rectangular | 0805 | 2 | 0.65 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0402-51K1FA
Res Thick Film 0402 51.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
Von 0,0239 € bis 0,0256 €
pro Stück
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 51.1K | 1% | No | Thick Film | ±100 | No | Epoxy | No | Pad | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
MFR4-6K8FI
Res Metal Film 6.8K Ohm 1% 0.5W(1/2W) ±50ppm/°C AXL Ammo
|
|
Welwyn Components | Widerstand, fest, Einzeldurchsteckloch | 6.8K | 1% | Metal Film | ±50 | No | Axial | Cylindrical | 6.2 | 2.5 | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
W21-150RJI
Res Wirewound 150 Ohm 5% 3W ±75ppm/°C Vitreous Enamel AXL Ammo
|
|
Welwyn Components | Widerstand, fest, Einzeldurchsteckloch | 150 | 5% | No | Wirewound | ±75 | No | Vitreous Enamel | Axial | Cylindrical | 12.7 | 5.6 | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
WRM0204C-220KFI
Res Metal Film 0204(1406) 220K Ohm 1% 0.25W(1/4W) ±50ppm/°C Melf Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 220K | 1% | No | Metal Film | ±50 | No | Conformal Coated | No | Pad | Cylindrical | 0204(1406) | 3.7 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
WCR0402-1K37FI
Res Thick Film 0402 1.37K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1.37K | 1% | No | Thick Film | ±100 | No | Epoxy | No | Pad | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
GWCR0805-20RFT5
Res Thick Film 0805 20 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
|
Von 0,0192 € bis 0,0226 €
pro Stück
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
PCF1206-02-100KBI
Res Thin Film 1206 100K Ohm 0.1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 100K | 0.1% | No | Thin Film | ±50 | No | Epoxy | No | Pad | Rectangular | 1206 | 3.05 | 0.65 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0805-19K6FI
Res Thick Film 0805 19.6K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 19.6K | 1% | No | Thick Film | ±100 | High Reliability | No | Epoxy | No | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
HTCR0805F-3R32FT3
Res Thick Film 0805 3.32 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 3.32 | 1% | No | Thick Film | ±200 | No | No | Pad | Rectangular | 0805 | 2 | 0.5 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
WCR0805-140KFI
Res Thick Film 0805 140K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 140K | 1% | No | Thick Film | ±100 | No | Epoxy | No | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0603R-19K6BI
Res Thin Film 0603 19.6K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 19.6K | 0.1% | No | Thin Film | ±25 | No | Epoxy | No | Pad | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0603PR-19K1BI
Res Thin Film 0603 19.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 19.1K | 0.1% | No | Thin Film | ±25 | No | Epoxy | No | Pad | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0805-13-15KBT1
Res Thin Film 0805 15K Ohm 0.1% 0.1W(1/10W) ±5ppm/°C Pad SMD T/R
|
Von 0,4252 € bis 0,4608 €
pro Stück
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 15K | 0.1% | No | Thin Film | ±5 | No | Epoxy | No | Pad | Rectangular | 0805 | 2 | 0.65 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |