TT Electronics / Welwyn Components Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tolerance | Resistance Value - (Ohm) | Number of Resistors | Current Sensing | Technology | Power Rating - (W) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Case Style | Termination Style | Number of Elements | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WRM0204C-249KFI
Res Metal Film 0204(1406) 249K Ohm 1% 0.25W(1/4W) ±50ppm/°C Melf Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 249K | No | Metal Film | ±50 | No | No | Conformal Coated | Pad | Cylindrical | 0204(1406) | 3.7 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
WCR1206-4R7FI
Res Thick Film 1206 4.7 Ohm 1% 0.25W(1/4W) -400ppm/°C to 600ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 4.7 | No | Thick Film | -400 to 600 | No | No | Epoxy | Pad | Rectangular | 1206 | 3.1 | 0.55 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0402R-22KBI
Res Thin Film 0402 22K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 22K | No | Thin Film | ±25 | No | No | Epoxy | Pad | Rectangular | 0402 | 1 | 0.55 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0402-1K87FI
Res Thick Film 0402 1.87K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 1.87K | No | Thick Film | ±100 | No | No | Epoxy | Pad | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BCN164AB1801F7S
Res Thick Film Array 1.8K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstandsnetzwerke und -Anordnungen | Array | 1% | 1.8K | 4 | Thick Film | ±200 | ISOL | 0.8 | Convex | Rectangular | 1206(4 X 0603) | 3.2 | 0.5 | 1.6 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
WCR1206-19K6FI
Res Thick Film 1206 19.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 19.6K | No | Thick Film | ±100 | No | No | Epoxy | Pad | Rectangular | 1206 | 3.1 | 0.55 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0402-59KFI
Res Thick Film 0402 59K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 59K | No | Thick Film | ±100 | No | No | Epoxy | Pad | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
WCR0402-2K94FI
Res Thick Film 0402 2.94K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 2.94K | No | Thick Film | ±100 | No | No | Epoxy | Pad | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0603R-124KBT1
Res Thin Film 0603 124K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
Von 0,1083 € bis 0,1168 €
pro Stück
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 124K | No | Thin Film | ±25 | No | No | Epoxy | Pad | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0402-16KFI
Res Thick Film 0402 16K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 16K | No | Thick Film | ±100 | No | No | Epoxy | Pad | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
WCR0402-46R4FI
Res Thick Film 0402 46.4 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 46.4 | No | Thick Film | ±200 | No | No | Epoxy | Pad | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
WRM0204C-220KFI
Res Metal Film 0204(1406) 220K Ohm 1% 0.25W(1/4W) ±50ppm/°C Melf Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 220K | No | Metal Film | ±50 | No | No | Conformal Coated | Pad | Cylindrical | 0204(1406) | 3.7 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
WCR0402-1K37FI
Res Thick Film 0402 1.37K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 1.37K | No | Thick Film | ±100 | No | No | Epoxy | Pad | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
WCR0402-22R1FA
Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 22.1 | No | Thick Film | ±200 | No | No | Epoxy | Pad | Rectangular | 0402 | 1 | 0.35 | 0.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
PCF0603R-18K2BI
Res Thin Film 0603 18.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 18.2K | No | Thin Film | ±25 | No | No | Epoxy | Pad | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
BCN104AB471J7
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstandsnetzwerke und -Anordnungen | Array | 5% | 470 | 4 | Thick Film | ±200 | ISOL | 0.5 | Convex | Rectangular | 0804(4 X 0402) | 2 | 0.45 | 1 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
WRM0204V-2K2CI
Res Metal Film 0204(1406) 2.2K Ohm 0.25% 0.25W(1/4W) ±5ppm/°C Melf Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.25% | 2.2K | No | Metal Film | ±5 | No | No | Conformal Coated | Pad | Cylindrical | 0204(1406) | 3.7 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
WCR0805-56RFI
Res Thick Film 0805 56 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 56 | No | Thick Film | ±200 | No | No | Epoxy | Pad | Rectangular | 0805 | 2 | 0.55 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0603-5K76FI
Res Thick Film 0603 5.76K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 5.76K | No | Thick Film | ±100 | No | No | Epoxy | Pad | Rectangular | 0603 | 1.6 | 0.45 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0805R-47KBI
Res Thin Film 0805 47K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 47K | No | Thin Film | ±25 | No | No | Epoxy | Pad | Rectangular | 0805 | 2 | 0.65 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0402PR-24KBT1
Res Thin Film 0402 24K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 24K | No | Thin Film | ±25 | No | No | Epoxy | Pad | Rectangular | 0402 | 1 | 0.55 | 0.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0603-32K4FI
Res Thick Film 0603 32.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 32.4K | No | Thick Film | ±100 | No | No | Epoxy | Pad | Rectangular | 0603 | 1.6 | 0.45 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
MFR4-6K8FI
Res Metal Film 6.8K Ohm 1% 0.5W(1/2W) ±50ppm/°C AXL Ammo
|
|
Welwyn Components | Widerstand, fest, Einzeldurchsteckloch | 1% | 6.8K | Metal Film | ±50 | No | Axial | Cylindrical | 6.2 | 2.5 | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
PCF0603HR-2K15BI
Res Thin Film 0603 2.15K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 2.15K | No | Thin Film | ±25 | No | No | Epoxy | Pad | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0603HR-27KBI
Res Thin Film 0603 27K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 27K | No | Thin Film | ±25 | No | No | Epoxy | Pad | Rectangular | 0603 | 1.6 | 0.65 | 0.8 | No | Unknown | No | No | No | No | EAR99 | No | No |