TT Electronics / Welwyn Components Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Resistors | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Termination Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LR2512-R030FW
Res Thick Film 2512 0.03 Ohm 1% 2W 500ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 30m | Yes | Thick Film | 3.25 | 500 | No | Pad | No | 2512 | Rectangular | 6.5 | 0.84 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
PCF0805-11-7K32BT1
Res Thin Film 0805 7.32K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 7.32K | No | Thin Film | 1.25 | ±15 | No | Pad | No | Epoxy | 0805 | Rectangular | 2 | 0.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0603-150RFI
Res Thick Film 0603 150 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 150 | No | Thick Film | 0.8 | ±100 | No | Pad | No | Epoxy | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WRM0204Y-169KDI
Res Metal Film 0204(1406) 169K Ohm 0.5% 0.25W(1/4W) ±15ppm/°C Melf Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.5% | 169K | No | Metal Film | ±15 | No | Pad | No | Conformal Coated | 0204(1406) | Cylindrical | 3.7 | 1.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
WCR0402-10RFI
Res Thick Film 0402 10 Ohm 1% 0.063W(1/16W) -400ppm/°C to 600ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 10 | No | Thick Film | 0.5 | -400 to 600 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0805-270KFI
Res Thick Film 0805 270K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 270K | No | Thick Film | 1.25 | ±100 | No | Pad | No | Epoxy | 0805 | Rectangular | 2 | 0.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
LRC-LR1206LF-01-R033-F
Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) 500ppm/°C Pad SMD T/R Automotive
|
Von 0,2529 € bis 0,2613 €
pro Stück
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 33m | Yes | Thick Film | 1.63 | 500 | No | Pad | No | 1206 | Rectangular | 3.2 | 0.8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
PCF0603-02-4K53BI
Res Thin Film 0603 4.53K Ohm 0.1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 4.53K | No | Thin Film | 0.8 | ±50 | No | Pad | No | Epoxy | 0603 | Rectangular | 1.6 | 0.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0402-26K1FI
Res Thick Film 0402 26.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 26.1K | No | Thick Film | 0.5 | ±100 | No | Pad | No | Epoxy | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EBW5216PNT-L050JB
Shunt Resistors for High Current Measurements Automotive AEC-Q200
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 5% | 0.05m | Yes | Metal Element | 16 | ±150 | No | Pad | No | Rectangular | 52 | 3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BCN164AB10R0F7
Res Thick Film Array 10 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstandsnetzwerke und -Anordnungen | Array | 4 | 1% | 10 | Thick Film | 1.6 | ±200 | ISOL | Convex | 0.8 | 1206(4 X 0603) | Rectangular | 3.2 | 0.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
WCR0603-29K4FA
Res Thick Film 0603 29.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
PCF1206-02-10KBI
Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 10K | No | Thin Film | 1.55 | ±50 | No | Pad | No | Epoxy | 1206 | Rectangular | 3.05 | 0.65 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
WCR1206-5K1FI
Res Thick Film 1206 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 5.1K | No | Thick Film | 1.55 | ±100 | No | Pad | No | Epoxy | 1206 | Rectangular | 3.1 | 0.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
WCR0603-274KFI
Res Thick Film 0603 274K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 274K | No | Thick Film | 0.8 | ±100 | No | Pad | No | Epoxy | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF1206H-02-12K1DI
Res Thin Film 1206 12.1K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.5% | 12.1K | No | Thin Film | 1.55 | ±50 | No | Pad | No | Epoxy | 1206 | Rectangular | 3.05 | 0.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0805HR-34RDT1
Res Thin Film 0805 34 Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
PCF0603R-1K13BI
Res Thin Film 0603 1.13K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 1.13K | No | Thin Film | 0.8 | ±25 | No | Pad | No | Epoxy | 0603 | Rectangular | 1.6 | 0.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
BCN164AB333J7
Res Thick Film Array 33K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
|
Von 0,0107 € bis 0,0117 €
pro Stück
|
Welwyn Components | Widerstandsnetzwerke und -Anordnungen | Array | 4 | 5% | 33K | Thick Film | 1.6 | ±200 | ISOL | Convex | 0.8 | 1206(4 X 0603) | Rectangular | 3.2 | 0.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
WCR0603-5K49FI
Res Thick Film 0603 5.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 5.49K | No | Thick Film | 0.8 | ±100 | No | Pad | No | Epoxy | 0603 | Rectangular | 1.6 | 0.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
MFP2-1K5JI
Res Metal Film 1.5K Ohm 5% 2W ±100ppm/°C Cement AXL Ammo
|
|
Welwyn Components | Widerstand, fest, Einzeldurchsteckloch | 5% | 1.5K | Metal Film | ±100 | No | Axial | Cement | Cylindrical | 10 | 4 | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
W21-680RJI
Res Wirewound 680 Ohm 5% 3W ±75ppm/°C Vitreous Enamel AXL Ammo
|
|
Welwyn Components | Widerstand, fest, Einzeldurchsteckloch | 5% | 680 | No | Wirewound | ±75 | No | Axial | Vitreous Enamel | Cylindrical | 12.7 | 5.6 | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
WCR0805-332KFI
Res Thick Film 0805 332K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 332K | No | Thick Film | 1.25 | ±100 | No | Pad | No | Epoxy | 0805 | Rectangular | 2 | 0.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0603R-1K74BI
Res Thin Film 0603 1.74K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
Bestand
5.000
0,0699 €
pro Stück
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 1.74K | No | Thin Film | 0.8 | ±25 | No | Pad | No | Epoxy | 0603 | Rectangular | 1.6 | 0.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
PCF0805-12-365RBI
Res Thin Film 0805 365 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R
|
|
Welwyn Components | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 365 | No | Thin Film | 1.25 | ±10 | Pad | No | Epoxy | 0805 | Rectangular | 2 | 0.65 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |