CHEMI-CON Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Body Material | Voltage | Body Plating | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ELXV6R3ETD122MJ20S
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 20mm) Radial 5mm 1.06A 3000h 105°C Automotive Ammo
|
Bestand
600
0,1569 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 6.3VDC | Low | 1.06 | 3000 | 75.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Ammo | 0.22 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EKMH401VQT122MB63T
Cap Aluminum Lytic 1200uF 400V 20% (40 X 63mm) PC Pin 0.207 Ohm 3.22A 2000h 105°C
|
Bestand
1
12,4479 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 400VDC | Low | 0.207 | High CV|High Ripple Current|Large Capacitance | 3.22 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 5 | PC Pin | 40 X 63 | 63 | 40 | Polar | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMVH630GTR721MMN0S
Cap Aluminum Lytic 720uF 63V 20% (18 X 21.5mm) SMD 5000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.400
Von 0,6906 € bis 0,7359 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 720uF | 20% | 63VDC | Low | 5000 | 1360.8@2Min | Cylindrical with Vibration Proof | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
APXA6R3ARA391MHC0G
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 12mm) SMD 0.012 Ohm 4.77A 15000h 105°C T/R
|
Bestand
400
0,9676 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 6.3VDC | Super Low | 0.012 | 4.77 | 15000 | 491@2Min | Cylindrical | 2 | HC0 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | 3A999c. | No | No | |||||||||||||||||
EKZE101ELL680MJ16S
Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 0.6A 4000h 105°C Bulk
|
Bestand
4.000
Von 0,2121 € bis 0,2235 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 100VDC | Low | Low Impedance | 0.6 | 4000 | 68@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.08 | No | No | No | No | No | 3A999c. | No | No | ||||||||||||||||
APSE2R5ELL821MF08S
Cap Aluminum Polymer 820uF 2.5VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5A 20000h 105°C Bulk
|
Bestand
4.000
0,2952 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 820uF | 20% | 2.5VDC | Super Low | 0.007 | 5 | 20000 | 500@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 8 | 2.5 | 8 | 6.3 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKYB101ELL560MJC5S
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.624A 10000h 105°C Bulk
|
Bestand
4.000
Von 0,1456 € bis 0,1729 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 100VDC | Low | 0.624 | 10000 | 56@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ELXS201VSN152MR45S
Cap Aluminum Lytic 1500uF 200V 20% (30 X 45mm) Snap-In 10mm 3.34A 5000h 105°C Bulk
|
Bestand
108
Von 4,9956 € bis 6,122 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 200VDC | 3.34 | 5000 | 1643.17@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 45 | 10 | 45 | 30 | Polar | Bulk | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
EKZE630ELL681MM20S
Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 2.5A 5000h 105°C Bulk
|
Bestand
216
0,7377 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 63VDC | Low | Low Impedance | 2.5 | 5000 | 428.4@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 20 | 7.5 | 20 | 18 | Polar | Bulk | 0.09 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
HHSC630ELL101MJC5S
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) Radial 5mm 0.02 Ohm 2A 4000h 125°C Bulk Automotive AEC-Q200
|
Bestand
1.000
0,8062 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 63VDC | Standard | 0.02 | 2 | 4000 | 315@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
HHXC160ARA151MF80G
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.027 Ohm 1.45A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,1722 € bis 0,198 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 16VDC | Standard | 0.027 | High Reliability|High Voltage | 1.45 | 4000 | 24@2Min | Cylindrical | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMH100VSN273MR30S
Cap Aluminum Lytic 27000uF 10V 20% (30 X 30mm) Snap-In 10mm 0.031 Ohm 2.87A 2000h 105°C
|
Bestand
200
2,502 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 27000uF | 20% | 10VDC | Standard | 0.031 | 2.87 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 30 | 10 | 30 | 30 | Polar | 0.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKZE350ELL102MK25S
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2.77A 5000h 105°C Bulk
|
Bestand
3.000
Von 0,502 € bis 1,138 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | Low Impedance | 2.77 | 5000 | 350@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ESMG500ETD471MJ20S
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.755A 2000h 85°C Ammo
|
Bestand
1
0,1589 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Solvent Resistant | 0.755 | 2000 | 705@1Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMVH630ADA470MHA0G
Cap Aluminum Lytic 47uF 63V 20% (8 X 10mm) SMD 0.7 Ohm 0.1A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
40.513
0,0665 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | Low | 0.7 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 0.1 | 2000 | 29.61@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EMHL350ARA221MHA0G
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 0.3 Ohm 0.296A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.000
Von 0,1815 € bis 0,1994 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Standard | 0.3 | 0.296 | 4000 | 77@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMVE350ARA101MF80G
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.1A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
8.100
Von 0,1565 € bis 0,1922 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Solvent Resistant | 0.1 | 1000 | 35@2Min | Cylindrical | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
ELXS401VSN471MR404
Cap Aluminum Lytic 470uF 400V 20% (30 X 40mm) Snap-In 10mm 1.82A 5000h 105°C
|
Bestand
42
2,6623 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | 1.82 | 5000 | 1300.77@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 40 | 10 | 40 | 30 | Polar | 0.15 | No | No | No | No | No | ||||||||||||||||||||||
EKY-800ELL331ML20S
Cap Aluminum Lytic 330uF 80V 20% (16 X 20mm) Radial 7.5mm 1.35A 10000h 105°C Bulk
|
Bestand
224
0,4279 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 80VDC | Low | 1.35 | 10000 | 264@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 20 | 7.5 | 20 | 16 | Polar | Bulk | 0.09 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKZE250ELL471MJ16S
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
Bestand
1.715
Von 0,1368 € bis 0,1712 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | Low Impedance | 1.43 | 4000 | 117.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKXJ401ELL330MJ35S
Cap Aluminum Lytic 33uF 400V 20% (10 X 35mm) Radial 5mm 0.3A 12000h 105°C Bulk Automotive AEC-Q200
|
Bestand
8.000
0,11 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 400VDC | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 0.3 | 12000 | 628@1Min|289@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 35 | 5 | 35 | 10 | Polar | Bulk | 0.24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
KTS101B225K32N0T00
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 125°C T/R
|
Bestand
1.325
Von 0,3626 € bis 0,3948 €
pro Stück
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 2.2uF | 10% | 100VDC | Standard | No | X7R | Flat | 2 | Ceramic Chip | Pad | 3.2 X 2.5 X 2.6 | 2.6(Max) | Non Polar | Tape and Reel | 1210 | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EMZR500ARA221MHA0G
Cap Aluminum Lytic 220uF 50V 20% (8 X 10mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
0,2109 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.18 | 0.67 | 2000 | 110@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ELXS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 0.99A 5000h 105°C
|
Bestand
1.200
1,2785 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 400VDC | 0.99 | 5000 | 804.98@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25.4 X 25 | 10 | 25 | 25.4 | Polar | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EMVE160ARA221MF80G
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.12A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.800
Von 0,1118 € bis 0,1206 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | 0.12 | 1000 | 35.2@2Min | Cylindrical | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.28 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |