CHEMI-CON Capacitor Aluminum Polymer
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APXA2R5ARA221MF55G
Cap Aluminum Polymer 220uF 2.5VDC 20%( 6.3 X 5.2mm) SMD 0.025 Ohm 2.5A 15000h 105°C T/R
|
Von 0,3577 € bis 0,527 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 2.5VDC | 0.025 | Super Low | 2.5 | 110@2Min | 15000 | Cylindrical | 6.3 X 5.2 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||
HHXC160ARA470ME61G
Cap Aluminum Polymer Hybrid 47uF 16VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.55A 4000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 16VDC | 0.08 | Standard | 0.55 | 7.52@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
HHXE500ARA560MJA0G
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 10 X 10mm) SMD 0.025 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200
|
Von 0,418 € bis 0,6539 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 50VDC | 0.025 | Standard | 1.6 | 28@2Min | 4000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
APXG200ARA470MF45G
Cap Aluminum Polymer 47uF 20VDC 20%( 6.3 X 45mm) SMD 15000h 105°C T/R
|
Von 0,1652 € bis 0,2217 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 20VDC | 15000 | Cylindrical | 6.3 X 45 | Tape and Reel | No | No | No | No | No | No | |||||||||||||||
| APSF6R3ELL561MF08S Conductive Polymer Aluminum Solid Capacitors |
|
United Chemi Con | Aluminium-Polymer-Kondensator | |||||||||||||||||||||||||||||
APXE4R0ARA471MH70G
Cap Aluminum Polymer 470uF 4VDC 20%( 8 X 6.7mm) SMD 0.014 Ohm 3.95A 15000h 105°C T/R
|
Von 0,5331 € bis 0,7871 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 4VDC | 0.014 | Super Low | 3.95 | 376@2Min | 15000 | Cylindrical | 8 X 6.7 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||
APXA4R0ARA101MF60G
Cap Aluminum Polymer 100uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.026 Ohm 2.45A 15000h 105°C T/R
|
Von 0,3538 € bis 0,5209 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 4VDC | 0.026 | Super Low | 2.45 | 80@2Min | 15000 | Cylindrical | 6.3 X 5.7 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||
APXJ160ARA271MF80G
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.013 Ohm 4.46A 15000h 105°C T/R
|
Von 0,1291 € bis 0,1895 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | 0.013 | Super Low | 4.46 | 864@2Min | 15000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | No | |||||||
APXJ2R5ARA122MFA0G
Cap Aluminum Polymer 1200uF 2.5VDC 20%( 6.3 X 9.7mm) SMD 0.01 Ohm 4.3A 15000h 105°C T/R
|
Von 0,1865 € bis 0,2973 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 1200uF | 20% | 2.5VDC | 0.01 | Super Low | 4.3 | 1500@2Min | 15000 | Cylindrical | 6.3 X 9.7 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||||
APSG160ELL152MJ16S
Cap Aluminum Polymer 1500uF 16VDC 20%( 10 X 16mm) Radial 5mm 0.008 Ohm 7.7A 20000h 105°C Bulk
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 1500uF | 20% | 16VDC | 0.008 | Super Low | 7.7 | 4800@2Min | 20000 | Aluminum Cylindrical Can | Radial | 10 X 16 | 5 | Polar | Bulk | 0.12 | No | No | No | No | EAR99 | No | |||||||
APS-160ETD181MHB5S
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4.36A 15000h 105°C Ammo
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20% | 16VDC | 0.016 | Super Low | 4.36 | 576@2Min | 15000 | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | No | |||||
APSG160ELL102MH20S
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 20000h 105°C Bulk
|
Von 0,349 € bis 0,3612 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 16VDC | 0.008 | Super Low | 7.5 | 3200@2Min | 20000 | Aluminum Cylindrical Can | Radial | 8 X 20 | 3.5 | Polar | Bulk | 0.12 | Unknown | No | No | Yes | Unknown | EAR99 | No | No | |||||
HHSD350ELL271MJC5S
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 12.5mm) Radial 5mm 0.017 Ohm 3A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,5167 € bis 0,8066 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | 0.017 | Standard | 3 | 472.5@2Min | 5000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
APXG250ARA100ME46G
Cap Aluminum Polymer 10uF 25VDC 20%( 5 X 4.5mm) SMD 0.06 Ohm 1.7A 3000h 105°C T/R
|
Von 0,1426 € bis 0,1917 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 10uF | 20% | 25VDC | 0.06 | Super Low | 1.7 | 125@2Min | 3000 | Cylindrical | 5 X 4.5 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||
APXT2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20%( 5 X 5.8mm) SMD 0.026 Ohm 2.35A 15000h 105°C T/R
|
Von 0,1292 € bis 0,206 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2.5VDC | 0.026 | Super Low | 2.35 | 700@2Min | 15000 | Aluminum Cylindrical Can | 5 X 5.8 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||||
APXF6R3ARA331MF80G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 7.7mm) SMD 0.009 Ohm 4.2A 15000h 105°C T/R
|
Von 0,1692 € bis 0,2269 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 6.3VDC | 0.009 | Super Low | 4.2 | 623@2Min | 15000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
APXA2R5ARA221MF60G
Cap Aluminum Polymer 220uF 2.5VDC 20%( 6.3 X 5.7mm) SMD 0.025 Ohm 2.5A 15000h 105°C T/R
|
Von 0,3409 € bis 0,5035 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 2.5VDC | 0.025 | Super Low | 2.5 | 110@2Min | 15000 | Cylindrical | 6.3 X 5.7 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||
HHXE500ARA470MHA0G
Cap Aluminum Polymer Hybrid 47uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 135°C T/R Automotive AEC-Q200
|
Von 0,3179 € bis 0,4973 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 50VDC | 0.03 | Standard | 1.25 | 23.5@2Min | 4000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXA250ARA560MF61G
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 25VDC | 0.05 | Standard | 0.9 | 14@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
HHXC500ARA680MHA0G
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,2724 € bis 0,4115 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Standard | 1.25 | 34@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 8 X 10 | Polar | Tape and Reel | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
APXN6R3ARA122MJ80G
Cap Aluminum Polymer 1200uF 6.3VDC 20%( 10 X 7.7mm) SMD 0.02 Ohm 3.5A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,2906 € bis 0,4538 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 1200uF | 20% | 6.3VDC | 0.02 | Super Low | 3.5 | 1510@2Min | 5000 | High Heat Resistance|Super Low ESR and Impedance | Cylindrical | 10 X 7.7 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
APS-250ELL101MJC5S
Cap Aluminum Polymer 100uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.02 Ohm 4.32A 15000h 105°C Bulk
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 25VDC | 0.02 | Super Low | 4.32 | 500@2Min | 15000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.12 | No | No | No | No | No | 3A999c. | No | ||||||
HHXD350ARA151MHA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,2443 € bis 0,4252 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Standard | 2.3 | 52.5@2Min | 5000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
APXT2R5ARA391MF61G
Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 5.8mm) SMD 0.026 Ohm 2.6A 15000h 105°C T/R
|
Von 0,1452 € bis 0,2308 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 2.5VDC | 0.026 | Super Low | 2.6 | 700@2Min | 15000 | Aluminum Cylindrical Can | 6.3 X 5.8 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||||
HHXE160ARA151MF80G
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.027 Ohm 1.45A 2000h 135°C T/R Automotive AEC-Q200
|
Von 0,1449 € bis 0,2269 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 16VDC | 0.027 | Standard | 1.45 | 24@2Min | 2000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |