CHEMI-CON Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Body Material | Voltage | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKMM451VNN391MR60T
Cap Aluminum Lytic 390uF 450V 20% (30 X 60mm) Snap-In 10mm 0.85 Ohm 1.51A 3000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | Standard | 0.85 | 1.51 | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 60 | 60 | 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKMM401VSN221MR30S
Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 1.1A 3000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.1 | 889.94@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 30 X 30 | Non Solvent Resistant|Long Life | 30 | 30 | Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
EKY-100ELL681MJC5S
Cap Aluminum Lytic 680uF 10V 20% (10 X 12.5mm) Radial 5mm 0.865A 6000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 10VDC | Low | 0.865 | 68@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.19 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ELXY250EC3332ML35S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 35mm) Radial 7.5mm 2.55A 8000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | Low | 2.55 | 825@2Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.18 | Radial | 16 X 35 | High Reliability|Low Impedance|Solvent Resistant | 35 | 16 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EMVA630ARA331MKG5S
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 16mm) SMD 0.72A 2000h 85°C T/R
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 63VDC | 0.72 | 623.7@1Min | Cylindrical | 2000 | 2 | 0.14 | KG5 | 12.5 X 16 | Solvent Resistant | 16 | 12.5 | Polar | Tape and Reel | No | No | No | No | No | 3A999c. | No | |||||||||||||||||||
ELXS501VSN151MR35S
Cap Aluminum Lytic 150uF 500V 20% (30 X 35mm) Snap-In 10mm 1.04A 5000h 105°C Bulk
|
Von 3,1591 € bis 4,6336 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 500VDC | 1.04 | 821.58@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.2 | Snap-In | 30 X 35 | 35 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKMM3B1VSN271MP45S
Cap Aluminum Lytic 270uF 315V 20% (22 X 45mm) Snap-In 10mm 1.16A 3000h 105°C
|
Von 2,3963 € bis 2,6226 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 315VDC | 1.16 | 874.9@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 22 X 45 | Long Life|Non Solvent Resistant | 45 | 22 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
APSG160ELL561MHB5S
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.014 Ohm 4.97A 20000h 105°C
|
Von 0,2743 € bis 0,3619 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 16VDC | Super Low | 0.014 | 4.97 | 1792@2Min | Aluminum Cylindrical Can | 20000 | 3.5 | 2 | 0.12 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | No | Unknown | No | No | No | No | No | ||||||||||||||||||
EKY-250ELL681MJ20S
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Bulk
|
Von 0,1494 € bis 0,2099 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 25VDC | Low | 1.4 | 170@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.14 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ELXV100ELL392ML25S
Cap Aluminum Lytic 3900uF 10V 20% (16 X 25mm) Radial 7.5mm 2.19A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4236 € bis 0,6247 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 10VDC | Low | 2.19 | 390@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.23 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
APXN2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20%( 5 X 5.8mm) SMD 0.03 Ohm 2.5A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,1316 € bis 0,208 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2.5VDC | Super Low | 0.03 | 2.5 | 700@2Min | Cylindrical | 5000 | 2 | 0.12 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKY-500ETS102ML25S
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 2.555A 10000h 105°C Tape
|
Von 0,4198 € bis 0,6198 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Low | 2.555 | 500@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.1 | Radial | 16 X 25 | 25 | 16 | Polar | No | No | No | No | No | No | ||||||||||||||||||||
ESMR451VSN181MQ25S
Cap Aluminum Lytic 180uF 450V 20% (25.4 X 25mm) Snap-In 10mm 1.42A 2000h 85°C
|
Von 1,6007 € bis 1,9022 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | Low | 1.42 | 853.81@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 25.4 X 25 | 25 | 25.4 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EGXA451VSN561MA55L
Cap Aluminum Lytic 560uF 450V 20% (35 X 55mm) Snap-In 10mm 2.17A 3000h 125°C Box
|
Von 7,9266 € bis 12,3356 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 450VDC | 2.17 | 1505.99@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 35 X 55 | 55 | 35 | Polar | Box | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
APXJ100ARA391MF80G
Cap Aluminum Polymer 390uF 10VDC 20%( 6.3 X 7.7mm) SMD 0.013 Ohm 4.46A 15000h 105°C T/R
|
Von 0,1382 € bis 0,2185 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 10VDC | Super Low | 0.013 | 4.46 | 1950@2Min | Cylindrical | 15000 | 2 | 0.12 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKMM251VSN152MA50S
Cap Aluminum Lytic 1500uF 250V 20% (35 X 50mm) Snap-In 10mm 3A 3000h 105°C
|
Von 2,8904 € bis 2,9958 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 250VDC | 3 | 1837.12@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 35 X 50 | Long Life|Non Solvent Resistant | 50 | 35 | Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
EKMR451VSN471MQ60S
Aluminum Electrolytic Capacitors product IC
|
Von 5,2763 € bis 7,7512 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||||||||||
EGXF500ELL272MM35S
Cap Aluminum Lytic 2700uF 50V 20% (18 X 35mm) Radial 7.5mm 0.019 Ohm 3.59A 3000h 125°C T/R
|
Von 1,1038 € bis 1,6949 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 50VDC | Low | 0.019 | 3.59 | 4050@1Min | Aluminum Cylindrical Can | 3000 | 7.5 | 2 | 0.12 | Radial | 18 X 35 | 35 | 18 | Polar | Tape and Reel | No | Unknown | Yes | Unknown | No | |||||||||||||||||||
EKY-500ELL681MK30S
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2.31A 10000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Low | 2.31 | 340@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMVE6R3ARA470ME55G
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.2mm) SMD 0.038A 1000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 6.3VDC | 0.038 | 3@2Min | Cylindrical | 1000 | 2 | 0.3 | E55 | 5 X 5.2 | Solvent Resistant | 5.2 | 5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ESMH101VSN332MR40T
Cap Aluminum Lytic 3300uF 100V 20% (30 X 40mm) Snap-In 10mm 0.075 Ohm 4.05A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 100VDC | Low | 0.075 | 4.05 | 3000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 30 X 40 | High CV|High Ripple Current|Large Can | 40 | 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ESMH350VSN103MA25S
Cap Aluminum Lytic 10000uF 35V 20% (35 X 25mm) Snap-In 10mm 0.041 Ohm 3.02A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 35VDC | Standard | 0.041 | 3.02 | 3000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.25 | Snap-In | 35 X 25 | Non Solvent Resistant | 25 | 35 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ESMM221VSN122MQ50T
Aluminum Electrolytic Capacitors
|
|
United Chemi Con | Kondensator, Aluminium | 1200uF | 20% | 220VDC | 25.4 | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||
EKZH250EMC102MJ20S
Aluminum Electrolytic Capacitors product IC
|
Von 0,255 € bis 0,3756 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Tape | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||||||||||
ELXZ160ELL471MJC5S
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Automotive Bulk
|
Von 0,1332 € bis 0,1684 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Very Low | 0.76 | 75.2@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.16 | Radial | 10 X 12.5 | Solvent Resistant|Very Low Impedance | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No |