CHEMI-CON Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKYB101ELL391MK35S
Cap Aluminum Lytic 390uF 100V 20% (12.5 X 35mm) Radial 5mm 2.25A 10000h 105°C Bulk
|
Von 0,4928 € bis 0,6777 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 390uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.25 | 390@2Min | 5 | 0.08 | Radial | 10000 | 2 | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ELBG350ELL272AK40S
Cap Aluminum Lytic 2700uF 35V 0% to 30% (12.5 X 40mm) Radial 5mm 3.1A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6074 € bis 0,9489 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 35VDC | 0% to 30% | Aluminum Cylindrical Can | 3.1 | 945@2Min | 5 | 0.18 | Radial | 5000 | 2 | 12.5 X 40 | 40 | 12.5 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
HHXD500ARA330MHA0G
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R Automotive AEC-Q200
|
Von 0,2575 € bis 0,4016 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 50VDC | 20% | 0.03 | Standard | Cylindrical | 1.8 | 16.5@2Min | 0.1 | 10000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMVY350ARA222MMN0S
Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 1.75A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,4453 € bis 0,4825 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | Low | Cylindrical | 1.75 | 770@2Min | 0.16 | 5000 | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
EKYC160ELL202MJ20S
Cap Aluminum Lytic 2000uF 16V 20% (10 X 20mm) Radial 5mm 0.065 Ohm 1.94A 3000h 105°C Bulk Automotive AEC-Q200
|
Von 0,1754 € bis 0,2692 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2000uF | 16VDC | 20% | 0.065 | Standard | Aluminum Cylindrical Can | 1.94 | 320@2Min | 5 | 0.18 | Radial | 3000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKXL401ELL560MU25S
Cap Aluminum Lytic 56uF 400V 20% (14.5 X 25mm) Radial 7.5mm 0.495A 12000h 105°C Bulk
|
Von 0,4726 € bis 0,6569 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.495 | 996@1Min|473@5Min | 7.5 | 0.24 | Radial | 12000 | 2 | 14.5 X 25 | 25 | 14.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
HHXD630ARA820MJA0G
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,3645 € bis 0,569 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 63VDC | 20% | 0.03 | Standard | Cylindrical | 1.8 | 51.66@2Min | 0.08 | 5000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ELBG250ELL792AMN3S
Cap Aluminum Lytic 7900uF 25V 0% to 30% (18 X 31.5mm) Radial 7.5mm 3.5A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,898 € bis 1,4167 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 7900uF | 25VDC | 0% to 30% | Aluminum Cylindrical Can | 3.5 | 1975@2Min | 7.5 | 0.32 | Radial | 5000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKLA221LIN132KR54M
Cap Aluminum Lytic 1300uF 220V 10% (30 X 54mm) Solder Lug 4.91A 3000h 105°C Box
|
Von 4,5654 € bis 7,1595 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1300uF | 220VDC | 10% | Low | Aluminum Cylindrical Can | 4.91 | 1604.37@5Min | 0.15 | Solder Lug | 3000 | 2 | 30 X 54 | 54 | 30 | Polar | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ELXZ350ELL182MM20S
Cap Aluminum Lytic 1800uF 35V 20% (18 X 20mm) Radial 7.5mm 2.49A 8000h 105°C Bulk Automotive AEC-Q200
|
Von 0,5707 € bis 0,842 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1800uF | 35VDC | 20% | Very Low | Aluminum Cylindrical Can | 2.49 | 630@2Min | 7.5 | 0.12 | Radial | 8000 | Solvent Resistant|Very Low Impedance | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EKXJ251ELL560MK20S
Cap Aluminum Lytic 56uF 250V 20% (12.5 X 20mm) Radial 5mm 0.43A 10000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 250VDC | 20% | Aluminum Cylindrical Can | 0.43 | 660@1Min|305@5Min | 5 | 0.2 | Radial | 10000 | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ELXV630ETE471MK35S
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 35mm) Radial 5mm 1.39A 5000h 105°C Automotive Ammo
|
Von 0,3181 € bis 0,4698 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.39 | 296.1@2Min | 5 | 0.1 | Radial | 5000 | 2 | 12.5 X 35 | 35 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKHE401ELL330MJ30S
Cap Aluminum Lytic 33uF 400V 20% (10 X 30mm) Radial 5mm 0.335A 2000h 105°C Bulk
|
Von 0,4249 € bis 0,6644 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 33uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.335 | 628@1Min|289@5Min | 5 | 0.15 | Radial | 2000 | 2 | 10 X 30 | 30 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
KMG10VB2200M-10X20
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 0.76A 1000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.76 | 4@1Min | 5 | 0.24 | Radial | 1000 | 2 | 10 X 20 | 20 | 10 | Polar | No | No | No | No | No | No | No | ||||||||||||||||||||
EKXG351ELL101MM25S
Cap Aluminum Lytic 100uF 350V 20% (18 X 25mm) Radial 7.5mm 0.7A 10000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 350VDC | 20% | Aluminum Cylindrical Can | 0.7 | 1500@1Min|725@5Min | 7.5 | 0.24 | Radial | 10000 | 2 | 18 X 25 | 25 | 18 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | |||||||||||||||||||
EGXF500ELL122MK35S
Cap Aluminum Lytic 1200uF 50V 20% (12.5 X 35mm) Radial 5mm 0.027 Ohm 2.9A 3000h 125°C Bulk Automotive AEC-Q200
|
Von 0,5872 € bis 0,887 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 50VDC | 20% | 0.027 | Low | Aluminum Cylindrical Can | 2.9 | 1800@1Min | 5 | 0.1 | Radial | 3000 | 2 | 12.5 X 35 | 35 | 12.5 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
APXE6R3ARA152MJA0G
Cap Aluminum Polymer 1500uF 6.3VDC 20%( 10 X 10mm) SMD 0.012 Ohm 5.025A 15000h 105°C T/R
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 1500uF | 6.3VDC | 20% | 0.012 | Super Low | Cylindrical | 5.025 | 1890@2Min | 0.12 | 15000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
ELXY350ELL561ML15S
Miniature Aluminum Electrolytic CAPACITORS
|
Von 0,3516 € bis 0,5181 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | 560uF | 35VDC | 20% | No | No | ||||||||||||||||||||||||||||||||||||||
ELXM401VSN561MA50S
Cap Aluminum Lytic 560uF 400V 20% (35 X 50mm) Snap-In 10mm 2.14A 7000h 105°C
|
Von 5,4145 € bis 7,8385 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 400VDC | 20% | Aluminum Cylindrical Can | 2.14 | 10 | 0.15 | Snap-In | 7000 | 2 | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | ||||||||||||||||||||||
ELXZ350EC3332MM35S
Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 3.68A 8000h 105°C Bulk Automotive AEC-Q200
|
Von 0,8232 € bis 1,2138 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 3.68 | 3@2Min | 7.5 | 0.12 | Radial | 8000 | Solvent Resistant|Very Low Impedance | 2 | 18 X 35 | 35 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||
EKMS451VSN471MA45S
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 1.99A 3000h 105°C Bulk
|
Von 6,0503 € bis 8,4337 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.99 | 1379.67@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 35 X 45 | 45 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
ELXM401VSN221MR35S
Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.16A 7000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 400VDC | 20% | Aluminum Cylindrical Can | 1.16 | 10 | 0.15 | Snap-In | 7000 | 2 | 30 X 35 | 35 | 30 | Polar | No | No | No | No | No | No | ||||||||||||||||||||||
ELXV350ELL152MK40S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 40mm) Radial 5mm 2.46A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4141 € bis 0,4967 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.46 | 525@2Min | 5 | 0.12 | Radial | 5000 | Low Impedance | 2 | 12.5 X 40 | 40 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EKMG630ELL101MJC5S
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.215A 1000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.215 | 189@1Min | 5 | 0.1 | Radial | 1000 | Endurance with Ripple Current|Solvent Resistant | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKZH160ELL152MJ20S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 1.96A 6000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.96 | 240@2Min | 5 | 0.16 | Radial | 6000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No |