CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Meist Gekauft
ELXS421VSN331MA30S
Cap Aluminum Lytic 330uF 420V 20% (35 X 30mm) Snap-In 10mm 1.55A 5000h 105°C Bulk
|
Von 3,5806 € bis 5,2539 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 420VDC | 20% | 1.55 | 1116.87@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 2 | 10 | 35 X 30 | 30 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
|
Meist Gekauft
ELXV101ETE101MK20S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 0.89A 5000h 105°C Ammo Automotive AEC-Q200
|
Von 0,2871 € bis 0,3099 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Low | Low Impedance | 0.89 | 100@2Min | Aluminum Cylindrical Can | 0.08 | 5000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ELBG350ETS362AM25S
Cap Aluminum Lytic 3600uF 35V 0% to 30% (18 X 25mm) Radial 5mm 2.8A 5000h 105°C Tape Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3600uF | 35VDC | 0% to 30% | Low | 2.8 | 1260@2Min | Aluminum Cylindrical Can | 0.16 | 5000 | Radial | 2 | 5 | 18 X 25 | 25 | 18 | Polar | Tape | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ESMM401VSN561MA40T
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 0.592 Ohm 2.85A 3000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 400VDC | 20% | 0.592 | Standard | 2.85 | Aluminum Cylindrical Can | 0.15 | 3000 | Snap-In | 2 | 10 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
|
Meist Gesucht
EKY-500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 7000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Low | 0.555 | 50@2Min | Aluminum Cylindrical Can | 0.1 | 7000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
ESMH350VSN223MA45S
Cap Aluminum Lytic 22000uF 35V 20% (35 X 45mm) Snap-In 10mm 0.019 Ohm 6.04A 2000h 85°C
|
Von 1,8547 € bis 1,9074 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22000uF | 35VDC | 20% | 0.019 | Standard | 6.04 | 3000@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Snap-In | 2 | 10 | 35 X 45 | 45 | 35 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
|
Meist Gesucht
EKZN101ELL101MJ20S
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.57A 10000h 105°C Bulk
|
Von 0,1606 € bis 0,181 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Low | 1.57 | 100@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
|
Meist Gesucht
EKMH630LGN123MC54M
Cap Aluminum Lytic 12000uF 63V 20% Clamp Mount Screw 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 12000uF | 63VDC | 20% | 5000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
|
Meist Gesucht
EKXG401ELL100MJ20S
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 0.14A 8000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10uF | 400VDC | 20% | Long Life|Non Solvent Resistant Type | 0.14 | 260@1Min|105@5Min | Aluminum Cylindrical Can | 0.24 | 8000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
|
Meist Gesucht
EKXJ451ELL330ML20S
Cap Aluminum Lytic 33uF 450V 20% (16 X 20mm) Radial 7.5mm 0.385A 10000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4828 € bis 0,643 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 33uF | 450VDC | 20% | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 0.385 | 694@1Min|322@5Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
|
Meist Gekauft
HHXA350ARA470MF61G
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 35VDC | 20% | 0.06 | Standard | 0.9 | 16.45@2Min | Cylindrical | 0.12 | 4000 | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ESMM401VSN331MA30S
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 2.05A 3000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 400VDC | 20% | 2.05 | 1089.95@5Min | Aluminum Cylindrical Can | 0.15 | 3000 | Snap-In | 2 | 10 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | No | No | ||||||||||||||||||||
|
Meist Gesucht
ELXY350ELL102ML20S
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 1.63A 8000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4108 € bis 0,6062 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | High Reliability|Low Impedance|Solvent Resistant | 1.63 | 350@2Min | Aluminum Cylindrical Can | 0.12 | 8000 | Radial | 2 | 7.5 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | ||||||||||||||
|
Meist Gesucht
EKZN630ELL182ML40S
Cap Aluminum Lytic 1800uF 63V 20% (16 X 40mm) Radial 7.5mm 3.69A 10000h 105°C Bulk
|
Von 0,9234 € bis 1,2698 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1800uF | 63VDC | 20% | Low | 3.69 | 1134@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 2 | 7.5 | 16 X 40 | 40 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
|
Meist Gesucht
KTD251B475M90A0B00
Cap Ceramic 4.7uF 250V X7R 20% Radial 20mm 125°C Automotive Bulk
|
Von 9,9592 € bis 12,9662 €
pro Stück
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 4.7uF | 250VDC | 20% | Standard | No | Low | 5 | X7R | Radial | 2 | Dipped | 20 | 22.5 X 6 X 20 | 20(Max) | Non Polar | Bulk | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
|
Meist Gekauft
EKMM201VSN152MR50T
Cap Aluminum Lytic 1500uF 200V 20% (30 X 50mm) Snap-In 10mm 0.166 Ohm 3.08A 3000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 200VDC | 20% | 0.166 | Standard | 3.08 | Aluminum Cylindrical Can | 0.15 | 3000 | Snap-In | 2 | 10 | 30 X 50 | 50 | 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
APS-6R3ELL391MHB5S
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4.77A 15000h 105°C Bulk
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 390uF | 6.3VDC | 20% | 0.012 | Super Low | 4.77 | 491.4@2Min | Aluminum Cylindrical Can | 0.12 | 15000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | |||||||||||||||||
E36D351HPN222TDE3M
Aluminum Electrolytic Capacitors
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 350VDC | Aluminum Cylindrical Can | 2000 | Screw | 2 | 63.5 X 143 | 143 | 63.5 | Polar | No | No | No | No | No | |||||||||||||||||||||||||||
EKZH160ELL152MJ20S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 1.96A 6000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 16VDC | 20% | Low | 1.96 | 240@2Min | Aluminum Cylindrical Can | 0.16 | 6000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
APXG250ARA560MF80G
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.028 Ohm 2.8A 15000h 105°C T/R
|
Von 0,1469 € bis 0,2432 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 56uF | 25VDC | 20% | 0.028 | Super Low | 2.8 | 280@2Min | Cylindrical | 0.12 | 15000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKHE401ELL390MJ35S
Cap Aluminum Lytic 39uF 400V 20% (10 X 35mm) Radial 5mm 0.385A 2000h 105°C Bulk
|
Von 0,4622 € bis 0,7217 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 39uF | 400VDC | 20% | 0.385 | 724@1Min|337@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Radial | 2 | 5 | 10 X 35 | 35 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKZH250ETD102MJ25S
Miniature Aluminum Electrolytic Capacitor
|
|
United Chemi Con | Kondensator, Aluminium | 1000uF | 25VDC | 20% | 10 | No | No | No | No | No | ||||||||||||||||||||||||||||||||||
EKLA251LIN162KA54M
Cap Aluminum Lytic 1600uF 250V 10% (35 X 54mm) Solder Lug 5.54A 3000h 105°C Box
|
Von 6,5254 € bis 10,1458 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1600uF | 250VDC | 10% | Low | 5.54 | 1897.37@5Min | Aluminum Cylindrical Can | 0.15 | 3000 | Solder Lug | 2 | 35 X 54 | 54 | 35 | Polar | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ELXA800LGN103TCA0M
Cap Aluminum Lytic 10000uF 80V -10% to 50% (50 X 100mm) Screw 5.6A 5000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10000uF | 80VDC | -10% to 50% | 5.6 | 5000@5Min | Aluminum Cylindrical Can | 5000 | Screw | 2 | 50 X 100 | 100 | 50 | Polar | No | No | No | No | No | No | |||||||||||||||||||||||
EKZE800ELL471ML25S
Cap Aluminum Lytic 470uF 80V 20% (16 X 25mm) Radial 7.5mm 1.7A 5000h 105°C Bulk
|
Von 0,5518 € bis 0,8141 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 80VDC | 20% | Low | Low Impedance | 1.7 | 376@2Min | Aluminum Cylindrical Can | 0.09 | 5000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | 3A999c. | No |