CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Body Material | Voltage | Body Plating | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EMVY350ADA100ME55G
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.2mm) SMD 0.095A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
172.157
0,0379 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | Low Impedance | 0.095 | 1000 | 3.5@2Min | Cylindrical | 2 | 5.5 | E55 | 5 X 5.2 | 5.2 | 5 | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
HHXB250ARA560MF61G
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.3A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
50.000
Von 0,2034 € bis 0,274 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 25VDC | Standard | 0.05 | 1.3 | 5000 | 14@2Min | Cylindrical | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMM201VSN222MA50S
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 3.78A 3000h 105°C
|
Bestand
311
Von 2,6916 € bis 3,7346 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 200VDC | Long Life|Non Solvent Resistant | 3.78 | 3000 | 1989.97@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 50 | 10 | 50 | 35 | Polar | 0.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKMH500VSN682MA30T
Cap Aluminum Lytic 6800uF 50V 20% (35 X 30mm) Snap-In 10mm 0.049 Ohm 3.25A 2000h 105°C
|
Bestand
140
1,6035 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 50VDC | Low | 0.049 | High CV|High Ripple Current|Large Capacitance | 3.25 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 30 | 10 | 30 | 35 | Polar | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKZE6R3ETD222MJ25S
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 2.15A 4000h 105°C Ammo
|
Bestand
2.400
Von 0,2152 € bis 0,2174 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 6.3VDC | Low | Non Solvent Resistant|Ultra Low Impedance | 2.15 | 4000 | 138.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Ammo | 0.24 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EMZS350ARA331MHA0G
Cap Aluminum Lytic 330uF 35V 20% (8 X 10mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,1999 € bis 0,2265 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.08 | 0.85 | 2000 | 115.5@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKMH630VSN682MA40S
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.037 Ohm 3.64A 2000h 105°C
|
Bestand
200
1,8218 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 63VDC | Standard | 0.037 | 3.64 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 40 | 10 | 40 | 35 | Polar | 0.15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ESRG500ELL2R2MD07D
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 0.015A 1000h 85°C Bulk
|
Bestand
42.000
0,016 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 50VDC | Low Profile|Solvent Resistant | 0.015 | 1000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 4 X 7 | 1.5 | 7 | 4 | Polar | Bulk | 0.12 | No | No | No | No | No | No | |||||||||||||||||||
EKMH160VSN123MQ30S
Cap Aluminum Lytic 12000uF 16V 20% (25.4 X 30mm) Snap-In 10mm 0.055 Ohm 2.24A 2000h 105°C
|
Bestand
1.600
0,9788 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 12000uF | 20% | 16VDC | Standard | 0.055 | Non Solvent Resistant|Ultra Low Impedance | 2.24 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25.4 X 30 | 10 | 30 | 25.4 | Polar | 0.4 | No | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||
EMVA160ARA221MF80G
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.13A 2000h 85°C T/R
|
Bestand
4.000
0,047 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | 0.13 | 2000 | 35.2@2Min | Cylindrical | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.26 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EKXJ251ELL220MJ16S
Cap Aluminum Lytic 22uF 250V 20% (10 X 16mm) Radial 5mm 0.185A 10000h 105°C Automotive Bulk
|
Bestand
2.000
0,2548 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 250VDC | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 0.185 | 10000 | 320@1Min|135@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EMVE101ARA330MJA0G
Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.500
Von 0,1965 € bis 0,2128 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 100VDC | Solvent Resistant | 0.15 | 2000 | 33@2Min | Cylindrical | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
EKY-101ETE101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 0.75A 10000h 105°C Ammo
|
Bestand
2.000
0,2166 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | 0.75 | 10000 | 100@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 16 | 5 | 16 | 12.5 | Polar | Ammo | 0.08 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
APXA6R3ARA391MHC0G
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 12mm) SMD 0.012 Ohm 4.77A 15000h 105°C T/R
|
Bestand
400
0,9703 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 6.3VDC | Super Low | 0.012 | 4.77 | 15000 | 491@2Min | Cylindrical | 2 | HC0 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | 3A999c. | No | No | |||||||||||||||||
ELXY500ETC560MF15D
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 5mm 0.31A 2000h 105°C Ammo Automotive AEC-Q200
|
Bestand
3.050
0,0508 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 50VDC | Low | High Reliability|Low Impedance|Solvent Resistant | 0.31 | 2000 | 28@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 15 | 5 | 15 | 6.3 | Polar | Ammo | 0.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ERHB701LGC102MDB5U
Cap Aluminum Lytic 1000uF 700V 20% (63.5 X 115mm) Clamp Mount Screw 4.7A 2000h 85°C
|
Bestand
1
42,3267 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 700VDC | 4.7 | 2000 | 5000@5Min | Aluminum Cylindrical Can | 2 | Screw | 63.5 X 115 | 115 | 63.5 | Polar | 0.25 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EMHL350ARA221MHA0G
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 0.3 Ohm 0.296A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.000
Von 0,182 € bis 0,1999 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Standard | 0.3 | 0.296 | 4000 | 77@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKZE250ELL471MJ16S
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
Bestand
1.715
Von 0,1372 € bis 0,1717 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | Low Impedance | 1.43 | 4000 | 117.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EMZA250ARA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
10.500
Von 0,022 € bis 0,035 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.6 | 2000 | 55@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
ELXV100ETD331MH12D
Cap Aluminum Lytic 330uF 10V 20% (8 X 12mm) Radial 3.5mm 0.415A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
5.000
0,0497 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | Low | 0.415 | 3000 | 33@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 12 | 3.5 | 12 | 8 | Polar | Ammo | 0.19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EMVY160ADA471MHA01
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
0,0697 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 2000 | 75.2@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.2 | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||||||||||||||||
EMVH250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.4 Ohm 0.22A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
8.200
0,0956 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.4 | Solvent Resistant|High Heat Resistance|High Ripple Current|Low ESR | 0.22 | 2000 | 55@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EMZR160ARA331MF80G
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
0,2154 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | Low | 0.16 | Downsizing|Low ESR|high Ripple Current | 0.6 | 2000 | 52.8@2Min | Cylindrical | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EMLA250ADA470MF61G
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.14A 3000h 105°C T/R
|
Bestand
10.000
0,0884 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Low | 0.14 | 3000 | 11.75@2Min | Cylindrical | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.16 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ESMQ451ELL101MM40S
Cap Aluminum Lytic 100uF 450V 20% (18 X 40mm) Radial 7.5mm 0.28A 2000h 85°C Bulk
|
Bestand
1.650
0,583 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | Non Solvent Resistant | 0.28 | 2000 | 1900@1Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 40 | 7.5 | 40 | 18 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No |