CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APXA200ARA220MF55G
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.2mm) SMD 0.05 Ohm 1.65A 15000h 105°C T/R
|
Von 0,3551 € bis 0,5246 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20VDC | 20% | 0.05 | Super Low | Cylindrical | 1.65 | 88@2Min | 0.12 | 15000 | 2 | F55 | 6.3 X 5.2 | 5.2 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
ESMQ201VSN182MR45S
Cap Aluminum Lytic 1800uF 200V 20% (30 X 45mm) Snap-In 10mm 4.32A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1800uF | 200VDC | 20% | Aluminum Cylindrical Can | 4.32 | 10800@3Min | 10 | 0.15 | Snap-In | 2000 | Non Solvent Resistant | 2 | 30 X 45 | 45 | 30 | Polar | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||||
EKMH350VSN153MA35T
Cap Aluminum Lytic 15000uF 35V 20% (35 X 35mm) Snap-In 10mm 0.028 Ohm 3.67A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 15000uF | 35VDC | 20% | 0.028 | Low | Aluminum Cylindrical Can | 3.67 | 3000@5Min | 10 | 0.25 | Snap-In | 2000 | High CV|High Ripple Current|Large Capacitance | 2 | 35 X 35 | 35 | 35 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EMVY350ARA222MMN0S
Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 1.75A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,4466 € bis 0,4839 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | Low | Cylindrical | 1.75 | 770@2Min | 0.16 | 5000 | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
| ELXR451LGN272MEB5M Large Capacitance Aluminum Electrolytic Capacitors |
Von 39,5026 € bis 39,9011 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | 2700uF | 450VDC | 20% | No | No | No | No | No | |||||||||||||||||||||||||||||||||||
ELXV100ELL392ML25S
Cap Aluminum Lytic 3900uF 10V 20% (16 X 25mm) Radial 7.5mm 2.19A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4248 € bis 0,6265 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3900uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 2.19 | 390@2Min | 7.5 | 0.23 | Radial | 5000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKLA221LIN132KR54M
Cap Aluminum Lytic 1300uF 220V 10% (30 X 54mm) Solder Lug 4.91A 3000h 105°C Box
|
Von 4,5783 € bis 7,1798 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1300uF | 220VDC | 10% | Low | Aluminum Cylindrical Can | 4.91 | 1604.37@5Min | 0.15 | Solder Lug | 3000 | 2 | 30 X 54 | 54 | 30 | Polar | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ELXV101ELL331ML30S
Cap Aluminum Lytic 330uF 100V 20% (16 X 30mm) Radial 7.5mm 1.79A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4939 € bis 0,7286 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.79 | 330@2Min | 7.5 | 0.08 | Radial | 5000 | 2 | 16 X 30 | 30 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EKLA201LIN132KR51M
Cap Aluminum Lytic 1300uF 200V 10% (30 X 51mm) Solder Lug 4.62A 3000h 105°C Box
|
Von 4,0473 € bis 6,3603 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1300uF | 200VDC | 10% | Low | Aluminum Cylindrical Can | 4.62 | 1529.71@5Min | 0.15 | Solder Lug | 3000 | 2 | 30 X 51 | 51 | 30 | Polar | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| KHC101E475Z55R0T00+000 MULTILAYER Ceramic Chip CAPACITORS |
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
ELXY630ELL560MJC5S
Cap Aluminum Lytic 56uF 63V 20% (10 X 12.5mm) Radial 5mm 0.418A 5000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.418 | 35.28@2Min | 5 | 0.1 | Radial | 5000 | High Reliability|Low Impedance|Solvent Resistant | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ELXZ500ELL152ML35S
Cap Aluminum Lytic 1500uF 50V 20% (16 X 35mm) Radial 7.5mm 2.8A 8000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6547 € bis 0,9663 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 50VDC | 20% | Very Low | Aluminum Cylindrical Can | 2.8 | 750@2Min | 7.5 | 0.1 | Radial | 8000 | Solvent Resistant|Very Low Impedance | 2 | 16 X 35 | 35 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EMVE451ARA3R3MKE0S
Cap Aluminum Lytic 3.3uF 450V 20% (12.5 X 13.5mm) SMD 0.04A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,3419 € bis 0,5349 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3.3uF | 450VDC | 20% | Cylindrical | 0.04 | 59.4@1Min | 0.2 | 2000 | Solvent Resistant | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ELXZ160ELL562ML35S
Cap Aluminum Lytic 5600uF 16V 20% (16 X 35mm) Radial 7.5mm 3.15A 8000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6774 € bis 1,0004 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 5600uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 3.15 | 896@2Min | 7.5 | 0.16 | Radial | 8000 | Solvent Resistant|Very Low Impedance | 2 | 16 X 35 | 35 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||
EGVD350ELL472MMP1H
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 0.019 Ohm 3.75A 3000h 135°C Bulk Automotive AEC-Q200
|
Von 2,1302 € bis 2,9497 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 4700uF | 35VDC | 20% | 0.019 | Standard | Aluminum Cylindrical Can | 3.75 | 4935@1Min | 7.5 | 0.18 | Radial | 3000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EGPA500ELL182MU40S
Cap Aluminum Lytic 1800uF 50V 20% (14.5 X 40mm) Radial 7.5mm 0.024 Ohm 3.23A 5000h 125°C Bulk Automotive AEC-Q200
|
Von 0,9169 € bis 1,3601 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1800uF | 50VDC | 20% | 0.024 | Low | Aluminum Cylindrical Can | 3.23 | 2700@1Min | 7.5 | 0.1 | Radial | 5000 | High Ripple Current|Long Life|Solvent Resistant | 2 | 14.5 X 40 | 40 | 14.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||
EGPA500ELL222MM35S
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 0.022 Ohm 3.51A 5000h 125°C Bulk Automotive AEC-Q200
|
Von 1,0945 € bis 1,6269 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | 0.022 | Low | Aluminum Cylindrical Can | 3.51 | 3300@1Min | 7.5 | 0.12 | Radial | 5000 | High Ripple Current|Long Life|Solvent Resistant | 2 | 18 X 35 | 35 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | ||||||||||||||
EKMG250ELL220ME11D
Cap Aluminum Lytic 22uF 25V 20% (5 X 11mm) Radial 2mm 0.054A 1000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.054 | 16.5@1Min | 2 | 0.16 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||||
ELXZ250ELL182ML20S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2.21A 8000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4455 € bis 0,6564 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1800uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.21 | 450@2Min | 7.5 | 0.14 | Radial | 8000 | Solvent Resistant|Very Low Impedance | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ELHS451VSN331MR35S
Cap Aluminum Lytic 330uF 450V 20% (30 X 35mm) Snap-In 10mm 1.46A 5000h 105°C
|
Von 3,0051 € bis 3,712 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.46 | 1156.07@5Min | 10 | 0.2 | Snap-In | 5000 | 2 | 30 X 35 | 35 | 30 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ELHS501VSN391MR60S
Cap Aluminum Lytic 390uF 500V 20% (30 X 60mm) Snap-In 10mm 1.87A 5000h 105°C
|
Von 5,0721 € bis 6,2381 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 390uF | 500VDC | 20% | Aluminum Cylindrical Can | 1.87 | 1324.76@5Min | 10 | 0.2 | Snap-In | 5000 | 2 | 30 X 60 | 60 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ELHS501VSN221MA30S
Cap Aluminum Lytic 220uF 500V 20% (35 X 30mm) Snap-In 10mm 1.22A 5000h 105°C
|
Von 3,3647 € bis 4,146 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 500VDC | 20% | Aluminum Cylindrical Can | 1.22 | 994.99@5Min | 10 | 0.2 | Snap-In | 5000 | 2 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ESMH800VSN472MQ50S
Cap Aluminum Lytic 4700uF 80V 20% (25.4 X 50mm) Snap-In 10mm 0.053 Ohm 4.05A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 4700uF | 80VDC | 20% | 0.053 | Standard | Aluminum Cylindrical Can | 4.05 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 25.4 X 50 | 50 | 25.4 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ESMH630VSN332MR25S
Cap Aluminum Lytic 3300uF 63V 20% (30 X 25mm) Snap-In 10mm 0.075 Ohm 2.78A 2000h 85°C
|
Von 1,5922 € bis 2,3329 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 63VDC | 20% | 0.075 | Standard | Aluminum Cylindrical Can | 2.78 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 30 X 25 | 25 | 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ELXZ500ELL182MM30S
Cap Aluminum Lytic 1800uF 50V 20% (18 X 30mm) Radial 7.5mm 3A 8000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1800uF | 50VDC | 20% | Very Low | Aluminum Cylindrical Can | 3 | 900@2Min | 7.5 | 0.1 | Radial | 8000 | Solvent Resistant|Very Low Impedance | 2 | 18 X 30 | 30 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |