CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Body Material | Voltage | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ELXZ100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1.44A 5000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 10VDC | Very Low | 1.44 | 150@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.19 | Radial | 10 X 25 | Solvent Resistant|Very Low Impedance | 25 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | |||||||||||||||
EKMH500VSN562MR35T
Cap Aluminum Lytic 5600uF 50V 20% (30 X 35mm) Snap-In 10mm 0.059 Ohm 2.76A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 50VDC | Low | 0.059 | 2.76 | 3000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 30 X 35 | High CV|High Ripple Current|Large Capacitance | 35 | 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKYB250ELL332MK35S
Cap Aluminum Lytic 3300uF 25V 20% (12.5 X 35mm) Radial 5mm 3.14A 10000h 105°C Bulk
|
Von 0,3976 € bis 0,5403 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | Low | 3.14 | 825@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.18 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKMM451VSN331MR50S
Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 1.45A 3000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | 1.45 | 1156.07@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 50 | Long Life|Non Solvent Resistant | 50 | 30 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
ELXZ350ELL221MH15D
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 0.73A 3000h 105°C Automotive Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.73 | 77@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.12 | Radial | 8 X 15 | Solvent Resistant|Very Low Impedance | 15 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EKZE630ETD121MJ16S
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 0.95A 4000h 105°C Ammo
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 63VDC | Low | 0.95 | 75.6@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.09 | Radial | 10 X 16 | Non Solvent Resistant|Ultra Low Impedance | 16 | 10 | Polar | Ammo | No | No | No | No | No | 3A999c. | No | No | ||||||||||||||||
KTD501B474M55A0T00
Cap Ceramic 0.47uF 500V X7R 20% Radial 5mm 125°C Automotive T/R
|
Von 0,6023 € bis 0,7873 €
pro Stück
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 0.47uF | 20% | 500VDC | X7R | Standard | Yes | 5 | 2 | Dipped | Radial | 7.5 X 3.5 X 9 | 9(Max) | Non Polar | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
EKZH250ELL222MK30S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3.45A 6000h 105°C Bulk
|
Von 0,4571 € bis 0,6756 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 3.45 | 550@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.16 | Radial | 12.5 X 30 | Low Impedance | 30 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EKMH101VSN222MR40T
Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 0.113 Ohm 2.7A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 100VDC | Low | 0.113 | 2.7 | 3000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 30 X 40 | High CV|High Ripple Current|Large Capacitance | 40 | 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
APXA4R0ARA101MF60G
Cap Aluminum Polymer 100uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.026 Ohm 2.45A 15000h 105°C T/R
|
Von 0,3528 € bis 0,5194 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 4VDC | Super Low | 0.026 | 2.45 | 80@2Min | Cylindrical | 15000 | 2 | 0.12 | F60 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKMW401VSN471MQ45S
Cap Aluminum Lytic 470uF 400V 20% (25.4 X 45mm) Snap-In 10mm 1.87A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | 1.87 | 1300.77@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 25.4 X 45 | Non Solvent Resistant | 45 | 25.4 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
| EKY-101ETS221ML20S Cap Aluminum Lytic 220uF 100V 20% (16 X 20mm) Radial 7.5mm 1.35A 10000h 105°C |
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 100VDC | Low | 1.35 | 220@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 16 X 20 | 20 | 16 | Polar | No | Unknown | Unknown | Unknown | No | No | ||||||||||||||||||||
KHD500E227M99C0B00
Cap Ceramic 220uF 50V Y5U 20% Radial 25mm 125°C T/R
|
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 220uF | 20% | 50VDC | Y5U | Standard | No | 25 | 2 | 5 | Dipped | Radial | 28.5 X 7.5 X 20 | 20(Max) | Non Polar | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
EKMG6R3ELL221ME11D
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 0.14A 1000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | 0.14 | 41.58@1Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.34 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKZN500ELL181MH20D
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1.96A 10000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 50VDC | Low | 1.96 | 90@2Min | Aluminum Cylindrical Can | 10000 | 3.5 | 2 | 0.1 | Radial | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
| E82D501VNN271MA50T E82D501VNN271MA50T |
|
United Chemi Con | Kondensator, Aluminium | |||||||||||||||||||||||||||||||||||||||||||
HHXJ500ARA820MHA0G
Conductive Polymer Hybrid Aluminum Electrolytic Capacitor Automotive AEC-Q200
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | 82uF | 50VDC | 0.03 | 1.7 | 4000 | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
EGXL100ELL471MJC5S
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 0.8A 5000h 125°C Bulk Automotive AEC-Q200
|
Von 0,1462 € bis 0,2198 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.8 | 141@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.2 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KTS101B685M55N0T00
Cap Ceramic 6.8uF 100V X7R 20% Pad SMD 2220 125°C T/R
|
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 6.8uF | 20% | 100VDC | X7R | Standard | No | Flat | 2 | Ceramic Chip | Pad | 2220 | 5.7 X 5 X 3.2 | 3.2(Max) | Non Polar | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
EKZN350ELL101MF11D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.7A 7000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.7 | 35@2Min | Aluminum Cylindrical Can | 7000 | 2.5 | 2 | 0.12 | Radial | 6.3 X 11 | High Ripple Current|Low Impedance|Non Solvent Resistant | 11 | 6.3 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EKYC350ELL391MJC5S
Cap Aluminum Lytic 390uF 35V 20% (10 X 12.5mm) Radial 5mm 0.14 Ohm 1.12A 3000h 105°C Bulk Automotive AEC-Q200
|
Von 0,1249 € bis 0,1912 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 35VDC | Standard | 0.14 | 1.12 | 136.5@2Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
APSK2R5ELL561ME08S
Cap Aluminum Polymer 560uF 2.5VDC 20%( 5 X 8mm) Radial 2mm 0.007 Ohm 4.35A 20000h 105°C Bulk
|
Von 0,1462 € bis 0,2301 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2.5VDC | Super Low | 0.007 | 4.35 | 500@2Min | Aluminum Cylindrical Can | 20000 | 2 | 2 | 0.1 | Radial | 5 X 8 | 8 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ELXZ630ELL122ML40S
Cap Aluminum Lytic 1200uF 63V 20% (16 X 40mm) Radial 7.5mm 2.85A 8000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6112 € bis 0,9016 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 63VDC | Low | 2.85 | 756@2Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.08 | Radial | 16 X 40 | Solvent Resistant|Very Low Impedance | 40 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | ||||||||||||||
EMHS630ARA241MKE0S
Cap Aluminum Lytic 240uF 63V 20% (12.5 X 13.5mm) SMD 0.17 Ohm 0.92A 5000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 240uF | 20% | 63VDC | Standard | 0.17 | 0.92 | 453.6@2Min | Cylindrical | 5000 | 2 | 0.14 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
EKYB630ELL391MJ30S
Cap Aluminum Lytic 390uF 63V 20% (10 X 30mm) Radial 5mm 1.78A 10000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 63VDC | Low | 1.78 | 245.7@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.09 | Radial | 10 X 30 | 30 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |