CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ELXS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 0.99A 5000h 105°C
|
Bestand
1.200
1,2821 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 400VDC | 20% | 0.99 | 804.98@5Min | Aluminum Cylindrical Can | 0.15 | 5000 | Snap-In | 2 | 10 | 25.4 X 25 | 25 | 25.4 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKZN630ELL122MLN3S
Cap Aluminum Lytic 1200uF 63V 20% (16 X 31.5mm) Radial 7.5mm 3.28A 10000h 105°C Bulk
|
Bestand
500
0,7416 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 63VDC | 20% | Low | 3.28 | 756@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 2 | 7.5 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKYB100ELL472ML20S
Cap Aluminum Lytic 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 2.61A 8000h 105°C Bulk
|
Bestand
1.000
0,3631 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 4700uF | 10VDC | 20% | Low | High Ripple Current|Long Life|Low Impedance|Non Solvent Resistant | 2.61 | 470@2Min | Aluminum Cylindrical Can | 0.25 | 8000 | Radial | 2 | 7.5 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKZN800ELL820MJC5S
Cap Aluminum Lytic 82uF 80V 20% (10 X 12.5mm) Radial 5mm 0.86A 9000h 105°C Automotive Bulk
|
Bestand
1.000
Von 0,2139 € bis 0,2495 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 82uF | 80VDC | 20% | Low | High Ripple Current | 0.86 | 65.6@2Min | Aluminum Cylindrical Can | 0.09 | 9000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||
EKZN160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Bulk
|
Bestand
1.000
0,4152 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Low | 2.6 | 352@2Min | Aluminum Cylindrical Can | 0.18 | 10000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKMH350VSN103MR35S
Cap Aluminum Lytic 10000uF 35V 20% (30 X 35mm) Snap-In 10mm 0.041 Ohm 2.9A 2000h 105°C
|
Bestand
200
2,8172 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10000uF | 35VDC | 20% | 0.041 | Standard | Non Solvent Resistant | 2.9 | 3000@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Snap-In | 2 | 10 | 30 X 35 | 35 | 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKXG401ELL101MMN3S
Cap Aluminum Lytic 100uF 400V 20% (18 X 31.5mm) Radial 7.5mm 0.765A 10000h 105°C Bulk
|
Bestand
4
0,932 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 400VDC | 20% | Non Solvent Resistant Type|Long Life | 0.765 | 1700@1Min|825@5Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EKMH401VSN820MP30S
Cap Aluminum Lytic 82uF 400V 20% (22 X 30mm) Snap-In 10mm 3.032 Ohm 0.58A 2000h 105°C
|
Bestand
2.395
0,6173 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 82uF | 400VDC | 20% | 3.032 | Low | High CV|High Ripple Current|Large Capacitance | 0.58 | 656@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 22 X 30 | 30 | 22 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKYB160ELL152MJ20S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 1.65A 10000h 105°C Bulk
|
Bestand
1.736
0,1794 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 16VDC | 20% | Low | 1.65 | 240@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EGPA250ELL332MU35S
Cap Aluminum Lytic 3300uF 25V 20% (14.5 X 35mm) Radial 7.5mm 0.021 Ohm 3.38A 5000h 125°C Bulk Automotive AEC-Q200
|
Bestand
495
Von 1,0492 € bis 1,1306 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 25VDC | 20% | 0.021 | Low | High Ripple Current|Long Life|Solvent Resistant | 3.38 | 2475@1Min | Aluminum Cylindrical Can | 0.18 | 5000 | Radial | 2 | 7.5 | 14.5 X 35 | 35 | 14.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EGPA250ELL332MK40S
Cap Aluminum Lytic 3300uF 25V 20% (12.5 X 40mm) Radial 5mm 0.021 Ohm 3.6A 5000h 125°C Bulk Automotive AEC-Q200
|
Bestand
1.500
Von 0,7667 € bis 0,8042 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 25VDC | 20% | 0.021 | Low | High Ripple Current|Long Life|Solvent Resistant | 3.6 | 2475@1Min | Aluminum Cylindrical Can | 0.18 | 5000 | Radial | 2 | 5 | 12.5 X 40 | 40 | 12.5 | Polar | Bulk | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EKZN101ELL560MJC5S
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.86A 9000h 105°C Bulk
|
Bestand
970
Von 0,2242 € bis 0,2394 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 100VDC | 20% | Low | 0.86 | 56@2Min | Aluminum Cylindrical Can | 0.08 | 9000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
APSF2R0ELL102MF08S
Cap Aluminum Polymer 1000uF 2VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.005 Ohm 5.9A 20000h 105°C Bulk
|
Bestand
29
0,24 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 2VDC | 20% | 0.005 | Super Low | 5.9 | 500@2Min | Aluminum Cylindrical Can | 0.1 | 20000 | Radial | 2 | 2.5 | 6.3 X 8 | 8 | 6.3 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EKYB350ELL392MLP1S
Cap Aluminum Lytic 3900uF 35V 20% (16 X 35.5mm) Radial 7.5mm 4.08A 10000h 105°C Bulk
|
Bestand
595
Von 0,8749 € bis 1,0446 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3900uF | 35VDC | 20% | Low | 4.08 | 1365@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 2 | 7.5 | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKZM500ELL152MM25S
Cap Aluminum Lytic 1500uF 50V 20% (18 X 25mm) Radial 7.5mm 3.29A 10000h 105°C Bulk
|
Bestand
1.000
0,6748 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 50VDC | 20% | Low | Long Life|Low Impedance|Non Solvent Resistant | 3.29 | 750@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 2 | 7.5 | 18 X 25 | 25 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EKZN160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Bulk
|
Bestand
193.890
Von 0,1375 € bis 0,1474 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Low | 2 | 160@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ELXS501VSN121MA25S
Cap Aluminum Lytic 120uF 500V 20% (35 X 25mm) Snap-In 10mm 0.88A 5000h 105°C Bulk
|
Bestand
41
2,2679 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 500VDC | 20% | 0.88 | 734.85@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 2 | 10 | 35 X 25 | 25 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKXJ451ELL5R6MJ16S
Cap Aluminum Lytic 5.6uF 450V 20% (10 X 16mm) Radial 5mm 10000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.763
0,2547 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 5.6uF | 450VDC | 20% | 200.8@1Min|75.4@5Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
EKZN800ELL121MJ16S
Cap Aluminum Lytic 120uF 80V 20% (10 X 16mm) Radial 5mm 1.15A 10000h 105°C Bulk
|
Bestand
2.000
0,1899 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 80VDC | 20% | Low | 1.15 | 96@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMZR160ARA331MF80G
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
0,2154 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | 0.16 | Low | Downsizing|Low ESR|high Ripple Current | 0.6 | 52.8@2Min | Cylindrical | 0.16 | 2000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EMVA160ARA221MF80G
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.13A 2000h 85°C T/R
|
Bestand
4.000
0,047 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | 0.13 | 35.2@2Min | Cylindrical | 0.26 | 2000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EKXG451ELL820MMP1S
Cap Aluminum Lytic 82uF 450V 20% (18 X 35.5mm) Radial 7.5mm 0.715A 10000h 105°C Bulk
|
Bestand
33.056
Von 0,8799 € bis 1,204 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 82uF | 450VDC | 20% | 0.715 | 1576@1Min|763@5Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMZJ350ARA220ME61G
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.000
Von 0,0777 € bis 0,1522 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | 0.36 | Low | 0.24 | 7.7@2Min | Cylindrical | 0.12 | 2000 | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMZA350ARA470MF61G
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.000
Von 0,0636 € bis 0,0903 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Low | Low Impedance|Low ESR | 0.24 | 16.45@2Min | Cylindrical | 0.12 | 2000 | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
|
Meist Gesucht
ESMG160ELL470ME11D
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 0.109A 2000h 85°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | 0.109 | 22.56@1Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |