Vicor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Construction | Maximum Dissipation Factor - (%) | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Polarity | Rad Hard | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 01000 Cap Film Suppression Y 0.0047uF 250VAC 20% (13.6 X 5.11 X 10.52mm) Radial 10.21mm 100°C |
Von 2,0738 € bis 2,3467 €
pro Stück
|
Vicor | Kondensator, Kunststofffilm | Suppression | 0.0047uF | 250VAC | 20% | Radial | 10.21 | Y | 13.6 X 5.11 X 10.52 | 10.52(Max) | Non Polar | Unknown | No | No | No | No | No | EAR99 | No | ||||
| 25283 Cap 0.0047uF 250VAC 20% Pad SMD 100°C |
Von 3,4802 € bis 3,7714 €
pro Stück
|
Vicor | Kondensator, sonstige | 0.0047uF | 250VAC | 20% | Flat | 1.3 | Pad | 2 | 12.7 X 11.5 X 6.5 | 6.5(Max) | Polar | No | No | No | No | No | EAR99 | No | |||||
| 00770 AC-PAPER - CAPACITOR 1500PF , 250 VAC WITH -40 DEGREE C TO 100 DEGREE C TEMPERATURE RANGE |
|
Vicor | Kondensator, sonstige | No | No | No | No | EAR99 | No | ||||||||||||||||
| HUB820-P Aluminum Electrolytic Capacitor |
|
Vicor | Kondensator, Aluminium | 89.38 | No | No | No | No | No | EAR99 | No |