Vishay Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Cmin/Cmax | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAL219612474E3
Cap Supercap 0.47F 5.5V -20% to 80% (21 X 7.5mm) Radial Cylindrical 5mm 216uA 1000h 70°C T/R
|
Bestand
245
Von 6,6084 € bis 7,1785 €
pro Stück
|
Vishay | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.47F | 5.5VDC | -20% to 80% | Cylindrical | 216 | 5 | Radial | 1000 | 2 | 0.9 | 21 X 7.5 | 7.5 | 21 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
173D106X9010V
Cap Tant Solid 10uF 10V 10% (2.79 X 7.37mm) Axial 125°C Ammo
|
Bestand
278
Von 0,4455 € bis 0,1715 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 10uF | 10VDC | 10% | 0.8 | 6 | Axial | Axial Lead|Molded Case | 2 | Molded | 2.79 X 7.37 | 2.79(Max) | Polar | Ammo | No | No | No | No | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MAL212017152E3
Cap Aluminum Lytic 1500uF 40V 20% (18 X 38mm) Axial 0.039 Ohm 4.13A 8000h 125°C Bulk Automotive AEC-Q200
|
Bestand
210
Von 4,3624 € bis 4,5438 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 1500uF | 40VDC | 20% | 0.039 | Low | 4.13 | 760@1Min|280@5Min | Axial | 8000 | 2 | 18 X 38 | 38 | 18 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
M39006/22-0640
Cap Tant Wet 86uF 100V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
|
Bestand
172
Von 58,6546 € bis 62,6801 €
pro Stück
|
Vishay | Kondensator, Tantal, nass | 86uF | 100VDC | 10% | Standard | 1.8 | 9 | 10 | Axial | 2 | Metal | 10.31 X 28.6 | 10.31(Max) | Polar | Unknown | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
MAL205253101E3
Cap Aluminum Lytic 100uF 250V -10% to 30% (25 X 30mm) Solder Pin 1.8 Ohm 0.6A 15000h 85°C Bulk
|
Bestand
1.000
2,9263 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 100uF | 250VDC | -10% to 30% | 1.8 | Low | Aluminum Cylindrical Can | 0.6 | 150@1Min|50@5Min | Solder Pin | 15000 | 3 | 25 X 30 | 30 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
BFC237341224
Cap Film 0.22uF 250V PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose
|
Bestand
3.000
Von 0,3954 € bis 0,4381 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Capacitor | 0.22uF | 250VDC|160VAC | 10% | Plastic Rectangular Can | 15 | Radial | PET | Radial Potted Type | 2 | 17.5 X 5 X 11 | 11(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
25YD22KE-R
Cap Ceramic Single Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5S 20% (11.7 X 4.3mm) Radial Disc 6.4mm 125°C
|
Bestand
991
0,2402 €
pro Stück
|
Vishay | Kondensator, keramisch, einlagig | Ceramic Disc | 0.0022uF | 400VAC|250VAC | 20% | No | Disc | 6.4 | 2 | Radial | Y5S | X1/Y2 | 11.7 X 4.3 | 11.7(Max) | Non Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
BFC233921105
Cap Film Suppression X2 1uF 630VDC/310VAC PP 20%( 31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose Automotive AEC-Q200
|
Bestand
6.000
Von 1,0316 € bis 1,1601 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | Interference Suppression | 1uF | 630VDC|310VAC | 20% | Plastic Rectangular Can | 27.5 | Radial | PP | X2 | 31 X 11 X 21 | 21(Max) | Non Polar | Loose | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
T51D476M016C0070
vPolyTan Polymer Surface-Mount Chip Capacitor, Molded Case, High Performance, Grade Automotive AEC-Q200
|
Bestand
500
Von 0,4916 € bis 1,1535 €
pro Stück
|
Vishay | Tantal-Polymer-Kondensatoren | Yes | AEC-Q200 | Yes | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
F1778422K2FCB0
Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 10% (17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
|
Bestand
2.925
0,1577 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | Interference Suppression | 0.22uF | 630VDC|310VAC | 10% | Plastic Rectangular Can | 15 | Radial | PP | 2 | X2 | 17.5 X 7 X 13.5 | 13.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
HV1812Y332KXHATHV
Cap Ceramic 0.0033uF 3000V X7R 10% Pad SMD 1812 125°C T/R
|
Bestand
391
Von 0,2554 € bis 0,0516 €
pro Stück
|
Vishay | Kondensator, keramisch, mehrschichtig | 0.0033uF | 3000VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 1812 | 4.5 X 3.2 X 2.7 | 2.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
BFC237011474
Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5.08mm 100°C Automotive Loose
|
Bestand
2.161
Von 0,223 € bis 0,0829 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Capacitor | 0.47uF | 63VDC|40VAC | 10% | Plastic Rectangular Can | 5.08 | 0.75 | Radial | PET | Radial Potted Type | 2 | 0.55 | 7.2 X 3.5 X 8 | 8(Max) | Non Polar | Loose | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
VJ0603A471JXAAC
Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 150°C T/R
|
Bestand
4.004
0,0312 €
pro Stück
|
Vishay | Kondensator, keramisch, mehrschichtig | 470pF | 50VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | Wide Range of Case Sizes, Voltage Ratings and Capacitance Values | 2 | 0.95 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.97 | 0.97(Max) | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
BFC233817103
Cap Film Suppression X1 0.01uF 1000VDC/440VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R
|
Bestand
4.400
Von 1,0501 € bis 1,0814 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | Interference Suppression | 0.01uF | 1000VDC|440VAC | 20% | Plastic Rectangular Can | 15 | Radial | PP | X1 | 17.5 X 5 X 11 | 11(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
VJ0805Y152KXBAC
Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0805 150°C T/R
|
Bestand
6.000
Von 0,0379 € bis 0,1811 €
pro Stück
|
Vishay | Kondensator, keramisch, mehrschichtig | 0.0015uF | 100VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | 1.45 | Ceramic Chip | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
MAL215097101E3
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 0.49A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
501
0,7517 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Very Low | Cylindrical | 0.49 | 50@2Min | 0.12 | 3000 | Extended Useful Life|High Reliability|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very High Ripple Current|Very Low Impedance | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
T95C475K050CSBL
Cap Tant Solid 4.7uF 50V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD (0.001%FR) 0.8 Ohm 125°C T/R
|
Bestand
180
Von 4,2552 € bis 2,1173 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 4.7uF | 50VDC | 10% | 0.8 | Low | Flat | 2.4 | 6 | Pad | 2 | Conformal Coated | C | 7.1 X 3.2 X 2.5 | 2.5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
VJ0603Y102MXXCW1BC
Cap Ceramic 0.001uF 25V X7R 20% Pad SMD 0603 125°C T/R
|
Bestand
64.000
Von 0,0162 € bis 0,0177 €
pro Stück
|
Vishay | Kondensator, keramisch, mehrschichtig | 0.001uF | 25VDC | 20% | Yes | Standard | Flat | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
293D225X9025B2TE3
Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.8 Ohm 125°C T/R
|
Bestand
2
0,0698 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 2.2uF | 25VDC | 10% | 3.8 | Standard | Flat | 0.15 | 0.6 | 6 | Inward L | 2 | Molded | B | 3528-21 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
VJ1111D1R0BXRAJ/BKN
Cap Ceramic 1pF 1500V C0G 0.1pF Pad SMD 1111 125°C T/R
|
Bestand
580
Von 0,9761 € bis 1,0021 €
pro Stück
|
Vishay | Kondensator, keramisch, mehrschichtig | 1pF | 1500VDC | 0.1pF | Yes | Standard | Flat | 0.05 | Pad | 0±30ppm/°C | C0G | High Frequency|High Quality | 2 | Ceramic Chip | 1111 | 2.98 X 2.79 X 2.59 | 2.59(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
BFC236845473
Cap Film 0.047uF 250V PET 10% (12.5 X 4.5 X 13.5mm) Radial Wound 10mm 105°C Loose
|
Bestand
2.584
0,1709 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | 0.047uF | 250VDC|160VAC | 10% | Wound | 10 | Radial | PET | Flame Retardant Epoxy Resin Coating|Wound Mono Construction | 2 | 12.5 X 4.5 X 13.5 | 13.5(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
593D476X9025E2TE3
Cap Tant Solid 47uF 25V E CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R
|
Bestand
1.589
Von 0,7727 € bis 0,787 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 47uF | 25VDC | 10% | 0.2 | Low | Flat | 0.91 | 11.8 | 6 | Inward L | 2 | Molded | E | 7343-43 | 7.3 X 4.3 X 4 | 4 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
TR3E477K6R3C0065
Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.065 Ohm 125°C T/R
|
Bestand
400
Von 1,1224 € bis 0,432 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 470uF | 6.3VDC | 10% | 0.065 | Low | Flat | 1.59 | 29.6 | 10 | Inward L | High Ripple Current|Low ESR|Molded Case | 2 | Molded | E | 7343-43 | 7.3 X 4.3 X 4 | 4 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
VJ0603Y182KXXCW1BC
Cap Ceramic 0.0018uF 25V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
72.000
Von 0,0222 € bis 0,0248 €
pro Stück
|
Vishay | Kondensator, keramisch, mehrschichtig | 0.0018uF | 25VDC | 10% | Yes | Standard | Flat | 3.5 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
VJ1210Y222KXEAT5Z
Cap Ceramic 0.0022uF 500V X7R 10% Pad SMD 1210 ArcShield 125°C T/R
|
Bestand
2.500
0,5181 €
pro Stück
|
Vishay | Kondensator, keramisch, mehrschichtig | 0.0022uF | 500VDC | 10% | No | ArcShield | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 1210 | 3.2 X 2.5 X 1.7 | 1.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No |