Vishay Impulstransformatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Secondary Side Current - (mA) | Maximum Interwinding Capacitance - (pF) | Primary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Primary ET-Constant - (Vus) | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MTTA84508 Pulse Transformer 1:1:1 3750VAC 0.26Ohm Prim. DCR 0.26Ohm Sec. DCR 35pF 6 Terminal Pin Thru-Hole |
Von 6,3455 € bis 10,2793 €
pro Stück
|
Vishay | Impulswandler | Gate Drive Transformer | 1:1:1 | 500 | 500 | 35 | 800 | 0.26 | 0.26 | 3750VAC | 160 | Pin | 6 | 27.94 | 30.48 | 19.3 | No | No | No | No | EAR99 | ||
MGDT100100
Pulse Transformer 1:1:1 3750VAC 0.35Ohm Prim. DCR 0.35Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
Von 5,0114 € bis 6,8168 €
pro Stück
|
Vishay | Impulswandler | Gate Drive Transformer | 1:1:1 | 240(Min) | 0.35 | 0.35 | 3750VAC | 80 | Pin | 6 | DIP | 18.42 | 11.43 | 20.57 | No | No | No | No | EAR99 | ||||
MGDT100100-SM
Gate Drive Planar Transformer
Surface Mount or Through Hole available
|
Von 8,742 € bis 9,4743 €
pro Stück
|
Vishay | Impulswandler | Gate Drive Transformer | 1:1:1 | 240(Min) | 0.35 | 0.35 | 3750VAC | 80 | Gull Wing | 6 | SMD | 18.42 | 11.56 | 20.83 | No | No | No | No | EAR99 | ||||
| MTTA79909 Pulse Transformer 1:1:1 3750VAC 0.17Ohm Prim. DCR 0.17Ohm Sec. DCR 20pF 6 Terminal Pin Thru-Hole |
Von 6,3455 € bis 10,2793 €
pro Stück
|
Vishay | Impulswandler | Gate Drive Transformer | 1:1:1 | 500 | 500 | 20 | 450 | 0.17 | 0.17 | 3750VAC | 120 | Pin | 6 | 27.94 | 30.48 | 19.3 | No | No | No | No | EAR99 |