Vishay Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Type | Output Device | I/O Isolation Voltage - (V) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Life Cycle | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VOR1142B6
Relay SSR 50mA 1.6V DC-IN 0.14A 400V AC/DC-OUT Medical 6-Pin DIP SMD Tube
|
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.4(Typ) | 50 | 400 | 0.14 | AC|DC | MOSFET | 5300(RMS) | 0.5 | 0.5 | 0.2 | 1 Form A | Active | Tube | 6 | DIP SMD | DIP | No | Yes | No | No | No | No | EAR99 | |||||||
VOR1142B4
Solid State Relay 2mA 1.5V DC-IN 0.14A 400V DC-OUT 4-Pin DIP SMD Tube
|
Von 0,7854 € bis 0,8659 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.5 | 1.36 | 2 | 400 | 0.14 | DC | MOSFET | 5300(RMS) | 0.5 | 0.5 | 0.2 | 1 Form A | Active | Tube | 4 | DIP SMD | DIP | No | No | No | No | No | EAR99 | ||||||||
VORA1010M4T
Relay SSR 50mA 1.6V DC-IN 0.1A 100V AC/DC-OUT 4-Pin SOP Automotive AEC-Q102
|
0,8338 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.37(Typ) | 50 | 100 | 0.1 | AC|DC | 3750(RMS) | 1 Form A | 4 | SOP | SO | Yes | AEC-Q102 | Yes | Unknown | EAR99 | |||||||||||||||
LH1526AB
Relay SSR 50mA 1.6V DC-IN 0.125A 400V AC/DC-OUT 8-Pin PDIP Tube
|
|
Vishay | Halbleiterrelais | DC | 1.6 | 0.8 | 50 | 400 | 0.125 | AC|DC | MOSFET | 5300(RMS) | 2 Form A | Active | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||||||||
LH1520AB
Relay SSR 50mA 1.6V DC-IN 0.14A 350V AC/DC-OUT 8-Pin PDIP Tube
|
Von 2,286 € bis 2,6004 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.4(Typ) | 50 | 350 | 0.14 | AC|DC | MOSFET | 5300(RMS) | 2 Form A | Active | Tube | 8 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
LH1529AAC
Solid State Relay 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
Vishay | Halbleiterrelais | DC | 1.45 | 1.15 | 50 | 350 | 0.12 | AC|DC | MOSFET | 5300(RMS) | 1 | 3 | 3 | 1 Form A | Obsolete | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | ||||||||
VOR2121B8T
Relay SSR 50mA 1.6V DC-IN 0.2A 250V AC-OUT 8-Pin SMD T/R
|
Von 2,154 € bis 2,4493 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.4(Typ) | 50 | 250 | 0.2 | AC | 5300(RMS) | 0.5 | 0.5 | 0.2 | 1 Form A | Tape and Reel | 8 | SMD | No | No | No | No | EAR99 | ||||||||||||
VOR2142B8T
Relay SSR 50mA 1.6V DC-IN 0.14A 400V AC/DC-OUT 8-Pin DIP SMD T/R
|
Von 2,4015 € bis 2,4197 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.4(Typ) | 50 | 400 | 0.14 | AC|DC | MOSFET | 5300(RMS) | 0.5 | 0.5 | 0.2 | 2 Form A | Active | Tape and Reel | 8 | DIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||
LH1520AACTR
Relay SSR 50mA 1.6V DC-IN 0.14A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
|
Von 2,5222 € bis 2,8688 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.4(Typ) | 50 | 350 | 0.14 | AC|DC | MOSFET | 5300(RMS) | 2 Form A | Active | Tape and Reel | 8 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
LH1502BAC
Solid State Relay 50mA 1.45V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
2,6403 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.45 | 1.15 | 50 | 350 | 0.15 | AC|DC | MOSFET | 3750(RMS) | 1000 | 6 | 3 | 1 Form A/B|1 Form C | Active | Tube | 8 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
LH1501BT
Solid State Relay 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP Tube
|
|
Vishay | Halbleiterrelais | DC | 1.45 | 1.15 | 50 | 350 | 0.2 | AC|DC | MOSFET | 3750(RMS) | 1 Form B | Active | Tube | 6 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | ||||||||||
LH1512BB
Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP Tube
|
Von 2,8175 € bis 3,0529 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.45 | 1.15 | 50 | 200 | 0.2 | AC|DC | MOSFET | 3750(RMS) | 3 | 3 | 1 Form A|1 Form B | Active | Tube | 8 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
LH1525AT
Relay SSR 50mA 1.6V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube
|
Von 1,7926 € bis 1,8699 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.6 | 0.8 | 50 | 400 | 0.25 | AC|DC | MOSFET | 5300(RMS) | 1 | 1.5 | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
LH1540AT
Relay SSR 50mA 1.6V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube
|
Von 0,9676 € bis 0,9707 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.4(Typ) | 50 | 350 | 0.12 | AC|DC | MOSFET | 5300(RMS) | 1 | 2 | 2 | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
LH1522AAC
Relay SSR 50mA 1.6V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD Tube
|
2,4258 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.15 | 50 | 200 | 0.2 | AC|DC | MOSFET | 5300(RMS) | 2 Form A | Active | Tube | 8 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | ||||||||||
LH1518AABTR
Relay SSR 50mA 1.6V DC-IN 0.3A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
|
1,3341 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.15 | 50 | 250 | 0.3 | AC|DC | MOSFET | 5300(RMS) | 3 | 3 | 1 Form A | Active | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||
LH1518AAB
Relay SSR 50mA 1.6V DC-IN 0.3A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
Von 1,4096 € bis 1,5277 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.15 | 50 | 250 | 0.3 | AC|DC | MOSFET | 5300(RMS) | 3 | 3 | 1 Form A | Active | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | |||||||||
LH1501BAB
Solid State Relay 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
|
Von 2,2764 € bis 2,59 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.45 | 1.15 | 50 | 350 | 0.2 | AC|DC | MOSFET | 3750(RMS) | 1 Form B | Active | Tube | 6 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
LH1505AACTR
Relay SSR 50mA 1.6V DC-IN 0.13A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
|
Von 2,7003 € bis 3,0711 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.15 | 50 | 250 | 0.13 | AC|DC | MOSFET | 5300(RMS) | 2 Form A | Active | Tape and Reel | 8 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | ||||||||||
VORA1150-X017T
Relay SSR 50mA 1.6V DC-IN 0.05A 1500V AC/DC-OUT
|
|
Vishay | Halbleiterrelais | DC | 1.6 | 1.37(Typ) | 50 | 1500 | 0.05 | AC|DC | 5300(RMS) | 1 Form A | |||||||||||||||||||||||
LH1502BB
Solid State Relay 50mA 1.45V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP Tube
|
2,5526 €
pro Stück
|
Vishay | Halbleiterrelais | DC | 1.45 | 1.15 | 50 | 350 | 0.15 | AC|DC | MOSFET | 3750(RMS) | 1000 | 6 | 3 | 1 Form A/B|1 Form C | Active | Tube | 8 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No |