VITROHM Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Termination Style | Fail Safe Fusible Resistor | Case Style | Anti-Surge | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KHS400KR-83-1R2AA
Res Wirewound 1.2 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic AXL T/R
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 1.2 | 10% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 20 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
CRF250JT-73-8R2YY
Res Wirewound 8.2 Ohm 5% 2.5W 70ppm/°C to 170ppm/°C Conformal Coated AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 8.2 | 5% | Wirewound | 70 to 170 | Axial | Yes | Conformal Coated | Cylindrical | 14.5 | 4.5 | Ammo | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
KHS17AKB-AX-68RAA
Res Wirewound 68 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 68 | 10% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 75 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
RWC502JK-13-R2AA
Res Wirewound 5020 0.2 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 200m | 5% | No | Wirewound | -80 to 40 | J-Lead | No | Epoxy | No | Rectangular | 5020 | 12 | 4.5 | 5 | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||
KHS500KB-AX-6R8AA
Res Wirewound 6.8 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 6.8 | 10% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 25 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
CRF400JT-73-47RYY
Res Wirewound 47 Ohm 5% 3.6W 70ppm/°C to 170ppm/°C AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 47 | 5% | Wirewound | 70 to 170 | Axial | Yes | Cylindrical | 17 | 6 | Ammo | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||
CRF300JT-73-220RUL
Res Wirewound 220 Ohm 5% 2.7W 70ppm/°C to 170ppm/°C AXL T/R
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 220 | 5% | Wirewound | 70 to 170 | Axial | Yes | Cylindrical | 12.6 | 6 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||
POS400JT-77-39KAA
Res Metal Oxide 39K Ohm 5% 4W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 39K | 5% | Metal Oxide | ±200 | Axial | No | Cylindrical | 20 | 9 | Tape and Box | No | No | No | No | EAR99 | No | No | |||||||||||||
POS400JT-77-18KAA
Res Metal Oxide 18K Ohm 5% 4W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 18K | 5% | Metal Oxide | ±200 | Axial | No | Cylindrical | 20 | 9 | Tape and Box | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
CRS300JT-73-27RAA
Res Wirewound 27 Ohm 5% 3W -80ppm/°C to 40ppm/°C Conformal Coated AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 27 | 5% | Wirewound | -80 to 40 | Axial | No | Conformal Coated | Cylindrical | 12.6 | 5.5 | Ammo | No | No | No | No | EAR99 | No | No | ||||||||||||
ZCM207FKE07-560KAA
Res Metal Film 0207(2309) 560K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 560K | 1% | No | Metal Film | ±50 | Pad | No | No | Cylindrical | 0207(2309) | 5.8 | 2.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
| POS2WSJT-52-6R8AA Fixed Single Through Hole Resistor |
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
RWC502FK-13-8R2AA
Res Wirewound 5020 8.2 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 8.2 | 1% | No | Wirewound | -80 to 40 | J-Lead | No | Epoxy | No | Rectangular | 5020 | 12 | 4.5 | 5 | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||
POS-50FT-52-47RAA
Res Metal Oxide 47 Ohm 1% 0.5W(1/2W) ±50ppm/°C AXL
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 47 | 1% | Metal Oxide | ±50 | Axial | Cylindrical | 3.4 | 1.9 | No | No | No | No | EAR99 | No | ||||||||||||||||
CRF250JT-73-100RYY
Res Wirewound 100 Ohm 5% 2.3W 70ppm/°C to 170ppm/°C AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 100 | 5% | Wirewound | 70 to 170 | Axial | Yes | Cylindrical | 14.5 | 4.5 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||
CRS300JT-73-R22AA
Precision Wire wound Resistors
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
KHS11AKB-AX-1KAA
Res Wirewound 1K Ohm 10% 11W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 1K | 10% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 50 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
BWS110KT-73-3R3AA
Res Wirewound 3.3 Ohm 10% 0.75W(3/4W) ±150ppm/°C Molded AXL
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 3.3 | 10% | Wirewound | ±150 | Axial | No | Molded | Cylindrical | 9.9 | 3.6 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
RWP502FK-13-680RAA
Res Metal Film 5020 680 Ohm 1% 1.6W ±50ppm/°C J-Lead SMD T/R
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 680 | 1% | No | Metal Film | ±50 | J-Lead | No | No | Rectangular | 5020 | 12 | 4.5 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
KPS400KB-RD-3R3L0
Res Wirewound 3.3 Ohm 10% 4W -80ppm/°C to 40ppm/°C RDL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 3.3 | 10% | Wirewound | -80 to 40 | Radial | No | 15 | Cylindrical | 23.3 | 5 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
POS100FT-52-27KAA
Res Metal Oxide 27K Ohm 1% 1W ±50ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 27K | 1% | Metal Oxide | ±50 | Axial | No | Cylindrical | 6.3 | 2.4 | Tape and Box | No | No | No | No | EAR99 | No | ||||||||||||||
ZCM207FKE07-33K2AA
Res Metal Film 0207(2309) 33.2K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 33.2K | 1% | No | Metal Film | ±50 | Pad | No | No | Cylindrical | 0207(2309) | 5.8 | 2.2 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
KHS10AKB-AX-5R6AA
Res Wirewound 5.6 Ohm 10% 10W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 5.6 | 10% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 38 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
CRS300FT-73-8R2AA
Precision Wirewound Resistors
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
KPS400KB-RD-22RS0
Res Wirewound 22 Ohm 10% 4W -80ppm/°C to 40ppm/°C RDL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 22 | 10% | Wirewound | -80 to 40 | Radial | No | 15 | Cylindrical | 23.3 | 5 | Bulk | No | Yes | Unknown | Unknown | EAR99 | No |