VITROHM Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Termination Style | Fail Safe Fusible Resistor | Case Style | Anti-Surge | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZCM204FKE13-150RAA
Res Metal Film 0204(1406) 150 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 150 | 1% | No | Metal Film | ±50 | Pad | No | No | Cylindrical | 0204(1406) | 3.6 | 1.4 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
ZCM204BKD07-12K1AA
Res Metal Film 0204(1406) 12.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 12.1K | 0.1% | No | Metal Film | ±25 | Pad | No | No | Cylindrical | 0204(1406) | 3.6 | 1.4 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
ZCM204FKE13-121RAA
Res Metal Film 0204(1406) 121 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 121 | 1% | No | Metal Film | ±50 | Pad | No | No | Cylindrical | 0204(1406) | 3.6 | 1.4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
ZCM204BKC07-6K2AA
Res Metal Film 0204(1406) 6.2K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 6.2K | 0.1% | No | Metal Film | ±15 | Pad | No | No | Cylindrical | 0204(1406) | 3.6 | 1.4 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
ZCM204BKC07-33KAA
Res Metal Film 0204(1406) 33K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 33K | 0.1% | No | Metal Film | ±15 | Pad | No | No | Cylindrical | 0204(1406) | 3.6 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
ZCM204BKC07-200KAA
Res Metal Film 0204(1406) 200K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 200K | 0.1% | No | Metal Film | ±15 | Pad | No | No | Cylindrical | 0204(1406) | 3.6 | 1.4 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||
ZCM204BKC07-2KAA
Res Metal Film 0204(1406) 2K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 2K | 0.1% | No | Metal Film | ±15 | Pad | No | No | Cylindrical | 0204(1406) | 3.6 | 1.4 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
ZCM204FKE13-1RAA
Res Metal Film 0204(1406) 1 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 1 | 1% | No | Metal Film | ±50 | Pad | No | No | Cylindrical | 0204(1406) | 3.6 | 1.4 | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||
RWC502FK-13-R068AA
Power Wirewound Resistors Surface Mount
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ZCM207GKF07-R33AA
SMD Precision Metal Film Resistor MELF Style Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
ZCM207GKF07-R82AA
SMD Precision Metal Film Resistor MELF Style Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
ZCM207GKF07-R3AA
SMD Precision Metal Film Resistor MELF Style Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CRS300JT-73-1R8AA
Res Wirewound 1.8 Ohm 5% 2.7W -80ppm/°C to 40ppm/°C AXL
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 1.8 | 5% | Wirewound | -80 to 40 | Axial | No | Cylindrical | 12.6 | 5.5 | No | No | No | No | EAR99 | No | |||||||||||||||
KHS11AKB-AX-100RAA
Res Wirewound 100 Ohm 10% 11W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 100 | 10% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 50 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
KCS200JT-73-470RAA
Res Wirewound 470 Ohm 5% 2W -80ppm/°C to 40ppm/°C AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 470 | 5% | Wirewound | -80 to 40 | Axial | No | Cylindrical | 24 | 4.5 | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||
POS300GT-77-10KAA
Res Metal Oxide 10K Ohm 2% 3W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 10K | 2% | Metal Oxide | ±200 | Axial | No | Cylindrical | 16.5 | 6 | Tape and Box | No | No | No | No | EAR99 | No | ||||||||||||||
POS100JT-52-330KAA
Res Metal Oxide 330K Ohm 5% 1W ±100ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 330K | 5% | Metal Oxide | ±100 | Axial | No | Cylindrical | 6.3 | 2.4 | Tape and Box | No | No | No | No | EAR99 | No | ||||||||||||||
CRS500JT-73-R39AA
Res Wirewound 0.39 Ohm 5% 4.5W -80ppm/°C to 40ppm/°C AXL
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 390m | 5% | Wirewound | -80 to 40 | Axial | No | Cylindrical | 18 | 8.5 | No | No | No | No | EAR99 | No | |||||||||||||||
KHS400JB-AX-22RAA
Res Wirewound 22 Ohm 5% 4W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 22 | 5% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 20 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
CRS300FT-73-R1AA
Res Wirewound 0.1 Ohm 1% 2.7W -80ppm/°C to 40ppm/°C AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 100m | 1% | Wirewound | -80 to 40 | Axial | No | Cylindrical | 12.6 | 5.5 | No | No | No | No | EAR99 | No | No | ||||||||||||||
KHS500KB-AX-680RAA
Res Wirewound 680 Ohm 10% 5W ±10ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 680 | 10% | Wirewound | ±10 | Axial | No | Ceramic | Rectangular | 25 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KHS400KB-AX-82RAA
Res Wirewound 82 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 82 | 10% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 20 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
POS300JT-77-33RAA
Res Metal Oxide 33 Ohm 5% 3W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 33 | 5% | Metal Oxide | ±200 | Axial | No | Cylindrical | 16.5 | 6 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
POS100JT-52-2KAA
Res Metal Oxide 2K Ohm 5% 1W ±100ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 2K | 5% | Metal Oxide | ±100 | Axial | No | Cylindrical | 6.3 | 2.4 | No | No | No | No | EAR99 | No | |||||||||||||||
KHS500KB-AX-R18AA
Res Wirewound 0.18 Ohm 10% 5W 350ppm/°C to 450ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 180m | 10% | Wirewound | 350 to 450 | Axial | No | Ceramic | Rectangular | 25 | 6.4 | 6.4 | No | No | No | No | EAR99 | No |