VITROHM Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Termination Style | Fail Safe Fusible Resistor | Case Style | Anti-Surge | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POS300GT-77-39KAA
Res Metal Oxide 39K Ohm 2% 3W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 39K | 2% | Metal Oxide | ±200 | Axial | No | Cylindrical | 16.5 | 6 | Tape and Box | No | No | No | No | EAR99 | No | ||||||||||||||
| POS2WSJT-52-R1AA Power Metal Oxide Axial Resistors |
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
POS200JT-73-68RAA
Res Metal Oxide 68 Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 68 | 5% | Metal Oxide | ±200 | Axial | No | Cylindrical | 11.5 | 4.5 | No | No | No | No | EAR99 | No | No | ||||||||||||||
POS200JT-73-470KAA
Res Metal Oxide 470K Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 470K | 5% | Metal Oxide | ±200 | Axial | No | Cylindrical | 11.5 | 4.5 | Tape and Box | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
KCS100JT-73-100RAA
Res Wirewound 100 Ohm 5% 1W -80ppm/°C to 40ppm/°C AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 100 | 5% | Wirewound | -80 to 40 | Axial | No | Cylindrical | 16 | 4.5 | No | No | No | No | EAR99 | No | |||||||||||||||
RWP502FK-13-180RAA
Res Metal Film 5020 180 Ohm 1% 1.6W ±50ppm/°C J-Lead SMD T/R
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 180 | 1% | No | Metal Film | ±50 | J-Lead | No | No | Rectangular | 5020 | 12 | 4.5 | 5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||
POS100JT-52-15RAA
Res Metal Oxide 15 Ohm 5% 1W ±100ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 15 | 5% | Metal Oxide | ±100 | Axial | No | Cylindrical | 6.3 | 2.4 | No | No | No | No | EAR99 | No | |||||||||||||||
POS100FT-52-470KAA
Res Metal Oxide 470K Ohm 1% 1W ±50ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 470K | 1% | Metal Oxide | ±50 | Axial | No | Cylindrical | 6.3 | 2.4 | Tape and Box | No | No | No | No | EAR99 | No | ||||||||||||||
KCS200KT-73-1RAA
Res Wirewound 1 Ohm 10% 2W -80ppm/°C to 40ppm/°C AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 1 | 10% | Wirewound | -80 to 40 | Axial | No | Cylindrical | 24 | 4.5 | No | No | No | No | EAR99 | No | |||||||||||||||
KCS200KT-73-1R8AA
Res Wirewound 1.8 Ohm 10% 2W -80ppm/°C to 40ppm/°C AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 1.8 | 10% | Wirewound | -80 to 40 | Axial | No | Cylindrical | 24 | 4.5 | No | No | No | No | EAR99 | No | |||||||||||||||
KCS200JT-73-1KAA
Res Wirewound 1K Ohm 5% 2W ±10ppm/°C AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 1K | 5% | Wirewound | ±10 | Axial | No | Cylindrical | 24 | 4.5 | No | No | No | No | EAR99 | No | |||||||||||||||
ZCM207FKE07-619RAA
Res Metal Film 0207(2309) 619 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Oberflächenmontage, einzeln | 619 | 1% | No | Metal Film | ±50 | Pad | No | No | Cylindrical | 0207(2309) | 5.8 | 2.2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||
KNS250JB-RL-R039AA
Res 0.039 Ohm 5% 2.5W 200ppm/°C to 1200ppm/°C RDL Bulk Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 39m | 5% | 200 to 1200 | Radial | No | 15 | 21 | 14.5 | 3 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
KPS200KB-RD-30RS0
Res Wirewound 30 Ohm 10% 2W -80ppm/°C to 40ppm/°C RDL
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 30 | 10% | Wirewound | -80 to 40 | Radial | No | 10 | Cylindrical | 18 | 5 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
KNS250FB-RL-R027AA
Res 0.027 Ohm 1% 2.5W 200ppm/°C to 1200ppm/°C RDL Bulk Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 27m | 1% | 200 to 1200 | Radial | No | 15 | 26 | 12 | 3 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
POS200JT-73-150KAA
Res Metal Oxide 150K Ohm 5% 2W ±200ppm/°C AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 150K | 5% | Metal Oxide | ±200 | Axial | No | Cylindrical | 11.5 | 4.5 | Ammo | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
KHS10AKB-AX-120RAA
Res Wirewound 120 Ohm 10% 10W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 120 | 10% | Wirewound | -80 to 40 | Axial | No | Ceramic | Rectangular | 38 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
CRF110JT-52-47RYY
Res Wirewound 47 Ohm 5% 1W 70ppm/°C to 170ppm/°C AXL T/R
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 47 | 5% | Wirewound | 70 to 170 | Axial | Yes | Cylindrical | 9 | 3 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
POS200JT-73-8K2AA
Res Metal Oxide 8.2K Ohm 5% 2W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 8.2K | 5% | Metal Oxide | ±200 | Axial | No | Cylindrical | 11.5 | 4.5 | No | No | No | No | EAR99 | No | No | ||||||||||||||
KNS100JB-RP-R005AA
Res 0.005 Ohm 5% 1W 200ppm/°C to 1200ppm/°C RDL Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 5m | 5% | 200 to 1200 | Radial | No | 10 | 16 | 6.5 | 3 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
KNC500HB-AX-R027AA
Res 0.027 Ohm 3% 5W 200ppm/°C to 1200ppm/°C Ceramic AXL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 27m | 3% | 200 to 1200 | Axial | No | Ceramic | Rectangular | 18 | 6.4 | 6.4 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
KNS250JB-RL-R1AA
Res 0.1 Ohm 5% 2.5W 200ppm/°C to 1200ppm/°C RDL Bulk Automotive AEC-Q200
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 100m | 5% | 200 to 1200 | Radial | No | 15 | 21 | 14.5 | 3 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
KPS400JB-RD-6R8L0
Res Wirewound 6.8 Ohm 5% 4W -80ppm/°C to 40ppm/°C RDL Bulk
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 6.8 | 5% | Wirewound | -80 to 40 | Radial | No | 15 | Cylindrical | 23.3 | 5 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
POS200GT-73-100KAA
Res Metal Oxide 100K Ohm 2% 2W ±200ppm/°C AXL Tape and Box
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 100K | 2% | Metal Oxide | ±200 | Axial | No | Cylindrical | 11.5 | 4.5 | Tape and Box | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
POS200GT-73-30KAA
Res Metal Oxide 30K Ohm 2% 2W ±200ppm/°C AXL Ammo
|
|
Vitrohm | Widerstand, fest, Einzeldurchsteckloch | 30K | 2% | Metal Oxide | ±200 | Axial | No | Cylindrical | 11.5 | 4.5 | Ammo | No | No | No | No | EAR99 | No | No |