WIMA Capacitor Film
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MKS2C043301K00KO00
Cap Film 3.3uF 63V PET 10%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive Tape and Roll
|
|
WIMA | Kondensator, Kunststofffilm | 3.3uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 7.2 X 13 | Tape and Roll | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKP1F041006B00KSSD
Cap Film 1uF 250V PP 10%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 1uF | 10% | 250VDC|180VAC | PP | Plastic Rectangular Can | Radial | 27.5 | 31.5 X 11 X 21 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
FKP1O114704C00KSSD
Cap Film 0.0047uF 1000V PP 10%( 18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0047uF | 10% | 1000VDC|600VAC | PP | Self Healing|Very Low Dissipation Factor | Plastic Rectangular Can | Radial | 15 | 18 X 6 X 12.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||
SNMPO141007G1AKS00
Cap Film 1uF 1000V PP 10%( 41.5 X 20 X 39.5mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Snubber | 1uF | 10% | 1000VDC|600VAC | PP | Plastic Rectangular Can | Lug | 41.5 X 20 X 39.5 | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKX21W22202C00MD00
Cap Film Suppression X2 0.022uF 275VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.022uF | 20% | 275VAC | PP | Plastic Rectangular Can | X2 | Radial | 7.5 | 10 X 4 X 9 | Ammo | No | No | No | No | No | EAR99 | No | ||||||||
MKS2D034701E00KN00
Cap Film 0.47uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 4.5 X 9.5 | Tape and Roll | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
SMDTC02680KA00KP00
Cap Film 0.068uF 63V PET 10% (4.8 X 3.3 X 3mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.068uF | 10% | 63VDC|40VAC | PET | 4.8 X 3.3 X 3 | 1812 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||
SNMPT043008L5AKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | 3uF | 10% | PP | Plastic Rectangular Can | Lug | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
| FKP1Y031007J00KSSD Cap Film 0.1uF 6000V PP 10%( 41.5 X 35 X 50mm) Radial Plastic Rectangular Can 37.5mm 100°C Bulk |
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 700VAC|6000VDC | PP | Plastic Rectangular Can | Radial | 37.5 | 41.5 X 35 X 50 | Bulk | No | No | No | EAR99 | No | |||||||||||
FKP2D006801D00JSSD
Cap Film 680pF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 680pF | 5% | 100VDC|63VAC | PP | Plastic Rectangular Can | Radial | 5 | 7.2 X 4.5 X 6 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
| MKP1W041007K00KSSD Cap, 3Kvdc, 1uF, ±10% Tol, Th |
|
WIMA | Kondensator, Kunststofffilm | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
MKP1G021003C00JSSD
Cap Film 0.01uF 400V PP 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 5% | 250VAC|400VDC | PP | Plastic Rectangular Can | Radial | 10 | 13 X 4 X 9 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
MKP1T034707F00KYSD
Cap Film 0.47uF 1600V PP 10% (41.5 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.47uF | 10% | 1600VDC|650VAC | PP | Plastic Rectangular Can | Radial | 37.5 | 41.5 X 19 X 32 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
MKS2C034701C00JF00
Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 5% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 3.5 X 8.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
MKS2D023301A00KF00
Cap Film 0.033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 5 | 7.2 X 2.5 X 6.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
| MKS4F031003C00KSP1 Cap Film 0.1uF 250V PET 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive Bulk |
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 10% | 250VDC|160VAC | PET | Plastic Rectangular Can | Radial | 10 | 13 X 4 X 9 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4G021002B00JA00
Cap Film 0.01uF 400V PET 5%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Ammo
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 5% | 400VDC|200VAC | PET | Plastic Rectangular Can | Radial | 7.5 | 10 X 3 X 8.5 | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
SMDIC02330KA00MP00
Cap Film 0.033uF 63V PPS 20%( 4.8 X 3.3 X 3mm) SMD 140°C Blister
|
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 20% | 40VAC|63VDC | PPS | Flat | 4.8 X 3.3 X 3 | 1812 | Blister | No | No | No | No | No | EAR99 | No | |||||||||||
SMDIC03330T200KQ00
Cap Film 0.33uF 63V PPS 10%( 7.2 X 6.1 X 5mm) SMD 140°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.33uF | 10% | 63VDC|40VAC | PPS | Flat | 7.2 X 6.1 X 5 | 2824 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
SMDIC03220T200KQ00
Cap Film 0.22uF 63V PPS 10%( 7.2 X 6.1 X 5mm) SMD 140°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.22uF | 10% | 63VDC|40VAC | PPS | Flat | 7.2 X 6.1 X 5 | 2824 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
SMDIC03330TB00KQ00
Cap Film 0.33uF 63V PPS 10%( 7.2 X 6.1 X 5mm) SMD 140°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.33uF | 10% | 63VDC|40VAC | PPS | Flat | 7.2 X 6.1 X 5 | 2824 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
SMDIC03680T200KQ00
Cap Film 0.68uF 63V PPS 10%( 7.2 X 6.1 X 5mm) SMD 140°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 10% | 63VDC|40VAC | PPS | Flat | 7.2 X 6.1 X 5 | 2824 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
SMDIC03470T200KQ00
Cap Film 0.47uF 63V PPS 10%( 7.2 X 6.1 X 5mm) SMD 140°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 10% | 63VDC|40VAC | PPS | Flat | 7.2 X 6.1 X 5 | 2824 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
SMDTC02330KA00MP00
Cap Film 0.033uF 63V PET 20% (4.8 X 3.3 X 3mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 20% | 63VDC|40VAC | PET | Flat | 4.8 X 3.3 X 3 | 1812 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
SMDTC04470V100KT00
Cap Film 4.7uF 63V PET 10% (12.7 X 10.2 X 6mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 4.7uF | 10% | 63VDC|40VAC | PET | Flat | 12.7 X 10.2 X 6 | 5040 | Tape and Reel | No | No | No | No | No | EAR99 | No |