WIMA Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Special Features | Construction | Maximum Dissipation Factor - (%) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FKP2D001501D00HA00
Cap Film 150pF 100V PP 2.5%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Ammo
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 150pF | 2.5% | 100VDC|63VAC | Plastic Rectangular Can | PP | Radial | 5 | 7.2 X 4.5 X 6 | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1G026804C00JSSD
Cap Film 0.068uF 400V PP 5% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.068uF | 5% | 400VDC|250VAC | Plastic Rectangular Can | PP | Radial | 15 | 18 X 6 X 12.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKX21W24703H00KSSD
Cap Film Suppression X2 0.047uF 275VAC PP 10% (13 X 6 X 12.5mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.047uF | 10% | 275VAC | Plastic Rectangular Can | PP | Radial | 10 | X2 | 13 X 6 X 12.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
FKP1U023307C00JSSD
Cap Film 0.033uF 2000V PP 5% (41.5 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.033uF | 5% | 2000VDC|700VAC | Plastic Rectangular Can | PP | Radial | 37.5 | 41.5 X 13 X 24 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
FKP3J001002B00JSSD
Cap Film 100pF 630V PP 5% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 100pF | 5% | 630VDC|300VAC | Plastic Rectangular Can | PP | Radial | 7.5 | 10 X 3 X 8.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKS2F034701M00KSSD
Cap Film 0.47uF 250V PET 10% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 10% | 250VDC|160VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 8.5 X 14 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4J036805I00KSSD
Cap Film 0.68uF 630V PET 10%( 26.5 X 11 X 21mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 10% | 630VDC|400VAC | Plastic Rectangular Can | PET | Radial | 22.5 | 26.5 X 11 X 21 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FKS2G021001C00JSSD
Cap Film 0.01uF 400V PET 5%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 5% | 400VDC|200VAC | Plastic Rectangular Can | 0.7 | PET | Radial | 5 | 7.2 X 3.5 X 8.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | No | |||||||||
MKS4J041506F00MSSD
Cap Film 1.5uF 630V PET 20%( 31.5 X 15 X 26mm) Radial Plastic Rectangular Can 27.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 1.5uF | 20% | 630VDC|400VAC | Plastic Rectangular Can | PET | Radial | 27.5 | 31.5 X 15 X 26 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
FKP1J024705H00JSSD
Cap Film 0.047uF 630V PP 5% (26.5 X 10.5 X 20.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.047uF | 5% | 630VDC|400VAC | Plastic Rectangular Can | PP | Radial | 22.5 | 26.5 X 10.5 X 20.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP4O141507G00KSSD
Cap Film 1.5uF 1000V PP 10%( 41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 1.5uF | 10% | 1000VDC|400VAC | Plastic Rectangular Can | PP | Radial | 37.5 | 41.5 X 20 X 39.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKP1T011503C00KSSD
Cap Film 0.0015uF 1600V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0015uF | 10% | 1600VDC|650VAC | Very Low Dissipation Factor|Self Healing | Plastic Rectangular Can | 0.06 | PP | Radial | 10 | 13 X 4 X 9 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||
FKP4T024706D00JSSD
Cap Film 0.047uF 1600V PP 5%( 31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.047uF | 5% | 1600VDC|650VAC | Plastic Rectangular Can | PP | Radial | 27.5 | 31.5 X 13 X 24 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
MKP2D023301B00JSSD
Cap Film 0.033uF 100V PP 5% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 5% | 100VDC|63VAC | Plastic Rectangular Can | PP | Radial | 5 | 7.2 X 3 X 7.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMDID02470QA00KP00
Cap Film 0.047uF 100V PPS 10%( 5.7 X 5.1 X 3.5mm) Plastic Rectangular Can 140°C Blister
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 10% | 100VDC|63VAC | Plastic Rectangular Can | PPS | 2220 | 5.7 X 5.1 X 3.5 | Non Polar | Blister | No | No | No | No | No | EAR99 | No | |||||||||||||
MKS2D024701A00JSSD
Cap Film 0.047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 5% | 100VDC|63VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP4J021002B00KSC9
Cap Film 0.01uF 630V PP 10%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.01uF | 10% | 630VDC|280VAC | Plastic Rectangular Can | PP | Radial | 7.5 | 10 X 3 X 8.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKS4G021002B00KH00
Cap Film 0.01uF 400V PET 10%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 T/R
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 10% | 400VDC|200VAC | Plastic Rectangular Can | PET | Radial | 7.5 | 10 X 3 X 8.5 | Non Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
MKP4F034704D00JSSD
Cap Film 0.47uF 250V PP 5%( 18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 5% | 250VDC|160VAC | Plastic Rectangular Can | PP | Radial | 15 | 18 X 7 X 14 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKS2C031001A00KI00
Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 10% | 63VDC|40VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FKP3J013303F00JSSD
Cap Film 0.0033uF 630V PP 5% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 5% | 630VDC|300VAC | Plastic Rectangular Can | PP | Radial | 10 | 13 X 5 X 11 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKS4D034702D00JSSD
Cap Film 0.47uF 100V PET 5%( 10.3 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 5% | 100VDC|63VAC | Plastic Rectangular Can | PET | Radial | 7.5 | 10.3 X 4.5 X 9.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
| GTOMS04500GB00KS00 GTO MKP Capacitors for Pulse Applications |
|
WIMA | Kondensator, Kunststofffilm | 5uF | 10% | 1500VDC | PP | 70 X 49 | No | EAR99 | No | |||||||||||||||||||||
MKX21W22202C00MH00
Cap Film Suppression X2 0.022uF 275VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.022uF | 20% | 275VAC | Plastic Rectangular Can | PP | Radial | 7.5 | X2 | 10 X 4 X 9 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||
MKP1T031506D00KSSD
Cap Film 0.15uF 1600V PP 10% (31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.15uF | 10% | 1600VDC|650VAC | Plastic Rectangular Can | PP | Radial | 27.5 | 31.5 X 13 X 24 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | No |