WIMA Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Special Features | Dielectric | Construction | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MKS4G021002B00KH00
Cap Film 0.01uF 400V PET 10%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 T/R
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 10% | 400VDC|200VAC | PET | Plastic Rectangular Can | Radial | 10 X 3 X 8.5 | 7.5 | Non Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
SMDTD02470QA00KP00
Cap Film 0.047uF 100V PET 10% (5.7 X 5.1 X 3.5mm) 125°C T/R
|
Bestand
1.500
0,4512 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 10% | 63VAC|100VDC | PET | 5.7 X 5.1 X 3.5 | 2220 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
SMDTF02470TA00KS00
Cap Film 0.047uF 250V PET 10% (7.2 X 6.1 X 3mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 10% | 250VDC|160VAC | PET | Flat | 7.2 X 6.1 X 3 | 2824 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTD02330QA00KP00
Cap Film 0.033uF 100V PET 10% (5.7 X 5.1 X 3.5mm) 125°C T/R
|
Bestand
2.000
0,341 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 10% | 63VAC|100VDC | PET | 5.7 X 5.1 X 3.5 | 2220 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
FKP1U021506D00JSSD
Cap Film 0.015uF 2000V PP 5% (31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.015uF | 5% | 700VAC|2000VDC | PP | Plastic Rectangular Can | Radial | 31.5 X 13 X 24 | 27.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
MKS2D024701A00KI00
Cap Film 0.047uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 2.5 X 6.5 | 5 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP1V011504B00KSSD
Cap Film 0.0015uF 2500V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0015uF | 10% | 2500VDC|700VAC | PP | Plastic Rectangular Can | Radial | 18 X 5 X 11 | 15 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKS4C032203C00KSSD
Cap Film 0.22uF 63V PET 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.22uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4D031502B00JSSD
Cap Film 0.15uF 100V PET 5%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.15uF | 5% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 10 X 3 X 8.5 | 7.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4D033303C00JSSD
Cap Film 0.33uF 100V PET 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.33uF | 5% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4F021502B00KSSD
Cap Film 0.015uF 250V PET 10% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.015uF | 10% | 250VDC|160VAC | PET | Plastic Rectangular Can | Radial | 10 X 3 X 8.5 | 7.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4F051006G00MSSD
Cap Film 10uF 250V PET 20%( 31.5 X 17 X 29mm) Radial Plastic Rectangular Can 27.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 10uF | 20% | 250VDC|160VAC | PET | Plastic Rectangular Can | Radial | 31.5 X 17 X 29 | 27.5 | Non Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4G023303C00MSSD
Cap Film 0.033uF 400V PET 20%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
Bestand
3.000
0,1608 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 20% | 400VDC|200VAC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4G032204C00JSSD
Cap Film 0.22uF 400V PET 5% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.22uF | 5% | 400VDC|200VAC | PET | Plastic Rectangular Can | Radial | 18 X 6 X 12.5 | 15 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4J032204F00MF00
Cap Film 0.22uF 630V PET 20% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 T/R
|
Bestand
2.000
0,2981 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.22uF | 20% | 630VDC|400VAC | PET | Plastic Rectangular Can | Radial | 18 X 8 X 15 | 15 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4O111003C00KI00
Metallized Polyester Capacitors Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | 0.001uF | 10% | 1000VDC | Plastic Rectangular Can | 4 X 9 X 13 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
| MKX14W41006G00KSSD Metallized Polypropylene RFI Film Capacitors Automotive AEC-Q200 |
|
WIMA | Kondensator, Kunststofffilm | 1uF | 10% | 440VAC | PP | Radial | 27.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
SMDID03330TB00KS00
Cap Film 0.33uF 100V PPS 10% (7.2 X 6.1 X 5mm) SMD 140°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.33uF | 10% | 100VDC|63VAC | PPS | Flat | 7.2 X 6.1 X 5 | 2824 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
| SMDNC04100TB00KQ00 Metallized SMD Film Capacitors with Box Encapsulation |
|
WIMA | Kondensator, Kunststofffilm | 1uF | 10% | 63VDC | PEN | 7.2 X 6.1 X 5 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
| SMDND03680TB00MQ00 Metallized SMD Film Capacitors with Box Encapsulation |
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 20% | 100VDC | PEN | 7.2 X 6.1 X 5 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
SMDTC03100KA00KS00
Cap Film 0.1uF 63V PET 10% (4.8 X 3.3 X 3mm) 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 10% | 63VDC|40VAC | PET | Flat | 4.8 X 3.3 X 3 | 1812 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTC03100TA00MS00
Cap Film 0.1uF 63V PET 20% (7.2 X 6.1 X 3mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 20% | 63VDC|40VAC | PET | Flat | 7.2 X 6.1 X 3 | 2824 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTC03150TA00KQ00
Cap Film 0.15uF 63V PET 10% (7.2 X 6.1 X 3mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.15uF | 10% | 63VDC|40VAC | PET | Flat | 7.2 X 6.1 X 3 | 2824 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTC03470QA00KQ00
Cap Film 0.47uF 63V PET 10%( 5.7 X 5.1 X 3.5mm) 100°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 10% | 63VDC|40VAC | PET | 5.7 X 5.1 X 3.5 | 2220 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SMDTC04330VA00KS00
Cap Film 3.3uF 63V PET 10% (10.2 X 7.6 X 5mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 3.3uF | 10% | 63VDC|40VAC | PET | Flat | 10.2 X 7.6 X 5 | 4030 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No |