WIMA Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Special Features | Dielectric | Construction | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MKS4D034703C00JSSD
Cap Film 0.47uF 100V PET 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.47uF | 5% | 63VAC|100VDC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4F021503C00KSSD
Cap Film 0.015uF 250V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.015uF | 10% | 250VDC|160VAC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4F031502E00JSSD
Cap Film 0.15uF 250V PET 5% (10.3 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.15uF | 5% | 250VDC|160VAC | PET | Plastic Rectangular Can | Radial | 10.3 X 5 X 10.5 | 7.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4G021002B00KF00
Cap Film 0.01uF 400V PET 10% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 T/R
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 10% | 400VDC|200VAC | PET | Plastic Rectangular Can | Radial | 10 X 3 X 8.5 | 7.5 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4G024703C00KSSD
Cap Film 0.047uF 400V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.047uF | 10% | 200VAC|400VDC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4G032203G00KSSD
Cap Film 0.22uF 400V PET 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.22uF | 10% | 200VAC|400VDC | PET | Plastic Rectangular Can | Radial | 13 X 6 X 12 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4G041006B00KSSD
Cap Film 1uF 400V PET 10%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 125°C Bulk Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 1uF | 10% | 200VAC|400VDC | PET | Plastic Rectangular Can | Radial | 31.5 X 11 X 21 | 27.5 | Non Polar | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4J041506F00KSSD
Cap Film 1.5uF 630V PET 10% (31.5 X 15 X 26mm) Radial Plastic Rectangular Can 27.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 1.5uF | 10% | 400VAC|630VDC | PET | Plastic Rectangular Can | Radial | 31.5 X 15 X 26 | 27.5 | Non Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4O111503C00KSSD
Cap Film 0.0015uF 1000V PET 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
Bestand
3.000
0,1082 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0015uF | 10% | 1000VDC|400VAC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4O116803C00JSSD
Cap Film 0.0068uF 1000V PET 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0068uF | 5% | 1000VDC|400VAC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4O124704D00JSSD
Cap Film 0.047uF 1000V PET 5% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.047uF | 5% | 400VAC|1000VDC | PET | Plastic Rectangular Can | Radial | 18 X 7 X 14 | 15 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4S023304F00KSSD
Cap Film 0.033uF 1500V PET 10% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.033uF | 10% | 400VAC|1500VDC | PET | Plastic Rectangular Can | Radial | 18 X 8 X 15 | 15 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4S032206D00KSSD
Cap Film 0.22uF 1500V PET 10%( 31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.22uF | 10% | 400VAC|1500VDC | PET | Plastic Rectangular Can | Radial | 31.5 X 13 X 24 | 27.5 | Non Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SMDIC03220TB00KQ00
Cap Film 0.22uF 63V PPS 10%( 7.2 X 6.1 X 5mm) SMD 140°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.22uF | 10% | 40VAC|63VDC | PPS | Flat | 7.2 X 6.1 X 5 | 2824 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTC03220KA00KS00
Cap Film 0.22uF 63V PET 10% (4.8 X 3.3 X 3mm) 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.22uF | 10% | 40VAC|63VDC | PET | Flat | 4.8 X 3.3 X 3 | 1812 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTC03470KB00KS00
Cap Film 0.47uF 63V PET 10% (4.8 X 3.3 X 4mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 10% | 40VAC|63VDC | PET | 4.8 X 3.3 X 4 | 1812 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
SMDTC03680QB00KS00
Cap Film 0.68uF 63V PET 10% (5.7 X 5.1 X 4.5mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 10% | 63VDC|40VAC | PET | 5.7 X 5.1 X 4.5 | 2220 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
SMDTD02330QA00MS00
Cap Film 0.033uF 100V PET 20% (5.7 X 5.1 X 3.5mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 20% | 100VDC|63VAC | PET | Flat | 5.7 X 5.1 X 3.5 | 2220 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTD03220QA00KS00
Cap Film 0.22uF 100V PET 10% (5.7 X 5.1 X 3.5mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.22uF | 10% | 100VDC|63VAC | PET | 5.7 X 5.1 X 3.5 | 2220 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
SMDTD03220QA00KP00
Cap Film 0.22uF 100V PET 10% (5.7 X 5.1 X 3.5mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.22uF | 10% | 100VDC|63VAC | PET | 5.7 X 5.1 X 3.5 | 2220 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
SMDTD03470QB00MP00
Cap Film 0.47uF 100V PET 20% (5.7 X 5.1 X 4.5mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 20% | 63VAC|100VDC | PET | Flat | 5.7 X 5.1 X 4.5 | 2220 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTD03680TB00KQ00
Cap Film 0.68uF 100V PET 10% (7.2 X 6.1 X 5mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 10% | 100VDC|63VAC | PET | Flat | 7.2 X 6.1 X 5 | 2824 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTG02330TB00KQ00
Cap Film 0.033uF 400V PET 10% (7.2 X 6.1 X 5mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 10% | 200VAC|400VDC | PET | Flat | 7.2 X 6.1 X 5 | 2824 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
MKP4D041005D00JSSD
Cap Film 1uF 100V PP 5%( 26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 1uF | 5% | 63VAC|100VDC | PP | Plastic Rectangular Can | Radial | 26.5 X 7 X 16.5 | 22.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKS2D036801F00JA00
Cap Film 0.68uF 100V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Ammo
|
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 5% | 63VAC|100VDC | PET | Plastic Rectangular Can | Radial | 7.2 X 5 X 10 | 5 | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |