WIMA Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Special Features | Dielectric | Construction | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MKP4F024702C00KSSD
Cap Film 0.047uF 250V PP 10%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 10% | 250VDC|160VAC | PP | Plastic Rectangular Can | Radial | 10 X 4 X 9 | 7.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKP4F026803C00JSSD
Cap Film 0.068uF 250V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.068uF | 5% | 250VDC|160VAC | PP | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKP4F041005D00KSSD
Cap Film 1uF 250V PP 10%( 26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 1uF | 10% | 250VDC|160VAC | PP | Plastic Rectangular Can | Radial | 26.5 X 7 X 16.5 | 22.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKP4F041505G00KSSD
Cap Film 1.5uF 250V PP 10%( 26.5 X 10.5 X 19mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 1.5uF | 10% | 250VDC|160VAC | PP | Plastic Rectangular Can | Radial | 26.5 X 10.5 X 19 | 22.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKP4F044706F00KSSD
Cap Film 4.7uF 250V PP 10%( 31.5 X 15 X 26mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 4.7uF | 10% | 250VDC|160VAC | PP | Plastic Rectangular Can | Radial | 31.5 X 15 X 26 | 27.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKP4J023302E00KSSD
Cap Film 0.033uF 630V PP 10%( 10.3 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 10% | 630VDC|280VAC | PP | Plastic Rectangular Can | Radial | 10.3 X 5 X 10.5 | 7.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKS2B042201F00JSSD
Cap Film 2.2uF 50V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 2.2uF | 5% | 50VDC|30VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 5 X 10 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2C041001F00KA00
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Ammo
|
|
WIMA | Kondensator, Kunststofffilm | 1uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 5 X 10 | 5 | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2D024701A00JSSD
Cap Film 0.047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 5% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 2.5 X 6.5 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2D031001A00JA00
Cap Film 0.1uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Ammo
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 5% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 2.5 X 6.5 | 5 | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2D031001A00JO00
Cap Film 0.1uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 5% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 2.5 X 6.5 | 5 | Non Polar | Tape and Roll | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2D031001A00KO00
Cap Film 0.1uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 2.5 X 6.5 | 5 | Non Polar | Tape and Roll | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2D032201C00JSSD
Cap Film 0.22uF 100V PET 5% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.22uF | 5% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 3.5 X 8.5 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2D033301E00KO00
Cap Film 0.33uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll
|
|
WIMA | Kondensator, Kunststofffilm | 0.33uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 9.5 | 5 | Non Polar | Tape and Roll | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2D036801F00KO00
Cap Film 0.68uF 100V PET 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Tape and Roll
|
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 5 X 10 | 5 | Non Polar | Tape and Roll | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS2F021501A00KC00
Cap Film 0.015uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Ammo
|
Bestand
2.800
0,1481 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | 0.015uF | 10% | 250VDC|160VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 2.5 X 6.5 | 5 | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4C042203F00KSSD
Cap Film 2.2uF 63V PET 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 2.2uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 13 X 5 X 11 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4C044705B00JSSD
Cap Film 4.7uF 63V PET 5% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 4.7uF | 5% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 26.5 X 6 X 15 | 22.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4D032203C00KI00
Cap Film 0.22uF 100V PET 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Reel
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.22uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4D032203C00MSSD
Cap Film 0.22uF 100V PET 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.22uF | 20% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4D042205B00KSSD
Cap Film 2.2uF 100V PET 10% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 2.2uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 26.5 X 6 X 15 | 22.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4D043305D00JSSD
Cap Film 3.3uF 100V PET 5%( 26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 3.3uF | 5% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 26.5 X 7 X 16.5 | 22.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4G031003F00JSSD
Cap Film 0.1uF 400V PET 5% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 5% | 400VDC|200VAC | PET | Plastic Rectangular Can | Radial | 13 X 5 X 11 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4O121002E00KSSD
Cap Film 0.01uF 1000V PET 10% (10.3 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 10% | 1000VDC|400VAC | PET | Plastic Rectangular Can | Radial | 10.3 X 5 X 10.5 | 7.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SMDIC03470TB00MS00
Cap Film 0.47uF 63V PPS 20% (7.2 X 6.1 X 5mm) SMD 140°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 20% | 63VDC|40VAC | PPS | Flat | 7.2 X 6.1 X 5 | 2824 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No |