WIMA Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Special Features | Dielectric | Construction | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MKP1T032207C00JSSD
Cap Film 0.22uF 1600V PP 5% (41.5 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.22uF | 5% | 1600VDC|650VAC | PP | Plastic Rectangular Can | Radial | 41.5 X 13 X 24 | 37.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1T034707F00KSSD
Cap Film 0.47uF 1600V PP 10% (41.5 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.47uF | 10% | 1600VDC|650VAC | PP | Plastic Rectangular Can | Radial | 41.5 X 19 X 32 | 37.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1U012203F00JSSD
Cap Film 0.0022uF 2000V PP 5% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 5% | 2000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 13 X 5 X 11 | 10 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1U021004D00KSSD
Cap Film 0.01uF 2000V PP 10% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 10% | 2000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 18 X 7 X 14 | 15 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1U016804C00KSSD
Cap Film 0.0068uF 2000V PP 10% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0068uF | 10% | 2000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 18 X 6 X 12.5 | 15 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1U031006D00JSSD
Cap Film 0.1uF 2000V PP 5% (31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 5% | 2000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 31.5 X 13 X 24 | 27.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1U031006D00KSSD
Cap Film 0.1uF 2000V PP 10%( 31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 2000VDC|700VAC | Self Healing|Very Low Dissipation Factor | PP | Plastic Rectangular Can | Radial | 31.5 X 13 X 24 | 27.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
MKP1U031006D00MSSD
Cap Film 0.1uF 2000V PP 20%( 31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 20% | 2000VDC|700VAC | Self Healing|Very Low Dissipation Factor | PP | Plastic Rectangular Can | Radial | 31.5 X 13 X 24 | 27.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| MKP1U031007D00KSSD Polypropylene (PP) Capacitors for Pulse Applications with Double-Sided Metallized Electrodes in PCM 7.5 mm to 52.5 mm |
|
WIMA | Kondensator, Kunststofffilm | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MKP1U034707G00MSSD
Cap Film 0.47uF 2000V PP 20% (41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.47uF | 20% | 2000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 41.5 X 20 X 39.5 | 37.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1V011004B00KI00
Cap Film 0.001uF 2500V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.001uF | 10% | 700VAC|2500VDC | PP | Plastic Rectangular Can | Radial | 18 X 5 X 11 | 15 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
MKP2D022201B00JSSD
Cap Film 0.022uF 100V PP 5%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.022uF | 5% | 100VDC|63VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 3 X 7.5 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP2F031001F00JSSD
Cap Film 0.1uF 250V PP 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 5% | 250VDC|160VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 5 X 10 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP2G011001B00JSSD
Cap Film 0.001uF 400V PP 5%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.001uF | 5% | 400VDC|200VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 3 X 7.5 | 5 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
MKP2G014701B00JSSD
Cap Film 0.0047uF 400V PP 5%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.0047uF | 5% | 400VDC|200VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 3 X 7.5 | 5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
MKP2G016801B00JSSD
Cap Film 0.0068uF 400V PP 5% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.0068uF | 5% | 400VDC|200VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 3 X 7.5 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP2G021001C00JSSD
Cap Film 0.01uF 400V PP 5% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.01uF | 5% | 400VDC|200VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 3.5 X 8.5 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP2G022201E00KSSD
Cap Film 0.022uF 400V PP 10% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.022uF | 10% | 400VDC|200VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 9.5 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP2G024701K00JSSD
Cap Film 0.047uF 400V PP 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 5% | 400VDC|200VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 7.2 X 13 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP2J011001B00JSSD
Cap Film 0.001uF 630V PP 5%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.001uF | 5% | 630VDC|250VAC | High Capacitance Ratio|High Volume | PP | Plastic Rectangular Can | Radial | 7.2 X 3 X 7.5 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKP2J012201B00KSSD
Cap Film 0.0022uF 630V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.0022uF | 10% | 630VDC|250VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 3 X 7.5 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP2J022201H00KSSD
Cap Film 0.022uF 630V PP 10% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.022uF | 10% | 630VDC|250VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 5.5 X 11.5 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP4G031003G00JSSD
Cap Film 0.1uF 400V PP 5%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 5% | 400VDC|220VAC | PP | Plastic Rectangular Can | Radial | 13 X 6 X 12 | 10 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKP4J022203C00KSSD
Cap Film 0.022uF 630V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.022uF | 10% | 630VDC|280VAC | PP | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKP4J046807H00KSSD
Cap Film 6.8uF 630V PP 10%( 41.5 X 24 X 45.5mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 6.8uF | 10% | 630VDC|280VAC | PP | Plastic Rectangular Can | Radial | 41.5 X 24 X 45.5 | 37.5 | Non Polar | Bulk | Unknown | No | Unknown | No | No | No | No | EAR99 | No |