WIMA Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Special Features | Dielectric | Construction | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MKS4-22-10-63-27.5 -EOL
Cap Film 22uF 63V PET 10% (31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 22uF | 10% | 40VAC|63VDC | PET | Plastic Rectangular Can | Radial | 31.5 X 13 X 24 | 27.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKS4-2.2-10-250-22.5 -EOL
Cap Film 2.2uF 250V PET 10% (26.5 X 10.5 X 19mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 2.2uF | 10% | 160VAC|250VDC | PET | Plastic Rectangular Can | Radial | 26.5 X 10.5 X 19 | 22.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4-0.047-5-250-10 EOL
Cap Film 0.047uF 250V PET 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.047uF | 5% | 160VAC|250VDC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKP2-0.1-10-100 EOL
Cap Film 0.1uF 100V PP 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 10% | 63VAC|100VDC | PP | Plastic Rectangular Can | Radial | 7.2 X 5 X 10 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FKP1Y014706B00JSSD
Cap Film 0.0047uF 6000V PP 5%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0047uF | 5% | 6000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 31.5 X 11 X 21 | 27.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
MKM4D041004J00JSSD
Cap Film 1uF 100V 5%( 18 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 1uF | 5% | 100VDC|63VAC | Plastic Rectangular Can | Radial | 18 X 9 X 16 | 15 | No | No | No | No | No | EAR99 | No | |||||||||||||||
MKP1F041006B00KSSD
Cap Film 1uF 250V PP 10%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 1uF | 10% | 250VDC|180VAC | PP | Plastic Rectangular Can | Radial | 31.5 X 11 X 21 | 27.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
MKP4G034705D00JSSD
Cap Film 0.47uF 400V PP 5%( 26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 5% | 400VDC|220VAC | PP | Plastic Rectangular Can | Radial | 26.5 X 7 X 16.5 | 22.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKP2F031501K00JSSD
Cap Film 0.15uF 250V PP 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.15uF | 5% | 250VDC|160VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 7.2 X 13 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FKP1Y016806D00JSSD
Cap Film 0.0068uF 6000V PP 5%( 31.5 X 13 X 24mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0068uF | 5% | 6000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 31.5 X 13 X 24 | 27.5 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||
FKP2F021001J00HSSD
Cap Film 0.01uF 250V PP 2.5% (7.2 X 7.2 X 8.5mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 2.5% | 250VDC|160VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 7.2 X 8.5 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2F016801I00HSSD
Cap Film 0.0068uF 250V PP 2.5% (7.2 X 6.5 X 8mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0068uF | 2.5% | 250VDC|160VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 6.5 X 8 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
SMDTD04100TB00KS00
Cap Film 1uF 100V PET 10% (7.2 X 6.1 X 5mm) 125°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 1uF | 10% | 100VDC|63VAC | PET | Flat | 7.2 X 6.1 X 5 | 2824 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
MKP1U033307F00KSSD
Cap Film 0.33uF 2000V PP 10%( 41.5 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.33uF | 10% | 2000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 41.5 X 19 X 32 | 37.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |