WIMA Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Special Features | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| FKS3D022203A00JSSD Polyester Film and Foil Capacitors for Pulse Applications |
|
WIMA | Kondensator, Kunststofffilm | 0.022uF | 100VDC|63VAC | 5% | PET | Radial | 3 X 9 X 13 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
FKS3D031003G00JSSD
Cap Film 0.1uF 100V PET 5%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 100VDC|63VAC | 5% | Plastic Rectangular Can | PET | Radial | 10 | 13 X 6 X 12 | 12(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
FKS3F011002B00JSSD
Cap Film 0.001uF 250V PET 5%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.001uF | 250VDC|160VAC | 5% | Plastic Rectangular Can | PET | Radial | 7.5 | 10 X 3 X 8.5 | 8.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
FKS3F013302B00JSSD
Cap Film 0.0033uF 250V PET 5%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 250VDC|160VAC | 5% | Plastic Rectangular Can | PET | Radial | 2 | 7.5 | 10 X 3 X 8.5 | 8.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
| FKS3F021003A00JSSD Polyester (Pet) Film/Foil Capacitors |
|
WIMA | Kondensator, Kunststofffilm | PET | Radial | EAR99 | No | |||||||||||||||||||||||||||||
FKS3F016802B00JSSD
Cap Film 0.0068uF 250V PET 5%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0068uF | 250VDC|160VAC | 5% | Plastic Rectangular Can | PET | Radial | 2 | 7.5 | 10 X 3 X 8.5 | 8.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
FKS3F022203F00JSSD
Cap Film 0.022uF 250V PET 5% Radial 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.022uF | 250VDC|160VAC | 5% | Plastic Rectangular Can | PET | Radial | 5 X 11 X 13 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
FKS3G012203A00KSSD
Cap Film 0.0022uF 400V PET 10%( 13 X 3 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 400VDC|250VAC | 10% | Plastic Rectangular Can | PET | Radial | 10 | 13 X 3 X 9 | 9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
FKP3J012203D00KSSD
Cap Film 0.0022uF 630V PP 10%( 13 X 4 X 9.5mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 630VDC|300VAC | 10% | Plastic Rectangular Can | -200 | PP | Radial | 2 | 10 | 13 X 4 X 9.5 | 9.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
FKP3J004702B00JF00
Cap Film 470pF 630V PP 5% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 470pF | 630VDC|300VAC | 5% | Plastic Rectangular Can | -200 | PP | Radial | 7.5 | 10 X 3 X 8.5 | 8.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
FKP3O106802B00JSSD
Cap Film 680pF 1000V PP 5% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 680pF | 1000VDC|300VAC | 5% | Plastic Rectangular Can | -200 | PP | Radial | 7.5 | 10 X 3 X 8.5 | 8.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
FKP3O111002C00MSSD
Cap Film 0.001uF 1000V PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.001uF | 1000VDC|300VAC | 20% | Plastic Rectangular Can | -200 | PP | Radial | 7.5 | 10 X 4 X 9 | 9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
FKS3G021003D00JB00
Cap Film 0.01uF 400V PET 5%( 13 X 4 X 9.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 400VDC|250VAC | 5% | Plastic Rectangular Can | PET | Radial | 2 | 10 | 13 X 4 X 9.5 | 9.5(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||
FKS3G021003D00JSSD
Cap Film 0.01uF 400V PET 5%( 13 X 4 X 9.5mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 400VDC|250VAC | 5% | Plastic Rectangular Can | PET | Radial | 10 | 13 X 4 X 9.5 | 9.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
FKP3J001002B00JSSD
Cap Film 100pF 630V PP 5% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 100pF | 630VDC|300VAC | 5% | Plastic Rectangular Can | -200 | PP | Radial | 7.5 | 10 X 3 X 8.5 | 8.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
FKP3J006802B00KA00
Cap Film 680pF 630V PP 10% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 680pF | 630VDC|300VAC | 10% | Plastic Rectangular Can | -200 | PP | Radial | 2 | 7.5 | 10 X 3 X 8.5 | 8.5(Max) | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
FKP3J013303F00KSSD
Cap Film 0.0033uF 630V PP 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 630VDC|300VAC | 10% | Plastic Rectangular Can | -200 | PP | Radial | 10 | 13 X 5 X 11 | 11(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
FKS3D022202B00KC00
Cap Film 0.022uF 100V PET 10%( 10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.022uF | 100VDC|63VAC | 10% | Plastic Rectangular Can | PET | Radial | 7.5 | 10 X 3 X 8.5 | 8.5(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||
FKP3D006802B00JSSD
Cap Film 680pF 100V PP 5% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 680pF | 100VDC|63VAC | 5% | Plastic Rectangular Can | -200 | PP | Radial | 7.5 | 10 X 3 X 8.5 | 8.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
FKP2C021001G00HSSD
Cap Film 0.01uF 63V PP 2.5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 63VDC|40VAC | 2.5% | Plastic Rectangular Can | PP | Radial | 5 | 7.2 X 5.5 X 7 | 7(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |