WOLFSPEED, INC HF-Dioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C2D05120E
Diode Schottky 1.2KV 17.5A 3-Pin(2+Tab) TO-252
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | Single Dual Cathode | 1200 | 5 | 100 | 1.8 | 200 | 3 | TO-252 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
C3D04060E-TR
Diode Schottky SiC 600V 13.5A 3-Pin(2+Tab) TO-252 T/R
|
Von 0,6113 € bis 0,7283 €
pro Stück
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single | 600 | 15.5 | 110 | 1.8@4A | 25 | 75000 | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||
C6D06065E-TR
Diode Schottky SiC 650V 23A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single Dual Cathode | 650 | 23 | 46 | 1.5@6V | 30 | 394(Typ) | 68000 | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
C6D08065E-TR
Diode Schottky SiC 650V 29A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single Dual Cathode | 650 | 29 | 63 | 1.5@8A | 40 | 85000 | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||
E6D30065H
Diode Schottky SiC 650V 84A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-247 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||||||||||||
E6D16065A
Diode Schottky SiC 650V 54A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||
E6D10065A
Diode Schottky SiC 650V 34A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||
E6D16065H
Diode Schottky SiC 650V 51A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-247 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||||||||||||
E6D30065A
Diode Schottky SiC 650V 92.5A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-220 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||
E6D40065H
Diode Schottky SiC 650V 109A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 2 | TO-247 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||||||||||||
E6D20065G
Diode Schottky SiC 650V 68A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-263 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||
E6D40065G
Diode Schottky SiC 650V 131A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-263 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||
E6D10065G
Diode Schottky SiC 650V 32A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | 3 | TO-263 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||
CSD01060E-TR
Diode Schottky SiC 600V 4A 3-Pin(2+Tab) TO-252 T/R
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single Dual Cathode | 600 | 4 | 32 | 1.8@1A | 100 | 60°C/W | 80(Typ) | 21400 | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
C3D06065A
Diode Schottky SiC 650V 19A 2-Pin(2+Tab) TO-220 Tube
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single | 650 | 19 | 540 | 1.7@6A | 40 | 88000 | 2 | TO-220 | TO | No | No | No | No | EAR99 | No | No | ||||||||
C3D16065D
Diode Schottky SiC 650V 46A 3-Pin(3+Tab) TO-247 Tube
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Dual Common Cathode | 650 | 46 | 1300 | 1.8@8A | 51 | 100000 | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
C4D15120D
Diode Schottky SiC 1.2KV 49A 3-Pin(3+Tab) TO-247 Tube
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Dual Common Cathode | 1200 | 49 | 66 | 1.8@8A | 250 | 560(Typ) | 270000 | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||
C3D08065E
Diode Schottky SiC 650V 25.5A 3-Pin(2+Tab) TO-252 Tube
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single Dual Cathode | 650 | 25.5 | 71 | 1.8@8A | 50 | 120000 | Tube | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||
C3D16065D1
Diode Schottky SiC 650V 43A 3-Pin(3+Tab) TO-247 Tube
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single | 650 | 43 | 160 | 1.8@16A | 95 | 740(Typ) | 173000 | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||
E4D20120A
Diode Schottky SiC 1.2KV 54.5A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
|
|
WOLFSPEED, INC | Gleichrichter | Schottky Diode | SiC | Single | 1200 | 54.5 | 1.8@20A | 200 | 1500(Typ) | 250000 | 2 | TO-220 | TO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes |