YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SBT23C12L02 Electro-Static Discharged Protection Devices |
|
Yageo | ESE-Entstörer | 3 | SOT-23 | SOT | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| SET23A03L02 Electrostatic Discharge Protection Device |
Von 0,038 € bis 0,1738 €
pro Stück
|
Yageo | ESE-Entstörer | 4 | 3.3 | 5 | 3 | SOT-23 | SOT | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
| UDS08A03L04 Electro-Static Discharged Protection Devices |
|
Yageo | ESE-Entstörer | 8 | SOIC | SO | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| UDT23A24L01 Electrostatic Discharge Protection Devices |
|
Yageo | ESE-Entstörer | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
SJD12C43L01
Electrostatic Discharged Protection Devices (ESD)
|
Von 0,0383 € bis 0,0425 €
pro Stück
|
Yageo | ESE-Entstörer | Tape and Reel | 2 | SOD-123S | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
SJD12C51L01
Electrostatic Discharged Protection Devices (ESD)
|
|
Yageo | ESE-Entstörer | Tape and Reel | 2 | SOD-123S | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
SJD12C75L01
Electrostatic Discharged Protection Devices (ESD)
|
Von 0,0383 € bis 0,0425 €
pro Stück
|
Yageo | ESE-Entstörer | Tape and Reel | 2 | SOD-123S | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
SJD12A85L01
Electrostatic Discharged Protection Devices (ESD)
|
|
Yageo | ESE-Entstörer | Tape and Reel | 2 | SOD-123S | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
SMD1206B020TF/24
Positive Temperature Coefficient
|
Von 0,0295 € bis 0,0327 €
pro Stück
|
Yageo | PTC, rückstellbare Sicherung | 0.2 | 0.42 | 0.6 | 3.4(Max) | 1.8(Max) | 1(Max) | Surface Mount | 2 | Solder Pad | 1206 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
| SMD1206B016TF Positive Temperature Coefficient |
Von 0,0238 € bis 0,0327 €
pro Stück
|
Yageo | PTC, rückstellbare Sicherung | 0.16 | 0.37 | 0.6 | 3.4(Max) | 1.8(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| SMD1206B005TF Positive Temperature Coefficient |
Von 0,0295 € bis 0,0327 €
pro Stück
|
Yageo | PTC, rückstellbare Sicherung | 0.05 | 0.15 | 0.6 | 3.4(Max) | 1.8(Max) | 1.2(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
P6KE39A-AT/TR13
Diode TVS Single Uni-Dir 33.3V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 37.1 | 33.3 | 1 | 11.3 | 53.9 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
P6KE82A-AT/TR13
Diode TVS Single Uni-Dir 70.1V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 77.9 | 70.1 | 1 | 5.4 | 113 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
P6KE36CA-AT/TR13
Diode TVS Single Bi-Dir 30.8V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 34.2 | 30.8 | 1 | 12.2 | 49.9 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
P6KE530A-AT/B
Diode TVS Single Uni-Dir 450V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 503.5 | 450 | 1 | 0.8 | 725 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
P6KE39CA-AT/B
Diode TVS Single Bi-Dir 33.3V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 37.1 | 33.3 | 1 | 11.3 | 53.9 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
| SMD2920B050TF Positive Temperature Coefficient (PTC) |
Von 0,0963 € bis 0,107 €
pro Stück
|
Yageo | PTC, rückstellbare Sicherung | 0.5 | 1 | 1.5 | 7.98(Max) | 5.44(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2920 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
SMAJ120CA/TR7
Diode TVS Single Bi-Dir 120V 400W 2-Pin SMA T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 133 | 120 | 147 | 1 | 2.1 | 193 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
SMAJ22A-AT/TR7
Diode TVS Single Uni-Dir 22V 400W 2-Pin SMA T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 24.4 | 22 | 26.9 | 1 | 11.3 | 35.5 | 1 | 400(Min) | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
SA220CA/TR13
TVS Diode Single Bi-Dir 220V 500W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 246 | 220 | 272 | 1 | 1.4 | 356 | 1 | 500(Min) | 2 | DO-15 | DO | No | Unknown | Unknown | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
P6KE530A-AT/TR13
Diode TVS Single Uni-Dir 450V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 503.5 | 450 | 1 | 0.8 | 725 | 1 | 600(Min) | 2 | DO-15 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
P6KE75CA-AT/B
Diode TVS Single Bi-Dir 64.1V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 71.3 | 64.1 | 1 | 5.9 | 103 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
P6KE400CA-AT/B
Diode TVS Single Bi-Dir 342V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 380 | 342 | 1 | 1.1 | 548 | 1 | 600(Min) | 2 | DO-15 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
SA13CA/B
TVS Diode Single Bi-Dir 13V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 14.4 | 13 | 15.9 | 1 | 23.7 | 21.5 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
SMCJ15CA-AT/TR7
Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 16.7 | 15 | 18.5 | 1 | 61.5 | 24.4 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes |