YAGEO Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Failsafe Protection | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Number of Terminals | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Current Rating - (A) | Capacitance Value | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Wire Form | Product Weight - (g) | Test Current - (mA) | Termination Style | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.5SMC68CA-AT/7
TVS Diode Single Bi-Dir 58.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 64.6 | 92 | 58.1 | 71.4 | 1 | 16.5 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
1.5KE440CA-AT/B
Diode TVS Single Bi-Dir 376V 1.5KW 2-Pin DO-201 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 418 | 602 | 376 | 462 | 1 | 2.5 | 1 | 1500(Min) | 2 | DO-201 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
1.5SMC18CA/TR7
TVS Diode Single Bi-Dir 15.3V 1.5KW 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 17.1 | 25.2 | 15.3 | 18.9 | 1 | 60.3 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
1.5KE510CA-AT/B
Diode TVS Single Bi-Dir 434V 1.5KW 2-Pin DO-201 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 485 | 698 | 434 | 535 | 1 | 2.1 | 1 | 1500(Min) | 2 | DO-201 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
1.5KE120A-AT/B
Diode TVS Single Uni-Dir 102V 1.5KW 2-Pin DO-201 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 114 | 165 | 102 | 126 | 1 | 9.2 | 1 | 1500(Min) | 2 | DO-201 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
101KD20J-FP7.5TR
Var MOV 60VAC/85VDC 10000A 100V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 100 | Metal Oxide | 10000 | 165 | 100 | 4.6 | 28 | 4000 | 1 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
101KD20J-P7.5TB
Var MOV 60VAC/85VDC 10000A 100V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 100 | Metal Oxide | 10000 | 165 | 100 | 4.6 | 26 | 4000 | 1 | Straight | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
101KD20J-P7.5TR
Var MOV 60VAC/85VDC 10000A 100V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 100 | Metal Oxide | 10000 | 165 | 100 | 4.6 | 26 | 4000 | 1 | Straight | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
101KH20J-OP7.5TB
Var MOV 60VAC/85VDC 10000A 100V Thru-Hole Radial Tape and Box
|
|
Yageo | Varistor | 100 | Metal Oxide | 10000 | 165 | 100 | 5.89 | 30 | 4000 | 1 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
1.5SMC530CA/TR7
TVS Diode Single Bi-Dir 450V 1.5KW 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 503.5 | 725 | 450 | 556.5 | 1 | 2.1 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
1.5KE51CA/TR13
Diode TVS Single Bi-Dir 43.6V 1.5KW 2-Pin DO-201 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 48.5 | 70.1 | 43.6 | 53.6 | 1 | 21.7 | 1 | 1500(Min) | Tape and Reel | 2 | DO-201 | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
101KH20-FP7.5TR
Var MOV 60VAC/85VDC 6500A 100V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 100 | Metal Oxide | 6500 | 165 | 100 | 5.89 | 30 | 4000 | 1 | Kinked | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
101KH20J-P7.5TR
Var MOV 60VAC/85VDC 10000A 100V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 100 | Metal Oxide | 10000 | 165 | 100 | 5.89 | 26.5 | 4000 | 1 | Straight | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
102KD20J-P7.5
Var MOV 625VAC/825VDC 10000A 1000V Thru-Hole Radial Bulk
|
|
Yageo | Varistor | 1000 | Metal Oxide | 10000 | 1650 | 100 | 8.6 | 26 | 400 | 1 | Straight | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
101KH20-P7.5TR
Var MOV 60VAC/85VDC 6500A 100V Thru-Hole Radial T/R
|
|
Yageo | Varistor | 100 | Metal Oxide | 6500 | 165 | 100 | 5.89 | 26.5 | 4000 | 1 | Straight | Through Hole | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
1.5KE150A/TR13
Diode TVS Single Uni-Dir 128V 1.5KW 2-Pin DO-201 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 143 | 207 | 128 | 158 | 1 | 7.3 | 1 | 1500(Min) | Tape and Reel | 2 | DO-201 | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
1.5KE18A/TR13
Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin DO-201 T/R
|
Von 0,0766 € bis 0,0851 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 17.1 | 25.2 | 15.3 | 18.9 | 1 | 60.3 | 1 | 1500(Min) | Tape and Reel | 2 | DO-201 | DO | Yes | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||
1.5KE8.2CA-AT/TR13
Diode TVS Single Bi-Dir 7.02V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 7.79 | 12.1 | 7.02 | 8.61 | 200 | 125.6 | 10 | 1500(Min) | 2 | DO-201 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||||||||
1.0SMB10A/TR7
Diode TVS Single Uni-Dir 8.55V 1KW 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 9.5 | 14.5 | 8.55 | 10.5 | 10 | 70.2 | 1 | 1000(Min) | 2 | SMB | DO | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
1.0SMB11A/TR13
Diode TVS Single Uni-Dir 9.4V 1KW 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 10.5 | 15.6 | 9.4 | 11.6 | 5 | 65.2 | 1 | 1000(Min) | 2 | SMB | DO | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
1.0SMB24CA/TR13
Diode TVS Single Bi-Dir 20.5V 1KW 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 22.8 | 33.2 | 20.5 | 25.2 | 1 | 30.7 | 1 | 1000(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
1.0SMB36CA/TR13
Diode TVS Single Bi-Dir 30.8V 1KW 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 34.2 | 49.9 | 30.8 | 37.8 | 1 | 20.3 | 1 | 1000(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
1.0SMB27CA/TR7
Diode TVS Single Bi-Dir 23.1V 1KW 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 25.7 | 37.5 | 23.1 | 28.4 | 1 | 27.2 | 1 | 1000(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
1.0SMB62A/TR7
Diode TVS Single Uni-Dir 53V 1KW 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 58.9 | 85 | 53 | 65.1 | 1 | 12 | 1 | 1000(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
1.5KE11A/TR13
Diode TVS Single Uni-Dir 9.4V 1.5KW 2-Pin DO-201 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 10.5 | 15.6 | 9.4 | 11.6 | 5 | 97.4 | 1 | 1500(Min) | Tape and Reel | 2 | DO-201 | DO | Yes | No | No | No | No | Yes | Yes |