YAGEO ESD Schutzdioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Direction Type | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Working Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Product Weight - (g) | Peak Pulse Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMAJ8.5CA/TR13
Diode TVS Single Bi-Dir 8.5V 400W 2-Pin SMA T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 9.44 | 14.4 | 8.5 | 10.4 | 20 | 27.8 | 1 | 0.07 | 400(Min) | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
1.5KE530CA/TR13
Diode TVS Single Bi-Dir 450V 1.5KW 2-Pin DO-201 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 503.5 | 725 | 450 | 556.5 | 1 | 2.1 | 1 | 1500(Min) | Tape and Reel | 2 | DO-201 | DO | No | No | No | No | No | |||||||||
5KP120CA/B
Diode TVS Single Bi-Dir 120V 5KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 133 | 193 | 120 | 147 | 2 | 26.4 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | No | ||||||||||
SA22A/B
TVS Diode Single Uni-Dir 22V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 24.4 | 35.5 | 22 | 26.9 | 1 | 14.4 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||
SMAJ33A/TR7
Diode TVS Single Uni-Dir 33V 400W 2-Pin SMA T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 36.7 | 53.3 | 33 | 40.6 | 1 | 7.5 | 1 | 0.07 | 400(Min) | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||
SMBJ33A-AT/TR7
Diode TVS Single Uni-Dir 33V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
Von 0,0575 € bis 0,0629 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 36.7 | 53.3 | 33 | 40.6 | 1 | 11.3 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||
SMCJ220A-AT/TR7
Diode TVS Single Uni-Dir 220V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 246 | 356 | 220 | 272 | 1 | 4.2 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||
P6KE550A-AT/B
Diode TVS Single Uni-Dir 467V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 522.5 | 760 | 467 | 1 | 0.8 | 1 | 600(Min) | 2 | DO-15 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||||
P6KE51CA-AT/B
Diode TVS Single Bi-Dir 43.6V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 48.5 | 70.1 | 43.6 | 1 | 8.7 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
P4KE24CA/B
TVS Diode Single Bi-Dir 20.5V 400W 2-Pin DO-41 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 22.8 | 33.2 | 20.5 | 25.2 | 1 | 12.3 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | No | |||||||||
1.5SMC400CA/TR13
TVS Diode Single Bi-Dir 342V 1.5KW 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 380 | 548 | 342 | 420 | 1 | 2.8 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | No | |||||||||
1.5KE150CA-AT/TR13
Diode TVS Single Bi-Dir 128V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 143 | 207 | 128 | 158 | 1 | 7.3 | 1 | 1500(Min) | 2 | DO-201 | DO | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||||
5KP54A/TR13
Diode TVS Single Uni-Dir 54V 5KW 2-Pin Case P-600 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 60 | 87.1 | 54 | 66.3 | 2 | 58.6 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | No | ||||||||||
SMBJ350A/TR13
Diode TVS Single Uni-Dir 350V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 391 | 567 | 350 | 432 | 1 | 1.1 | 5000@Ta=50C | 1 | 0.1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
3KP9.0A/B
Diode TVS Single Uni-Dir 9V 3KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 10 | 15.4 | 9 | 11.1 | 20 | 194.8 | 1 | 3000(Min) | 2 | Case P-600 | Yes | No | No | No | No | EAR99 | No | |||||||||
HFA-200C
Diode TVS Single Bi-Dir 200V Foam
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 222 | 330 | 200 | 20 | 3000 | 1 | Foam | No | No | No | No | No | ||||||||||||||
P6KE550A/B
Diode TVS Single Uni-Dir 467V 600W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 522.5 | 760 | 467 | 577.5 | 1 | 0.8 | 1 | 600(Min) | 2 | DO-15 | DO | No | No | No | No | No | ||||||||||
SMDJ8.5A-AT/TR13
Diode TVS Single Uni-Dir 8.5V 3KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 9.44 | 14.4 | 8.5 | 10.4 | 20 | 208.3 | 1 | 3000(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||
P4SMA56A-AT/TR7
Diode TVS Single Uni-Dir 47.8V 400W 2-Pin SMA T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 53.2 | 77 | 47.8 | 58.8 | 1 | 5.3 | 1 | 400(Min) | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
P6SMB8.2A/TR7
TVS Diode Single Uni-Dir 7.02V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 7.79 | 12.1 | 7.02 | 8.61 | 200 | 50.4 | 10 | 600(Min) | 2 | SMB | DO | Yes | No | No | No | No | Yes | Yes | ||||||||
P4SMA62CA/TR7
Diode TVS Single Bi-Dir 53V 400W 2-Pin SMA T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 58.9 | 85 | 53 | 65.1 | 1 | 4.8 | 1 | 400(Min) | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | No | ||||||||
P4KE91CA/B
TVS Diode Single Bi-Dir 77.8V 400W 2-Pin DO-41 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 86.5 | 125 | 77.8 | 95.5 | 1 | 3.3 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | No | |||||||||
1.5SMC20CA-AT/7
TVS Diode Single Bi-Dir 17.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 19 | 27.7 | 17.1 | 21 | 1 | 54.9 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
HFB-380C
Diode TVS Single Bi-Dir 380V Foam
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 401 | 520 | 380 | 20 | 6000 | 1 | Foam | No | No | No | No | No | ||||||||||||||
P4KE250CA-AT/B
Diode TVS Single Bi-Dir 214V 400W 2-Pin DO-41 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 237 | 344 | 214 | 263 | 1 | 1.2 | 1 | 400(Min) | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes |