YAGEO ESD Schutzdioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Direction Type | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Working Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Product Weight - (g) | Peak Pulse Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SA6.5A/TR13
TVS Diode Single Uni-Dir 6.5V 500W 2-Pin DO-15 T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 7.22 | 11.2 | 6.5 | 7.98 | 400 | 45.5 | 10 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||
SMDJ48A-AT/TR13
Diode TVS Single Uni-Dir 48V 3KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 53.3 | 77.4 | 48 | 58.9 | 2 | 38.8 | 1 | 3000(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||
1.5SMC160CA/TR13
TVS Diode Single Bi-Dir 136V 1.5KW 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 152 | 219 | 136 | 168 | 1 | 6.9 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | No | |||||||||
SMCJ120A-AT/TR13
Diode TVS Single Uni-Dir 120V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 133 | 193 | 120 | 147 | 1 | 7.8 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||
1.0SMB39A/TR13
Diode TVS Single Uni-Dir 33.3V 1KW 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 37.1 | 53.9 | 33.3 | 41 | 1 | 18.8 | 1 | 1000(Min) | 2 | SMB | DO | No | No | No | No | No | ||||||||||
ATS30C-2CF/B
Diode TVS Single Bi-Dir 30V 10KW 2-Pin Case P-600 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 33 | 50 | 30 | 38 | 1.8 | 250 | 5 | 10000 | 2 | Case P-600 | Yes | No | Yes | AEC-Q101 | Yes | Yes | No | |||||||||
5KP64CA/B
Diode TVS Single Bi-Dir 64V 5KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 71.1 | 103 | 64 | 78.6 | 2 | 49.5 | 5 | 5000(Min) | 2 | Case P-600 | Unknown | No | No | No | No | No | ||||||||||
SMBJ150CA/TR13
Diode TVS Single Bi-Dir 150V 600W 2-Pin SMB T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 167 | 243 | 150 | 185 | 1 | 2.5 | 5000@Ta=50C | 1 | 0.1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
SMDJ70A/TR13
Diode TVS Single Uni-Dir 70V 3KW 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 77.8 | 113 | 70 | 86 | 2 | 26.5 | 1 | 3000(Min) | 2 | SMC | DO | Yes | No | No | No | No | No | |||||||||
1.5KE43CA-AT/B
Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin DO-201 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 40.9 | 59.3 | 36.8 | 45.2 | 1 | 25.6 | 1 | 1500(Min) | 2 | DO-201 | DO | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||||
SMCJ33A-AT/TR7
Diode TVS Single Uni-Dir 33V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 36.7 | 53.3 | 33 | 40.6 | 1 | 28.2 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||
SJD12A170L01
Electrostatic Discharged Protection Devices (ESD)
|
Von 0,0393 € bis 0,0429 €
pro Stück
|
Yageo | ESE-Entstörer | Tape and Reel | 2 | SOD-123S | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||
1.5SMC440CA-AT/13
TVS Diode Single Bi-Dir 376V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 418 | 602 | 376 | 462 | 1 | 2.5 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | |||||||
P6SMB75CA-AT/TR7
Diode TVS Single Bi-Dir 64.1V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 71.3 | 103 | 64.1 | 78.8 | 1 | 5.9 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||
SMCJ6.0A-AT/TR13
Diode TVS Single Uni-Dir 6V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 6.67 | 10.3 | 6 | 7.37 | 800 | 145.7 | 10 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||
P6KE13A-AT/TR13
Diode TVS Single Uni-Dir 11.1V 600W 2-Pin DO-15 T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 12.4 | 18.2 | 11.1 | 1 | 33.5 | 1 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
3KP10A/B
Diode TVS Single Uni-Dir 10V 3KW 2-Pin Case P-600 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 11.1 | 17 | 10 | 12.3 | 15 | 176.5 | 1 | 3000(Min) | 2 | Case P-600 | Yes | No | No | No | No | EAR99 | No | |||||||||
SMCJ33CA/TR7
Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R
|
Von 0,0949 € bis 0,1036 €
pro Stück
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 36.7 | 53.3 | 33 | 40.6 | 1 | 28.2 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | No | |||||||
SA15CA/B
TVS Diode Single Bi-Dir 15V 500W 2-Pin DO-15 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 16.7 | 24.4 | 15 | 18.5 | 1 | 20.9 | 1 | 500(Min) | 2 | DO-15 | DO | Unknown | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||
P4KE56A/B
TVS Diode Single Uni-Dir 47.8V 400W 2-Pin DO-41 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 53.2 | 77 | 47.8 | 58.8 | 1 | 5.3 | 1 | 400(Min) | 2 | DO-41 | DO | Unknown | No | No | No | No | No | |||||||||
SMCJ6.5A-AT/TR7
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 7.22 | 11.2 | 6.5 | 7.98 | 500 | 134 | 10 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||
1.5KE110CA/B
Diode TVS Single Bi-Dir 94V 1.5KW 2-Pin DO-201 Box
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 105 | 152 | 94 | 116 | 1 | 10 | 1 | 1500(Min) | Box | 2 | DO-201 | DO | No | No | No | No | No | |||||||||
1.5KE350CA-AT/B
Diode TVS Single Bi-Dir 300V 1.5KW 2-Pin DO-201 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 332 | 482 | 300 | 368 | 1 | 3.2 | 1 | 1500(Min) | 2 | DO-201 | DO | No | Yes | AEC-Q101 | Yes | Unknown | No | |||||||||
P6KE7.5CA-AT/B
Diode TVS Single Bi-Dir 6.4V 600W 2-Pin DO-15 Box Automotive AEC-Q101
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Bi-Directional | 1 | 7.13 | 11.3 | 6.4 | 500 | 54 | 10 | 600(Min) | 2 | DO-15 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes | ||||||||
1.5SMC530A-AT/7
TVS Diode Single Uni-Dir 450V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Yageo | Überspannungsbegrenzer (TVS) | Single | Uni-Directional | 1 | 503.5 | 725 | 450 | 556.5 | 1 | 2.1 | 1 | 1500(Min) | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | Yes | Yes |